- 55 C Up-Down Converters

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product RF Frequency IF Frequency LO Frequency Gain P1dB - Compression Point NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Up-Down Converters I/Q Receiver SMT, 17 - 21 GHz 10In Stock
Min.: 1
Mult.: 1
Max.: 10

Down Converters 17 GHz to 21 GHz 0 Hz to 3.5 GHz 7 GHz to 12 GHz 10 dB - 4 dBm 3 dB 3.5 V 125 mA + 85 C SMD/SMT LFCSP-32 Cut Tape

Analog Devices Up-Down Converters 17.7-19.7GHz IQ LNC 2In Stock
Min.: 1
Mult.: 1
Max.: 2

Down Converters 17 GHz to 20 GHz 0 Hz to 3.5 GHz 7.5 GHz to 11.75 GHz 14 dB - 9 dBm 2.5 dB 3.5 V 160 mA + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices Up-Down Converters 21.2 23.6GHz IQ LNC 16In Stock
Min.: 1
Mult.: 1
Max.: 16

Down Converters 21 GHz to 24 GHz 0 Hz to 3.5 GHz 8.8 GHz to 13.5 GHz 15 dB - 8.5 dBm 2.5 dB 3.5 V 170 mA + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices Up-Down Converters I/Q Receiver SMT, 17 - 21 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 100
Mult.: 100
: 100

Down Converters 17 GHz to 21 GHz 0 Hz to 3.5 GHz 7 GHz to 12 GHz 10 dB - 4 dBm 3 dB 3.5 V 125 mA + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices Up-Down Converters I/Q Receiver SMT, 21 - 25 GHz Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Down Converters 25 GHz 3.5 GHz 14 GHz 9 dB - 5 dBm 3 dB 3.5 V 125 mA + 85 C SMD/SMT LFCSP-32 Cut Tape
Analog Devices Up-Down Converters I/Q Receiver SMT, 21 - 25 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 100
Mult.: 100
: 100

Down Converters 25 GHz 3.5 GHz 14 GHz 9 dB - 5 dBm 3 dB 3.5 V 125 mA + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices Up-Down Converters I/Q Receiver SMT, 24 - 28 GHz Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Down Converters 23 GHz to 28 GHz 0 Hz to 3.5 GHz 9 GHz to 15.5 GHz 10 dB - 4 dBm 3.5 dB 3.5 V 125 mA + 85 C SMD/SMT LFCSP-32 Cut Tape
Analog Devices Up-Down Converters GaAs MMIC I/Q Downconverter, 17 - 24 GHz Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Down Converters 17 GHz to 24 GHz 0 Hz to 3.5 GHz 7.5 GHz to 12.3 GHz 12 dB - 8 dBm 3 dB 3.5 V 160 mA + 85 C SMD/SMT LFCSP-32 Cut Tape
Analog Devices HMC7587-SX
Analog Devices Up-Down Converters try Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

Down Converters 81 GHz to 86 GHz 0 Hz to 10 GHz 11.83 GHz to 14.33 GHz 10 dB - 10 dBm 6 dB 4.5 V 175 mA + 85 C SMD/SMT Die Gel Pack
Analog Devices HMC8119-SX
Analog Devices Up-Down Converters E-band 81 - 86 GHz I/Q Up-converter Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

Up Converters 81 GHz to 86 GHz 0 Hz to 10 GHz 11.83 GHz to 14.33 GHz 16 dBm 4.5 V 175 mA + 85 C SMD/SMT Die Gel Pack