SPDT RF Switch ICs

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 39In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs 40W SPDT Failsafe Switch , 0.1 - 2.1 GHz 34In Stock
Min.: 1
Mult.: 1

SPDT 100 MHz 2.1 GHz 0.4 dB 38 dB - 40 C + 85 C SMD/SMT DFN-6 GaAs HMC646 Cut Tape

Analog Devices RF Switch ICs High isolation, non-reflective, single s 21In Stock
3.000Expected 8/17/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 100 MHz 6 GHz 0.9 dB 51 dB - 40 C + 105 C SMD/SMT Si HMC8038 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 4.725In Stock
30.000Expected 9/16/2026
Min.: 1
Mult.: 1
: 7.500

SPDT 500 MHz 6 GHz 0.68 dB 20 dB - 30 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch 94In Stock
18.000Expected 11/27/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 1.2 dB 44 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, 60GHz, Low IL, Reflective, Flip Chip Die 5In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 60 GHz 2.7 dB 36 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 802.11b/g IL .3dB IP3=+43dBm typ. 280In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 20 MHz 4 GHz 0.5 dB 23 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS179 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT IL .4dB typ @ 1GHz 1.104In Stock
18.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 20 MHz 2.7 GHz 0.6 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs SKY13270 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .5-6.0GHz SPDT IL .7dB @ 2.5GHz 3In Stock
186.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 500 MHz 6 GHz 1.15 dB 24 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13370 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs WIFI SPDT,Automotive version of SKY13585 693In Stock
3.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 900 MHz 6 GHz 0.7 dB 38 dB - 40 C + 105 C SMD/SMT MLPD-6 Si AEC-Q100 SKYA21038 Reel, Cut Tape
MACOM RF Switch ICs DC-6.0GHz ISO 28dB IL .2db @ 1GHz 153In Stock
6.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 6 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 2.4GHz 22In Stock
144.000On Order
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.3 dB 22 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.4dB @ 1900MHz 564In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.65 dB 11 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 24dB IL .18dB @ 1GHz 328In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.35 dB 13.5 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM SW-313-PIN
MACOM RF Switch ICs Switch,GaAs,MMIC 1In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 1.2 dB 35 dB - 55 C + 125 C SMD/SMT CR-9-16 GaAs
Guerrilla RF RF Switch ICs .1-3.8GHz SPDT IL .43dB 3.545In Stock
5.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 2.500

SPDT 100 MHz 3.8 GHz 0.43 dB 22 dB - 40 C + 105 C SMD/SMT DFN-6 Si GRF6011 Reel, Cut Tape, MouseReel

CEL RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs 24.518In Stock
Min.: 1
Mult.: 1
: 10.000

SPDT 50 MHz 3 GHz 0.45 dB 24 dB - 45 C + 85 C SMD/SMT Minimold-6 GaAs Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs 3W SPDT T/R Switch SMT, DC - 6 GHz 57In Stock
Min.: 1
Mult.: 1
No
SPDT 0 Hz 6 GHz 1 dB 29 dB - 40 C + 85 C SMD/SMT DFN-6 GaAs HMC536 Cut Tape
CEL CG2415M6-C2
CEL RF Switch ICs L, S-band SPDT pHEMT GaAs MMIC 36.674In Stock
Min.: 1
Mult.: 1
: 9.000

SPDT 50 MHz 6 GHz 0.45 dB 26 dB - 45 C + 85 C SMD/SMT GaAs Reel, Cut Tape, MouseReel
Analog Devices HMC347B-SX
Analog Devices RF Switch ICs Switches 2In Stock
Min.: 2
Mult.: 2

SPDT 100 MHz 20 GHz 1.7 dB 45 dB - 55 C + 85 C SMD/SMT WP-8 GaAs HMC347 Waffle
Qorvo QPC8010QTR7
Qorvo RF Switch ICs Hi Power SOI SPDT-Auto 213In Stock
2.500Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 2.500

SPDT 5 MHz 6 GHz 0.9 dB 20 dB - 40 C + 105 C SMD/SMT Si QPC8010 Reel, Cut Tape
CEL RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs 26.789In Stock
Min.: 1
Mult.: 1
: 9.000

SPDT 50 MHz 3 GHz 0.35 dB 23 dB - 45 C + 85 C SMD/SMT Minimold-6 GaAs Reel, Cut Tape, MouseReel
CEL RF Switch ICs 50-6000MHz SPDT 802.11a/b/g/n/ac 14.460In Stock
Min.: 1
Mult.: 1
: 10.000

SPDT 50 MHz 6 GHz 0.55 dB 34 dB - 45 C + 85 C SMD/SMT TSON-6 GaAs CG2409X3 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .3dB @ 1GHz 1.085In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 500 MHz 3 GHz 0.5 dB 24 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo NJG1649HB6
Nisshinbo RF Switch ICs 1 bit Control Medium Power SPDT Switch 360In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 1 GHz 2.5 GHz 0.45 dB 20 dB - 40 C + 85 C SMD/SMT GaAs Reel, Cut Tape, MouseReel