SPDT RF Switch ICs

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs SPDT hi Isolation Switch SMT, DC - 4 GHz 1.991In Stock
1.500Expected 8/31/2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 4 GHz 1.2 dB 40 dB - 40 C + 85 C SMD/SMT GaAs HMC435A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 3W SPDT T/R Switch SMT, DC - 6 GHz 1.214In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 6 GHz 1 dB 29 dB - 40 C + 85 C SMD/SMT DFN-6 GaAs HMC536 Cut Tape

Analog Devices RF Switch ICs 3W SPDT T/R Switch SMT, DC - 6 GHz 705In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 6 GHz 1 dB 29 dB - 40 C + 85 C SMD/SMT DFN-6 GaAs HMC536 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC +3V T/R Switch, DC - 3 GHz 911In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 0.7 dB 12 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC544AG Cut Tape
Analog Devices RF Switch ICs GaAs MMIC +3V T/R Switch, DC - 3 GHz 1.585In Stock
2.000On Order
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 4 GHz 0.7 dB 12 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC544AG Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC SPDT Switch, DC - 3 GHz 1.533In Stock
Min.: 1
Mult.: 1
Max.: 200

SPDT 0 Hz 3 GHz 0.4 dB 22 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC545AG Cut Tape
Analog Devices RF Switch ICs Switches 127In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 28 GHz 3.1 dB 34 dB - 40 C + 85 C SMD/SMT SMT-16 GaAs HMC547 Cut Tape
Analog Devices RF Switch ICs hi Isolation SPDT Switch 100In Stock
Min.: 1
Mult.: 1
: 100

SPDT 0 Hz 28 GHz 3.1 dB 34 dB - 40 C + 85 C SMD/SMT SMT-16 GaAs HMC547 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 5 Watt SPDT T/R Switch SMT, DC - 3 GHz 488In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC574 Cut Tape
Analog Devices RF Switch ICs 5 Watt SPDT T/R Switch SMT, DC - 3 GHz 417In Stock
500Expected 9/7/2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC574 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT IL .25dB Iso 39dB 3.934In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2.500

SPDT 5 MHz 6 GHz 0.46 dB 29 dB - 40 C + 105 C SMD/SMT LGA-9 Si QPC1022 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 4.491In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500

SPDT 5 MHz 6 GHz 1 dB 50 dB - 40 C + 110 C SMD/SMT SMD-20 Si QPC6324 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 3.035In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500

SPDT 5 MHz 6 GHz 1 dB 50 dB - 40 C + 110 C SMD/SMT SMD-20 Si QPC6324 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .05-6GHz SPDT IL .45dB Max. 11.730In Stock
15.000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SPDT 5 MHz 6 GHz 0.75 dB 21 dB - 40 C + 85 C SMD/SMT QFN-12 Si RFSW1012 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 9.247In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SPDT 5 MHz 6 GHz 1.1 dB 48 dB - 40 C + 105 C SMD/SMT QFN-16 Si RFSW6024 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .5-12GHz SPDT GaN IL < 1dB 53In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 12 GHz 1 dB 35 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2352 Waffle
Qorvo RF Switch ICs .1-6GHz SPDT IL .3dB 3.868In Stock
Min.: 1
Mult.: 1
: 2.500

SPDT 100 MHz 6 GHz 0.3 dB 26 dB - 40 C + 85 C SMD/SMT SLP-6 GaAs TQP4M0008 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, TruDC , Absorptive, 50ohm RF Switch 371In Stock
500Expected 12/21/2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 8 GHz 1.1 dB 34 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 5.672In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 100 MHz 6 GHz 0.9 dB 16 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 5.813In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 10 MHz 3 GHz 1.1 dB 13 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 5.156In Stock
Min.: 1
Mult.: 1
: 3.000
SPDT 0 Hz 3 GHz 1.05 dB 23 dB - 55 C + 85 C SMD/SMT SC-70-6 Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 5.308In Stock
33.000Expected 12/4/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 6 GHz 0.9 dB 16 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, High-Linearity Reflective Switch 6.576In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 6 GHz 0.75 dB 20 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 10.762In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Reflective, 50ohm RF Switch 2.129In Stock
2.000Expected 1/22/2027
Min.: 1
Mult.: 1
: 2.000

SPDT 10 MHz 3 GHz 0.75 dB 40 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel