Reel RF Switch ICs

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Mini-Circuits RF Switch ICs SP4T REFL DR 50-OHM 2.7GHZRoHS 825In Stock
Min.: 1
Mult.: 1
: 500

SP4T 5 MHz 2.7 GHz 0.6 dB 27 dB - 40 C + 85 C SMD/SMT MCLP-14 Si JSW4 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP6T REFL DR 50-OHM 3GHz RoHS 705In Stock
Min.: 1
Mult.: 1
: 500

SP6T 5 MHz 2.7 GHz 0.6 dB 27 dB - 40 C + 85 C SMD/SMT MCLP-14 Si JSW6 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs MMIC SPDT SWITCH 867In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 4.5 GHz 1.4 dB 32 dB - 55 C + 100 C SMD/SMT Si M3SWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs 0.01-6GHz MMIC SPDT SWITCH 963In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 6 GHz 1.3 dB 32 dB - 55 C + 100 C SMD/SMT MCLP-12 Si M3SWA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 706In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 2 GHz 0.75 dB 24 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 1.122In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 2 GHz 1.2 dB 30 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH & DRIVER / SM / RoHS 2.461In Stock
Min.: 1
Mult.: 1
: 500

SPDT 500 MHz 6 GHz 1 dB 46 dB - 40 C + 85 C SMD/SMT 4 mm x 4 mm x 0.9 mm Si VSWA2 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 15.500In Stock
Min.: 1
Mult.: 1
: 7.500

SP4T 500 MHz 6 GHz 1.9 dB 18 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC - 20 GHz SP4T Switch 35In Stock
Min.: 1
Mult.: 1
: 100

SP4T 0 Hz 20 GHz 3.2 dB 30 dB - 40 C + 85 C SMD/SMT QFN-24 Si CMD203 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT IL .25dB Iso 39dB 3.425In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2.500

SPDT 5 MHz 6 GHz 0.46 dB 29 dB - 40 C + 105 C SMD/SMT LGA-9 Si QPC1022 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DPDT GPIO 10.734In Stock
Min.: 1
Mult.: 1
: 5.000

DPDT 698 MHz 6 GHz 0.79 dB 18.5 dB - 40 C + 105 C SMD/SMT DFN-10 Si AEC-Q100 QPC1217Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 4.476In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500

SPDT 5 MHz 6 GHz 1 dB 50 dB - 40 C + 110 C SMD/SMT SMD-20 Si QPC6324 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 2.196In Stock
7.500On Order
Min.: 1
Mult.: 1
Max.: 500
: 2.500

SPDT 5 MHz 6 GHz 1 dB 50 dB - 40 C + 110 C SMD/SMT SMD-20 Si QPC6324 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs Automotive RFFE LTE SP6T Switch 8.651In Stock
Min.: 1
Mult.: 1
: 10.000

SP6T 617 MHz 6 GHz 0.33 dB 45 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8014Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs P2P RFFE SP5T 17.364In Stock
Min.: 1
Mult.: 1
: 10.000

SP5T 600 MHz 6 GHz 0.32 dB 48 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8018Q Reel, Cut Tape
Qorvo RF Switch ICs Automotive RFFE GSM SP4T Switch 3.544In Stock
Min.: 1
Mult.: 1
: 5.000

SP4T 600 MHz 6 GHz 1.55 dB - 40 C + 105 C SMD/SMT AEC-Q100 QPC8020Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .05-6GHz SPDT IL .45dB Max. 12.317In Stock
15.000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SPDT 5 MHz 6 GHz 0.75 dB 21 dB - 40 C + 85 C SMD/SMT QFN-12 Si RFSW1012 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 7.273In Stock
10.000Expected 1/7/2027
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SPDT 5 MHz 6 GHz 1.1 dB 48 dB - 40 C + 105 C SMD/SMT QFN-16 Si RFSW6024 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SP4T Iso 36dB @925MHz 5.316In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

SP4T 5 MHz 6 GHz 1.25 dB 17 dB - 40 C + 85 C SMD/SMT QFN-12 Si RFSW6042 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .1-6GHz SPDT IL .3dB 3.262In Stock
Min.: 1
Mult.: 1
: 2.500

SPDT 100 MHz 6 GHz 0.3 dB 26 dB - 40 C + 85 C SMD/SMT SLP-6 GaAs TQP4M0008 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, TruDC , Absorptive, 50ohm RF Switch 349In Stock
500Expected 12/21/2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 8 GHz 1.1 dB 34 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 5.622In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 100 MHz 6 GHz 0.9 dB 16 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 5.488In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 10 MHz 3 GHz 1.1 dB 13 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs AEC-Q100 Certified SP4T, Low IL, Reflective, 50ohm RF Switch 7.411In Stock
Min.: 1
Mult.: 1
: 3.000

SP4T 50 MHz 3 GHz 0.95 dB 22 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 4.396In Stock
Min.: 1
Mult.: 1
: 3.000
SPDT 0 Hz 3 GHz 1.05 dB 23 dB - 55 C + 85 C SMD/SMT SC-70-6 Si UltraCMOS Reel, Cut Tape, MouseReel