GaAs RF Amplifier

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier 20 to 54 GHz PA
6In Stock
Min.: 1
Mult.: 1

20 GHz to 54 GHz 5 V 850 mA 17.5 dB 7.5 dB Power Amplifiers SMD/SMT LGA-CAV-24 GaAs 28 dBm 34.5 dBm - 40 C + 85 C ADPA7009-2 Cut Tape
Qorvo RF Amplifier 17dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 436In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 17.9 dB 2.6 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26.6 dBm 42.5 dBm - 40 C + 100 C QPL1240 Reel, Cut Tape
Analog Devices RF Amplifier LNA, 5 to 20 GHz 372In Stock
Min.: 1
Mult.: 1
Max.: 50

5 GHz to 20 GHz 5 V 90 mA 29 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 19 dBm 30.5 dBm - 40 C + 85 C ADL8105 Cut Tape
Analog Devices RF Amplifier 23 31 GHz GaAs MMIC LNA 193In Stock
Min.: 1
Mult.: 1

23 GHz to 31 GHz 2 V 25 mA 27 dB, 29 dB 1.6 dB, 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm, 10 dBm 17.5 dBm, 29 dBm - 40 C + 85 C ADL8142 Cut Tape
Analog Devices RF Amplifier 2 GHz to 30 GHz LNA 102In Stock
Min.: 1
Mult.: 1

2 GHz to 28 GHz 4 V to 7 V 53 mA 15.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-32 GaAs 20 dBm 26 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier 31 dBm P1dB, 20 dB gain
445In Stock
Min.: 1
Mult.: 1

20 GHz to 44 GHz 5 V 1.4 A 20.5 dB 6 dB Power Amplifiers SMD/SMT CLCC-HS-18 GaAs 29 dBm 42.5 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier LNA, 24-43.5 GHz
327In Stock
Min.: 1
Mult.: 1
Max.: 50

43.5 GHz 2.5 V 70 mA 23 dB 2.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 22 dBm - 40 C + 85 C HMC1040 Cut Tape
Analog Devices RF Amplifier LNA, 24-43.5 GHz
423In Stock
Min.: 1
Mult.: 1
: 500

24 GHz to 43.5 GHz 2.5 V 70 mA 23 dB 2.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 22 dBm - 40 C + 85 C HMC1040 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp, Driver 562In Stock
274Expected 8/21/2026
Min.: 1
Mult.: 1
Max.: 100

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Cut Tape
Analog Devices RF Amplifier Amplifier, Power, 5.5-8.5GHz, 5W
308In Stock
500Expected 7/8/2027
Min.: 1
Mult.: 1

5.5 GHz to 8.5 GHz 5 V to 7.5 V 2.2 A 28 dB Power Amplifiers SMD/SMT QFN-40 GaAs 36 dBm 44 dBm - 40 C + 85 C HMC1121 Cut Tape
Analog Devices RF Amplifier 24-LGA
62In Stock
Min.: 1
Mult.: 1

400 MHz to 52 GHz 5 V 85 mA 12.5 dB 4 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 17.5 dBm 29 dBm - 40 C + 85 C HMC1126G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 6 - 18 GHz 450In Stock
500Expected 11/26/2026
Min.: 1
Mult.: 1

6 GHz to 18 GHz 5 V 90 mA 14 dB 4.5 dB General Purpose Amplifiers SMD/SMT LCC-12 GaAs 20 dBm 32 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 6 - 18 GHz 204In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 5 V 90 mA 14 dB 4.5 dB General Purpose Amplifiers SMD/SMT LCC-12 GaAs 20 dBm 32 dBm - 40 C + 85 C HMC441G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SMT, lo Noise amp, DC - 20 GHz 106In Stock
678On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 20 GHz 8 V 75 mA 13 dB 3.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 16.5 dBm 28.5 dBm - 55 C + 85 C HMC460 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz 220In Stock
40On Order
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier lo Noise hi IP3 amp SMT, 12 - 16 GHz 366In Stock
Min.: 1
Mult.: 1

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 17 - 24 GHz 299In Stock
Min.: 1
Mult.: 1

17 GHz to 24 GHz 5 V 250 mA 22 dB 4 dB Power Amplifiers SMD/SMT LGA-24 GaAs 25 dBm 35 dBm - 40 C + 85 C HMC498G Cut Tape
Analog Devices RF Amplifier swdium pow amp SMT, 21 - 32 GHz
208In Stock
Min.: 1
Mult.: 1

21 GHz to 32 GHz 5 V 200 mA 17 dB 6 dB Power Amplifiers SMD/SMT LGA-24 GaAs 23 dBm 34 dBm - 40 C + 85 C HMC499 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 14 - 27 GHz 418In Stock
Min.: 1
Mult.: 1

14 GHz to 27 GHz 4 V 90 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT CLCC-24 GaAs 15 dBm 24.5 dBm - 55 C + 85 C HMC504 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 9 - 18 GHz 564In Stock
Min.: 1
Mult.: 1

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Cut Tape
Analog Devices RF Amplifier lo Noise SMT amp, 18 - 31 GHz 466In Stock
Min.: 1
Mult.: 1

18 GHz to 31 GHz 3 V 75 mA 14.4 dB 3.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 11 dBm 23 dBm - 40 C + 85 C HMC519G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz 506In Stock
Min.: 1
Mult.: 1
: 100

7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 20 GHz 792In Stock
Min.: 1
Mult.: 1

6 GHz to 20 GHz 3 V 53 mA 21 dB 2.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 10 dBm 10 dBm - 40 C + 85 C HMC565G Cut Tape

Analog Devices RF Amplifier LNA, 29-36GHz
410In Stock
Min.: 1
Mult.: 1

28 GHz to 36 GHz 3 V 82 mA 21 dB 2.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 12 dBm 24 dBm - 40 C + 85 C HMC566G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 2 - 4 GHz 381In Stock
Min.: 1
Mult.: 1

2 GHz to 4 GHz 6 V 100 mA 10 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 21 dBm 36 dBm - 40 C + 85 C HMC594G Cut Tape