GaAs RF Amplifier

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier 1.4-2.7GHz GaAs Gain 18.2dB 668In Stock
2.500Expected 8/27/2026
Min.: 1
Mult.: 1
: 2.500

1.4 GHz to 2.7 GHz 5 V 75 mA 18.2 dB 0.38 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.8 dBm 37 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
ABRACON RF Amplifier IC AMP GNSS L1/L2/L5 Low Noise Amplifier, 6-DFN 2.505In Stock
Min.: 1
Mult.: 1
: 3.000

1.165 GHz to 1.61 GHz 1.2 V to 3.6 V 6 mA 16 dB 0.7 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 6 dBm - 40 C + 85 C ALND-WB Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .05-10GHz NF 1.9dB Gain 14dB 403In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 10 GHz 1.8 V to 5 V 120 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 18 dBm 31 dBm - 40 C + 105 C GRF2004 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 2.3-2.8GHz GaAs Gain 18.5dB 131In Stock
2.500Expected 11/5/2026
Min.: 1
Mult.: 1
: 2.500

2.3 GHz to 3.8 GHz 5 V 75 mA 18.5 dB 0.51 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra-Low Noise Amplifier, SDARS/GNSS/GPS LNA, 0.7 - 2.7 GHz; AEC-Q100 Automotive Qualified 392In Stock
Min.: 1
Mult.: 1
: 2.500

700 MHz to 2.7 GHz 2.7 V to 5 V 60 mA 19 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 21 dBm 38 dBm - 40 C + 105 C AEC-Q100 GRF2071 Reel, Cut Tape
Guerrilla RF RF Amplifier .1-6GHz GaAs Gain 17dB 555In Stock
Min.: 1
Mult.: 1
: 2.500

100 MHz to 6 GHz 3 V to 8 V 60 mA 17 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24 dBm 39 dBm - 40 C + 105 C AEC-Q100 GRF4014 Reel, Cut Tape
Guerrilla RF RF Amplifier High Frequency Low Noise Amplifier/Gain Block Tuning Range: 6 to 8.5 GHz 105In Stock
Min.: 1
Mult.: 1
: 2.500
6 MHz to 8 GHz 3 V 42 mA 23.8 dB 0.55 dB Gain Block Amplifiers SMD/SMT QFN-12 GaAs 15.6 dBm 25.4 dBm - 40 C + 115 C Reel, Cut Tape
Analog Devices RF Amplifier 2 to 20GHz LNA w/ on-chip bias choke 4In Stock
65Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 10

1 GHz to 20 GHz 3.3 V 55 mA 15 dB 2.1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 15.5 dBm 29 dBm - 55 C + 125 C Cut Tape
Qorvo RF Amplifier 25dB gain Differential low NF 5MHz to 85 80In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 850 MHz 5 V, 8 V 250 mA, 350 mA 25 dB 1.8 dB, 2 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 25.5 dBm, 28 dBm, 29.5 dBm 42 dBm, 45 dBm - 40 C + 100 C QPL1842 Reel, Cut Tape
CML Micro RF Amplifier 2W 136 - 1000 MHz 2-stage Driver Amplifier 858In Stock
Min.: 1
Mult.: 1
: 1.000

136 MHz to 1 GHz 6 V to 9.5 V 27 dB 10.2 dB Driver Amplifiers SMD/SMT VQFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
Analog Devices RF Amplifier 40to 14 GHz SatCom LNA 511In Stock
Min.: 1
Mult.: 1
Max.: 200

8 GHz to 14 GHz 1.2 V to 3.5 V 35 mA 28.5 dB 1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 7.5 dBm 19.5 dBm - 55 C + 125 C ADL8143 Cut Tape
Nisshinbo RF Amplifier Low Current Consumption GNSS Wideband Low Noise Amplifier 4.235In Stock
Min.: 1
Mult.: 1
: 5.000
1.164 GHz to 1.61 GHz 1.7 V to 3.7 V 3.4 mA 18 dB 0.7 dB Low Noise Amplifiers SMD/SMT EPFFP-6-FA GaAs - 26 dBm - 7 dBm - 40 C + 105 C NT1195 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 17 to 31.5 GHz, 50ohm 100In Stock
Min.: 1
Mult.: 1
: 100

17 GHz to 31.5 GHz 6 V 160 mA 23.7 dB 5.7 dB Power Amplifiers SMD/SMT QFN-20 GaAs 23.7 dBm 34 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 0.01 - 26.5 GHz, 50? 380In Stock
Min.: 1
Mult.: 1
: 100

10 MHz to 26.5 GHz 5 V 85 mA 19.5 dB 9.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19.9 dBm 27.8 dBm - 45 C + 105 C LVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT High Power Amplifier, 0.01 - 10 GHz, 50? 262In Stock
Min.: 1
Mult.: 1
: 100

10 MHz to 10 GHz 12 V 400 mA 17.9 dB 6.8 dB Power Amplifiers SMD/SMT QFN-32 GaAs 31.5 dBm 44.1 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1 20GHz wideband LNA 127In Stock
Min.: 1
Mult.: 1

1 GHz to 20 GHz 5 V 175 mA 12 dB 6.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 23.5 dBm - 40 C + 85 C ADL7078 Cut Tape
Analog Devices RF Amplifier LNA, 10 MHz-20GHz 697In Stock
Min.: 1
Mult.: 1
Max.: 100

1 GHz to 22 GHz 5 V 110 mA 27 dB 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 23 dBm - 40 C + 85 C ADL8102 Cut Tape
Analog Devices RF Amplifier Low Noise Amplifier, 18 - 54 GHz
433In Stock
Min.: 1
Mult.: 1
Max.: 100

18 GHz to 54 GHz 3 V 120 mA 21.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LGA-CAV-24 GaAs 14.5 dBm 21.5 dBm - 40 C + 85 C ADL8106 Cut Tape
Analog Devices RF Amplifier ADL8141 312In Stock
Min.: 1
Mult.: 1
Max.: 50

14 GHz to 24 GHz 2 V 25 mA 26 dB, 28.5 dB, 29 dB 1.4 dB, 1.5 dB, 1.7 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 6 dBm, 9 dBm, 11 dBm 11 dBm, 17 dBm, 18 dBm - 40 C + 85 C ADL8141 Cut Tape
Analog Devices RF Amplifier 0.01 28GHz PA, Triple Stack, 15 dB gai 82In Stock
Min.: 1
Mult.: 1

50 MHz to 28 GHz 10 V to 15 V 500 mA 12.5 dB, 13 dB 3.5 dB, 4 dB, 10 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm, 31 dBm, 33 dBm 43 dBm, 45 dBm - 40 C + 85 C ADPA9007 Cut Tape
Nisshinbo RF Amplifier GNSS Wideband Low Noise Amplifier 9.946In Stock
Min.: 1
Mult.: 1
: 5.000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 5 mA 21.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT EPFFP-6-FA GaAs - 21 dBm - 40 C + 105 C NT1193 Reel, Cut Tape, MouseReel
Marki Microwave RF Amplifier A broadband, efficient GaAs PHEMT distributed amplifier in a 4mm QFN surface mount package. It is designed to provide optimal LO drive for T3 mixers and offers 13 dB typical gain and 20 dBm typical saturated output power for 165 mA of current. 21In Stock
Min.: 1
Mult.: 1

0 Hz to 26.5 GHz 26.5 mA 13 dB 5.5 dB Driver Amplifiers SMD/SMT QFN GaAs 15 dBm 26 dBm - 55 C + 85 C
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50ohm 5In Stock
100Expected 11/30/2026
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 6 V 663 mA 23.1 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.6 dBm 33.6 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 1.8 to 5 GHz 1.480In Stock
Min.: 1
Mult.: 1
: 1.500
1.8 GHz to 5 GHz 3 V to 5.5 V 97 mA 37.5 dB 1.9 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 24.6 dBm 31.1 dBm - 40 C + 115 C Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 MHz - 18 GHz, 50 Ohm 147In Stock
300Expected 8/14/2026
Min.: 1
Mult.: 1
: 100

50 MHz to 18 GHz 8 V 160 mA 16.3 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 25.8 dBm 31 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel