GaAs RF Amplifier

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
CML Micro MMA-172135D-M5
CML Micro RF Amplifier
Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100
17 GHz to 21 GHz 6 V 1.5 A to 2.8 A 27 dB Power Amplifiers SMD/SMT Die GaAs 35 dBm - 40 C + 85 C Reel
Microchip Technology MMA040PP5
Microchip Technology RF Amplifier MMIC, DC-20 Ghz, 17dBm LNA QFN pkg Non-Stocked Lead-Time 20 Weeks
Min.: 25
Mult.: 1

0 Hz to 27 GHz 8 V 90 mA 16 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 28 dBm - 40 C + 85 C Waffle
Nisshinbo NJG1107HB6-TE1
Nisshinbo RF Amplifier Low Noise Amplifier GaAs MMIC for GPS Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

1.5 GHz to 2.4 GHz 17 dB 1.1 dB Low Noise Amplifiers SMD/SMT USB-8-B6 GaAs NJG1107 Reel
Nisshinbo NJG1148MD7-TE1
Nisshinbo RF Amplifier 3.3V Low Noise GaAs 4.9GHz to 5.95GHz Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

GaAs NJG1148 Reel
Nisshinbo NJG1162K64-TE1
Nisshinbo RF Amplifier Wide Band GaAS MMIC 40 to 1KMhz 50mA Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

GaAs NJG1162 Reel
Nisshinbo NJG1739K51-TE1
Nisshinbo RF Amplifier 5GHz Band SPDT GaAs MMIC 3.6V Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

GaAs NJG1739 Reel
Microchip Technology MMA142AA
Microchip Technology RF Amplifier 1-34 GHz GaAs MMIC Distributed Self Biased LNA
Non-Stocked
Min.: 50
Mult.: 1
1 GHz to 34 GHz Low Noise Amplifiers GaAs 28 dBm
Analog Devices HMC-ALH382-SX
Analog Devices RF Amplifier GaAs HEMT lo Noise amp, 57 - 65 GHz Lead-Time 15 Weeks
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC-ALH382G Gel Pack
Analog Devices HMC-APH596-SX
Analog Devices RF Amplifier GaAs HEMT MMIC Med pow amp, 16 - 33 GHz Lead-Time 18 Weeks
Min.: 2
Mult.: 2

16 GHz to 33 GHz 5 V 400 mA 17 dB Power Amplifiers SMD/SMT Die GaAs 24 dBm 33 dBm HMC-APH596G Gel Pack
Analog Devices HMC263-SX
Analog Devices RF Amplifier I.C., 25-32 GHz LNA Die
Non-Stocked Lead-Time 25 Weeks
Min.: 2
Mult.: 2

24 GHz to 36 GHz 3 V 58 mA 22 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 5 dBm 13 dBm - 55 C + 85 C HMC263 Gel Pack
Analog Devices HMC441-SX
Analog Devices RF Amplifier 6-18 GHz Medium pow amp Die Non-Stocked Lead-Time 17 Weeks
Min.: 2
Mult.: 2

6 GHz to 18 GHz 5 V 90 mA 15.5 dB 5 dB Power Amplifiers SMD/SMT Die GaAs 18.5 dBm 29 dBm - 55 C + 85 C HMC441G Gel Pack
Analog Devices HMC441LH5TR
Analog Devices RF Amplifier Medium pow amp SMT, 7.0 - 15.5 GHz Non-Stocked Lead-Time 43 Weeks
Min.: 100
Mult.: 100
: 100

7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.75 dB Power Amplifiers SMD/SMT LH5-12 GaAs 19 dBm 32 dBm - 40 C + 85 C HMC441G Reel
Analog Devices HMC441LM1TR
Analog Devices RF Amplifier Medium pow amp SMT, 7.0 - 15.5 GHz Non-Stocked Lead-Time 43 Weeks
Min.: 100
Mult.: 100
: 100

7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.5 dB Power Amplifiers SMD/SMT LM1-8 GaAs 20 dBm 30 dBm - 40 C + 85 C HMC441G Reel
Analog Devices HMC442-SX
Analog Devices RF Amplifier Medium pow amp, 17.5 - 25.5 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

17.5 GHz to 25.5 GHz 5 V 85 mA 15 dB 5.5 dB Power Amplifiers SMD/SMT Die GaAs 21.5 dBm 28 dBm - 55 C + 85 C HMC442G Gel Pack
Analog Devices HMC442LM1TR
Analog Devices RF Amplifier Medium pow amp SMT, 17.5 - 24.0 GHz Non-Stocked Lead-Time 43 Weeks
Min.: 100
Mult.: 100
: 100

17.5 GHz to 24 GHz 5 V 85 mA 14 dB 6.5 dB Power Amplifiers SMD/SMT LM1-8 GaAs 21.5 dBm 27 dBm - 40 C + 85 C HMC442G Reel
Analog Devices HMC451-SX
Analog Devices RF Amplifier 5-20 GHz pHEMT Driver amp Lead-Time 17 Weeks
Min.: 2
Mult.: 2

5 GHz to 20 GHz 5 V 127 mA 22 dB 7 dB Power Amplifiers SMD/SMT GaAs 20 dBm 30 dBm - 55 C + 85 C HMC451G Gel Pack
Analog Devices HMC591-SX
Analog Devices RF Amplifier GaAs PHEMT MMIC 2W PA, 7.0-9.0GHz Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

GaAs HMC591G Gel Pack
Analog Devices HMC659-SX
Analog Devices RF Amplifier GaAs PHEMT MMIC pow amp, DC - 18 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

GaAs HMC659G Gel Pack
Analog Devices HMC7441-SX
Analog Devices RF Amplifier 2W Ka Band VSAT PA
Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

27.5 GHz to 31 GHz 6 V 1 A 23 dB Power Amplifiers SMD/SMT Die GaAs 34 dBm 38 dBm - 55 C + 85 C HMC7441 Gel Pack
Analog Devices HMC797A-SX
Analog Devices RF Amplifier Amplifiers Sample Pack Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

0 Hz to 22 GHz 10 V 400 mA 16 dB 3.5 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 40 dBm - 55 C + 85 C HMC797 Gel Pack
Analog Devices HMC8121-SX
Analog Devices RF Amplifier E-band 81 - 86 GHz VGA Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

81 GHz to 86 GHz 4 V 265 mA 22 dB Variable Gain Amplifiers SMD/SMT GaAs 20 dBm 27.5 dBm - 55 C + 85 C HMC8121G Gel Pack
Analog Devices HMC8325-SX
Analog Devices RF Amplifier E-Band Low Noise Amplifier 71 to 86 GHz
Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

71 GHz to 86 GHz 3 V 50 mA 21 dB 3.6 dB Low Noise Amplifiers SMD/SMT Die GaAs 13 dBm 22 dBm - 55 C + 85 C HMC8325 Gel Pack
Analog Devices / Maxim Integrated SC2200A-00A00E
Analog Devices / Maxim Integrated RF Amplifier RFPAL MIMO, 698-2700MHz T Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

698 MHz to 2.7 GHz 1.8 V 10 dB Power Amplifiers SMD/SMT SAWN-QFN-80 GaAs - 40 C + 100 C SC2200 Reel
Qorvo CMD246
Qorvo RF Amplifier 8-22 GHz Low Phase Noise Amplifier Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

8 GHz to 22 GHz 5 V 48 mA 17 dB 3.5 dB Low Noise Amplifiers SMD/SMT GaAs 13 dBm 25 dBm - 55 C + 85 C CMD246
Qorvo CMD284
Qorvo RF Amplifier DC - 20 GHz Distributed Amplifier Lead-Time 34 Weeks
Min.: 1
Mult.: 1

0 Hz to 22 GHz 5 V to 8.5 V 108 mA 17 dB 2.5 dB General Purpose Amplifiers SMD/SMT Die GaAs 19 dBm 28 dBm - 55 C + 85 C CMD284