GaAs RF Amplifier

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Skyworks Solutions, Inc. RF Amplifier 2.0-3.0GHz NF .89dB Gain 17.3dB Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

2 GHz to 3 GHz 5 V 100 mA 17.3 dB 0.89 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 3.2 dBm 39.5 dBm - 55 C + 100 C SKY67023 Reel
Skyworks Solutions, Inc. RF Amplifier .7-3.8GHz Ultra Low-Noise amp Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000

700 MHz to 3.8 GHz 5 V 72 mA 19 dB 0.55 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 21 dBm 38 dBm - 40 C + 105 C SKY67154 Reel, Cut Tape
MACOM RF Amplifier 1.4-4.0GHz NF .6dB Gain=17.5dB Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

1.4 GHz to 4 GHz 4 V 30 mA to 80 mA 17.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 19 dBm 34.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 5-300MHz Gain 21dB NF 2.25dB GaAs Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 1.000

5 MHz to 300 MHz 5 V 95 mA 21 dB 2.5 dB CATV Amplifiers SMD/SMT MSOP-EP-8 GaAs 21.7 dBm 43 dBm - 40 C + 85 C Reel
MACOM RF Amplifier Amplifier, Bare Die,100 KHz - 67.5 GHz
Non-Stocked Lead-Time 22 Weeks
Min.: 60
Mult.: 60

100 kHz to 67.5 GHz 6 V 135 mA 14 dB 4.7 dB General Purpose Amplifiers SMD/SMT Die GaAs 15 dBm 27 dBm - 40 C + 85 C
MACOM RF Amplifier Amplifier,5x5mm,DC-50GHz,100 part Reel
Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100
: 100

40 MHz to 50 GHz 6 V 135 mA 14 dB 7 dB General Purpose Amplifiers SMD/SMT QFN-12 GaAs 17 dBm 18.5 dBm - 40 C + 85 C Reel
MACOM RF Amplifier 50-1000MHz NF 3dB Gain 15dB 75 Ohm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

50 MHz to 1 GHz 5 V 110 mA 15 dB 3 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 50-1000MHz NF 1.8dB Gain 17dB Typ. Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
: 1.000

50 MHz to 1 GHz 8 V 120 mA 17 dB 1.8 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 23 dBm 37 dBm - 40 C + 85 C Reel
MACOM RF Amplifier 7.1-7.9GHz 4 watt SSG22dB Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

7.1 GHz to 7.9 GHz 8 V 2 A 22 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
CML Micro RF Amplifier Traveling Wave Amplifiers
Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 10

30 kHz to 50 GHz 210 mA 15.5 dB 9 dB Power Amplifiers Die GaAs 22 dBm 30 dBm - 40 C + 85 C MMA Bulk
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 100

24 GHz to 30 GHz 2.1 A 23 dB Power Amplifiers SMD/SMT QFN-32 GaAs 34 dBm 34.5 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MicroWave Technology RF Amplifier 27 - 30 GHz, 2.5W MMIC Power Amplifier Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

27 GHz to 30 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100

27.5 GHz to 30 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel
MicroWave Technology RF Amplifier 4.9 - 5.9 GHz Linear Power Amplifier Non-Stocked
Min.: 250
Mult.: 250
: 250

4.9 GHz to 5.9 GHz 600 mA 11 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 46 dBm - 40 C + 85 C MMA Reel
CML Micro RF Amplifier High Linearity Driver Amplifiers for WiMax/WLAN/Wifi Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100

4.9 GHz to 5.9 GHz 450 mA 20 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 30 dBm 45 dBm - 40 C + 85 C MMA Reel
Nisshinbo NJG1117HA8-TE1
Nisshinbo RF Amplifier GPS LNA GaAs MMIC Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

1.5 GHz to 2.4 GHz 2.7 V 3 mA 19.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT USB-6-A8 GaAs - 16.5 dBm - 2 dBm - 40 C + 85 C NJG1117 Reel
MACOM PA38-2
MACOM RF Amplifier 200-2600MHz NF 4.5dB Gain 8.5dB GaAs Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20
GaAs Bulk
MACOM PA48
MACOM RF Amplifier 1.0-4.0GHz NF 5.5dB Gain 14dB GaAs Non-Stocked Lead-Time 12 Weeks
Min.: 20
Mult.: 20

GaAs Bulk
Analog Devices RF Amplifier lo Noise amp SMT, 350 - 550 MHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500
No
350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Reel
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Cut Tape
Analog Devices RF Amplifier WBand lo Noise amp SMT, 2 - 20 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
20 GHz 5 V 66 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 14.5 dBm 26 dBm - 40 C + 85 C HMC462G Cut Tape
Analog Devices RF Amplifier 2 Watt pow amp SMT, 6.0 - 9.5 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
6 GHz to 9.5 GHz 7 V 1.34 A 18 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 41 dBm - 40 C + 85 C HMC591G Cut Tape
Analog Devices RF Amplifier amp Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500
No
200 MHz to 4 GHz 5 V 155 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 39 dBm - 40 C + 85 C HMC636 Reel

NXP Semiconductors RF Amplifier E-pHEMT GPA/LNA, 500-2800 MHz, 15.9 dB, 24 dBm Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 1.000

500 MHz to 2.8 GHz 6 V 130 mA 15.9 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 24 dBm 39.4 dBm - 40 C + 85 C MMG15241H Reel, Cut Tape, MouseReel
CML Micro MMA-172135D
CML Micro RF Amplifier
Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 10
17 GHz to 21 GHz 6 V 1.5 A to 2.8 A 27 dB Power Amplifiers SMD/SMT Die GaAs 35 dBm - 40 C + 85 C Gel Pack