GaAs RF Amplifier

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 25dB gain Differential low NF 5MHz to 85 Non-Stocked Lead-Time 19 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
5 MHz to 850 MHz 5 V, 8 V 250 mA, 350 mA 25 dB 1.8 dB, 2 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 25.5 dBm, 28 dBm, 29.5 dBm 42 dBm, 45 dBm - 40 C + 100 C QPL1842 Reel
Qorvo RF Amplifier 1.2GHz, 21dB Push-Pull, FDX Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 21 dB 3.2 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8830 Reel
Qorvo RF Amplifier 1.2GHz, 21dB Push-Pull, FDX Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 21 dB 3.2 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8830 Reel
Qorvo RF Amplifier 5 - 1218MHz 17dB Push-Pull Linear CATV A Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 17 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 43 dBm - 40 C + 85 C QPL8831 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 19dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 19 dB 3.2 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8832 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 19dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 19 dB 3.2 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8832 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 15dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 15 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 41 dBm - 40 C + 85 C QPL8833 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 15dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 15 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 41 dBm - 40 C + 85 C QPL8833 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 12dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 12 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8834 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 12dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 12 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8834 Reel
Qorvo RF Amplifier 45-1218MHz Edge QAM Gain36dB Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

45 MHz to 1.218 GHz 12 V 510 mA 37 dB 3 dB CATV Amplifiers SMD/SMT SMD-21 GaAs - 30 C + 100 C RFAM3620 Reel
Qorvo RF Amplifier 45-1218MHz Edge QAM Gain36dB Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

45 MHz to 1.218 GHz 12 V 510 mA 37 dB 3 dB CATV Amplifiers SMD/SMT SMD-21 GaAs - 30 C + 100 C RFAM3620 Reel
Qorvo RF Amplifier 1.2GHz 28dB Edge QAM Amplifier Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

45 MHz to 1.218 GHz 12 V 410 mA 28.5 dB 4 dB CATV Amplifiers SMD/SMT MCM-9 GaAs - 30 C + 110 C RFAM3790 Reel
Qorvo RF Amplifier 1.2GHz 28dB Edge QAM Amplifier Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

45 MHz to 1.218 GHz 28.5 dB 4 dB SMD/SMT GaAs - 30 C + 110 C RFAM3790 Reel
Qorvo RF Amplifier 50MHz to 1200MHz Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

50 MHz to 1.2 GHz 6 V 360 mA 16.4 dB 2.75 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 27 dBm 44 dBm - 40 C + 85 C RFCA8828 Reel
Qorvo RF Amplifier 50-1200MHz 75 Ohm SSG 16.4dB Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 100
50 MHz to 1.2 GHz 6 V 360 mA 16.4 dB 2.75 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 27 dBm 44 dBm - 40 C + 85 C RFCA8828 Reel, Cut Tape
Qorvo RF Amplifier 45-1200MHz GaAs Gain 22.5dB Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 50

45 MHz to 1.2 GHz 24 V 230 mA 23.5 dB 5.5 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 100 C RFPP2590 Bulk
Qorvo RF Amplifier TAT6254C FTTP RFIC, 50-1000MHz Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
47 MHz to 1 GHz 5 V, 12 V 120 mA 33 dB CATV Amplifiers SMD/SMT GaAs - 40 C + 85 C Bulk
Qorvo RF Amplifier 50-1000MHz 75Ohm 12V Gain 21dB GaAS Non-Stocked Lead-Time 24 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

50 MHz to 1 GHz 12 V 650 mA 20 dB CATV Amplifiers SMD/SMT QFN-EP-40 GaAs TAT8804 Reel
Qorvo RF Amplifier 13-16GHz SSG 24dB RL 14dB
Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

13 GHz to 16 GHz 8 V 2.6 A 24 dB Power Amplifiers Screw GaAs - 40 C + 85 C TGA2514 Tray
Qorvo RF Amplifier 2-18GHz LNA / Gain Block w/AGC Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

2 GHz to 18 GHz 5 V 75 mA 17 dB 2 dB Low Noise Amplifiers Die GaAs 18 dBm TGA2525 Gel Pack
Qorvo RF Amplifier 2-20GHz LNA / Gain Block w/AGC Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

2 GHz to 20 GHz 5 V 100 mA 17.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 20 dBm 29 dBm - 40 C + 70 C TGA2526 Gel Pack

Qorvo RF Amplifier 10-12GHz NF 10dB Gain 25dBm Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

10 GHz to 12 GHz 6 V 1.3 A 24 dB 10 dB Power Amplifiers SMD/SMT QFN-24 GaAs 33 dBm 43 dBm - 40 C + 85 C TGA2535 Reel
Qorvo RF Amplifier TGA2760-SM-T/R, 10-11.7GHZ 15W PA Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

10 GHz to 11.7 GHz 7 V, 28 V 1 A 33 dB Power Amplifiers SMD/SMT GaAs 52 dBm - 40 C + 85 C TGA2760 Reel

Skyworks Solutions, Inc. RF Amplifier 1.6-2.2GHz NF .65dB Gain 17.3dB Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

1.6 GHz to 2.2 GHz 5 V 95 mA 17.5 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 5.5 dBm 39.5 dBm - 55 C + 100 C SKY67022 Reel