GaAs RF Amplifier

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier 35 70 GHz 100 mW
Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

35 GHz to 70 GHz 4 V 320 mA 19 dB Power Amplifiers SMD/SMT Die GaAs 21 dBm 28 dBm - 55 C + 85 C HMC1144 Gel Pack
Analog Devices RF Amplifier LNA, 20-36GHz
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

24 GHz to 36 GHz 3 V 58 mA 21 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 6 dBm 16 dBm - 40 C + 85 C HMC263 Cut Tape
Analog Devices RF Amplifier LNA, 20-36GHz
Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

24 GHz to 36 GHz 3 V 58 mA 21 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 6 dBm 16 dBm - 40 C + 85 C HMC263 Reel
Analog Devices RF Amplifier Sample,I.C., amp, 24-30 GHz, Die Non-Stocked Lead-Time 14 Weeks
Min.: 2
Mult.: 2

24 GHz to 30 GHz 3 V 30 mA 13 dB 2.9 dB Low Noise Amplifiers SMD/SMT Die GaAs 6 dBm 16 dBm - 55 C + 85 C HMC341 Gel Pack
Analog Devices RF Amplifier lo Noise amp SMT w/Bypass, 0.7 - 1.0 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

700 MHz to 1 GHz 5 V 90 mA 14 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 35 dBm - 40 C + 85 C HMC373 Reel
Analog Devices RF Amplifier lo Noise amp Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

300 MHz to 3 GHz 3.3 V 75 mA 15 dB 2 dB Low Noise Amplifiers SMD/SMT SC-70-6 GaAs 16.5 dBm 34 dBm - 40 C + 85 C HMC374G Reel
Analog Devices RF Amplifier lo Noise amp SMT, 0.7 - 1.0 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

700 MHz to 1 GHz 5 V 73 mA 14.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21.5 dBm 36 dBm - 40 C + 85 C HMC376 Reel
Analog Devices RF Amplifier Amplifiers Lead-Time 15 Weeks
Min.: 2
Mult.: 2

3.5 GHz to 7 GHz 5 V 59 mA 17.2 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm 32.5 dBm - 55 C + 85 C HMC392A Waffle
Analog Devices RF Amplifier Medium pow amp SMT, 17.5 - 25.5 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

17.5 GHz to 25.5 GHz 5 V 84 mA 13 dB 8 dB Power Amplifiers SMD/SMT QFN-12 GaAs 22 dBm 26 dBm - 40 C + 85 C HMC442G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 17.5 - 24.0 GHz Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

17.5 GHz to 24 GHz 5 V 85 mA 14 dB 6.5 dB Power Amplifiers SMD/SMT LM1-8 GaAs 21.5 dBm 27 dBm - 40 C + 85 C HMC442G Cut Tape
Analog Devices RF Amplifier amp, lo Noise, DC-20 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 2
Mult.: 2

0 Hz to 20 GHz 8 V 60 mA 14 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 55 C + 85 C HMC460 Gel Pack
Analog Devices RF Amplifier SMT, lo Noise amp, DC - 20 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

0 Hz to 20 GHz 8 V 75 mA 13 dB 3.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 16.5 dBm 28.5 dBm - 55 C + 85 C HMC460 Reel
Analog Devices RF Amplifier I.C., 2-20GHz LNA Die Non-Stocked Lead-Time 14 Weeks
Min.: 2
Mult.: 2

2 GHz to 20 GHz 5 V 60 mA 14 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 55 C + 85 C HMC463G Gel Pack
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Reel
Analog Devices RF Amplifier I.C., 21-32GHz Medium pow Amp Die
Lead-Time 15 Weeks
Min.: 2
Mult.: 2

21 GHz to 32 GHz 5 V 200 mA 15 dB 4.5 dB Power Amplifiers SMD/SMT Die GaAs 24.5 dBm 33.5 dBm - 55 C + 85 C HMC499 Gel Pack
Analog Devices RF Amplifier lo Noise amp SMT, 14 - 27 GHz Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 100

14 GHz to 27 GHz 4 V 90 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT CLCC-24 GaAs 15 dBm 24.5 dBm - 55 C + 85 C HMC504 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 24-32 GHz LNA
Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

20 GHz to 32 GHz 3 V 65 mA 13 dB 3.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 12 dBm 25 dBm - 55 C + 85 C HMC518 Gel Pack
Analog Devices RF Amplifier GaAs pHemt MMIC WBand amp, 2 - 35 GHz
Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

2 GHz to 35 GHz 8 V 80 mA 10 dB 5 dB Driver Amplifiers SMD/SMT Die GaAs 14 dBm 22 dBm - 55 C + 85 C HMC562 Gel Pack
Analog Devices RF Amplifier GaAs MMIC PHEMT LNA, 29 - 36 GHz
Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

29 GHz to 36 GHz 3 V 80 mA 20 dB 2.8 dB Low Noise Amplifiers SMD/SMT Die GaAs 12 dBm 23.5 dBm - 55 C + 85 C HMC566G Gel Pack
Analog Devices RF Amplifier 01-40GHz DISTRIBUTED AMPLIFIER
Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

0 Hz to 40 GHz 10 V 175 mA 11.5 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 23 dBm 26 dBm - 40 C + 85 C HMC5805 Cut Tape
Analog Devices RF Amplifier 1 Watt pow amp SMT, 6.0 - 9.5 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

6 GHz to 9.5 GHz 7 V 820 mA 21 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 40 dBm - 55 C + 85 C HMC590G Reel
Analog Devices RF Amplifier lo Noise amp SMT, 2 - 4 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

2 GHz to 4 GHz 6 V 100 mA 10 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 21 dBm 36 dBm - 40 C + 85 C HMC594G Reel
Analog Devices RF Amplifier Low Noise AMP SMT, 2 - 4 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2 GHz to 4 GHz 6 V 170 mA 20 dB 3.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 21.5 dBm 36.5 dBm - 40 C + 85 C HMC609G Cut Tape
Analog Devices RF Amplifier Low Noise AMP SMT, 2 - 4 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 100

2 GHz to 4 GHz 6 V 170 mA 20 dB 3.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 21.5 dBm 36.5 dBm - 40 C + 85 C HMC609G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Distributed amp Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

0 Hz to 7.5 GHz 12 V 345 mA 15.5 dB 3.5 dB General Purpose Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 39 dBm - 55 C + 85 C HMC637 Reel