GaAs RF Amplifier

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier Gain Block, 40 - 70 GHz, 50? Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

40 GHz to 70 GHz 16 V 470 mA 34 dB 6.5 dB Power Amplifiers Screw GaAs 24 dBm 30 dBm - 40 C + 60 C ZVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 70 GHz, 50? Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

44 GHz to 70 GHz 16 V 300 mA 45 dB 2.7 dB Low Noise Amplifiers Screw GaAs 18 dBm 28 dBm - 40 C + 60 C ZVA Tray
CML Micro RF Amplifier 1W 860 960MHz Power Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

860 MHz to 960 MHz 2.5 V 70 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Reel
CML Micro RF Amplifier 1W 860 960MHz Power Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

860 MHz to 960 MHz 1.9 V to 3 V 70 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Tray
CML Micro RF Amplifier 2W 860 960MHz Power Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

860 MHz to 960 MHz 3.6 V 78 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Reel
CML Micro RF Amplifier 28GHz 5G Medium Power Amp (MPA) Non-Stocked Lead-Time 27 Weeks
Min.: 500
Mult.: 500
: 500

26.5 GHz to 29.5 GHz 4 V 109 mA 22.5 dB Power Amplifiers SMD/SMT VQFN-20 GaAs 26.7 dBm 32.5 dBm - 40 C + 85 C CMX90A/EV90A003 Reel
CML Micro RF Amplifier 28GHz 5G Medium Power Amp (MPA) Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

26.5 GHz to 29.5 GHz 4 V 109 mA 22.5 dB Power Amplifiers SMD/SMT VQFN-20 GaAs 26.7 dBm 32.5 dBm - 40 C + 85 C CMX90A/EV90A003 Reel
CML Micro RF Amplifier Low Current/Noise Gain Block 17 - 23 GHz Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

17 GHz to 23 GHz 3 V to 5 V 10 mA 18.2 dB 4 dB SMD/SMT VQFN-16 GaAs 7.5 dBm 17.5 dBm - 40 C + 105 C 90B70x Reel
CML Micro RF Amplifier Low Current/Noise Gain Block 23 - 29.5 GHz Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3 V to 5 V 10 mA 17.5 dB 4 dB Low Noise Amplifiers SMD/SMT VQFN-16 GaAs 5 dBm 15 dBm - 40 C + 105 C 90B70x Reel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +1dB Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

1.4 GHz to 1.7 GHz 2.7 V to 5 V 22 mA 15.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +1dB Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

1.4 GHz to 1.7 GHz 2.7 V to 5 V 22 mA 15.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Tray
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Tray
CML Micro RF Amplifier 1W 860 960MHz Power Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
860 MHz to 960 MHz 2.5 V 70 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003
CML Micro RF Amplifier 2W 860 960MHz Power Amplifier Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
860 MHz to 960 MHz 3.6 V 78 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003
Microchip Technology RF Amplifier MMIC, Bobcat GB I die Non-Stocked
Min.: 50
Mult.: 50

0 Hz to 14 GHz 4 V 80 mA 14 dB 2.6 dB General Purpose Amplifiers SMD/SMT Die GaAs 19 dBm 29 dBm - 55 C + 85 C
Microchip Technology RF Amplifier DC-16 GHz Power-Selectable Wideband Amplifier Non-Stocked
Min.: 50
Mult.: 50

0 Hz to 16 GHz 4 V 80 mA 14.5 dB 2.6 dB General Purpose Amplifiers SMD/SMT Die GaAs 19 dBm 29 dBm - 55 C + 85 C
Microchip Technology RF Amplifier DC-28 GHz GaAs Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

0 Hz to 28 GHz 7 V 150 mA 16.5 dB 3 dB Low Noise Amplifiers SMD/SMT Die GaAs 15 dBm 27.5 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier 0.5 GHz-12 GHz GaAs pHEMT Non-Stocked
Min.: 50
Mult.: 25

500 MHz to 12 GHz 5 V 55 mA 16.5 dB 1.4 dB Low Noise Amplifiers SMD/SMT Die GaAs 17 dBm 29 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier 6 GHz-18 GHz GaAs pHEMT Lead-Time 20 Weeks
Min.: 50
Mult.: 50

6 GHz to 18 GHz 4 V 102 mA 21 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 17 dBm 30 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier MMIC, DC-6GHz, 1.0W Output Power Amplifier Non-Stocked
Min.: 50
Mult.: 25

0 Hz to 8 GHz 11 V 410 mA 17 dB 3 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 43 dBm - 55 C + 85 C Waffle
Nisshinbo RF Amplifier Low Noise Amplifier GaAs MMIC for GPS Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Low Noise Amplifiers GaAs NJG1107 Reel
Nisshinbo RF Amplifier 800MHz Band LNA GaAs MMIC Non-Stocked
Min.: 3.000
Mult.: 3.000

800 MHz 2.8 V 16 mA 15 dB 2.5 dB Low Noise Amplifiers SMD/SMT USB-8-B6 GaAs 9 dBm - 40 C + 85 C NJG1127 Tube
Nisshinbo RF Amplifier UHF Band Low Noise Amp GaAs MMIC Non-Stocked
Min.: 3.000
Mult.: 3.000

620 MHz 2.7 V 3.4 mA 10 dB 1.4 dB Low Noise Amplifiers SMD/SMT USB-6-A8 GaAs - 5 dBm - 40 C + 85 C NJG1131
Nisshinbo RF Amplifier 5GHz LNA w/ Bypass 4900MHz to 5950MHz Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

4.9 GHz to 5.95 GHz 1.5 V to 3.3 V 5 mA 15 dB 1.1 dB Low Noise Amplifiers SMD/SMT EPFFP-6 GaAs 7.5 dBm - 40 C + 105 C NJG11 Reel