GaAs RF Amplifier

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier Medium pow amp SMT, 6.5 - 13.5 GHz
1.508On Order
Min.: 1
Mult.: 1
: 500

6.5 GHz to 13.5 GHz 5 V 90 mA 14 dB 4.5 dB Power Amplifiers SMD/SMT QFN-EP-16 GaAs 18 dBm 29 dBm - 40 C + 85 C HMC441G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 5 - 20 GHz
1.368Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 100

5 GHz to 20 GHz 5 V 114 mA 19 dB 7 dB Power Amplifiers SMD/SMT SMT-16 GaAs 19.5 dBm 32 dBm - 40 C + 85 C HMC451G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 5 - 20 GHz
300Expected 11/5/2026
Min.: 1
Mult.: 1
: 100

5 GHz to 20 GHz 5 V 114 mA 19 dB 7 dB Power Amplifiers SMD/SMT SMT-16 GaAs 19.5 dBm 32 dBm - 40 C + 85 C HMC451G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier GaAs PHEMT MMIC Med PA, 5 - 18 GHz
1.070Expected 9/18/2026
Min.: 1
Mult.: 1

5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Cut Tape
Analog Devices RF Amplifier GaAs PHEMT MMIC Med PA, 5 - 18 GHz
1.996Expected 10/9/2026
Min.: 1
Mult.: 1
: 500

5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand lo Noise amp SMT, 2 - 20 GHz
451On Order
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 66 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 14 dBm 26 dBm - 40 C + 85 C HMC462G Cut Tape
Analog Devices RF Amplifier WBand lo Noise amp SMT, 2 - 20 GHz
920On Order
Min.: 1
Mult.: 1
: 500

2 GHz to 20 GHz 5 V 66 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC462G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 01-40GHz DISTRIBUTED AMPLIFIER
200Expected 11/26/2026
Min.: 1
Mult.: 1
: 100

0 Hz to 40 GHz 10 V 175 mA 11.5 dB 7 dB Power Amplifiers SMD/SMT GaAs 23 dBm 26 dBm - 40 C + 85 C HMC5805 Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier 15-21GHz 2W PA
600On Order
Min.: 1
Mult.: 1

15 GHz to 20 GHz 6 V 1.1 A 26 dB Power Amplifiers SMD/SMT LQFN-16 GaAs 32.5 dBm 43 dBm - 55 C + 85 C HMC6981 Cut Tape
Analog Devices RF Amplifier DC-8GHz 20dBm LNA
992Expected 9/7/2026
Min.: 1
Mult.: 1

100 MHz to 10 GHz 5 V 90 mA 16 dB, 16.5 dB 2 dB, 2.3 dB, 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 20.5 dBm 33.5 dBm, 36.5 dBm - 40 C + 85 C HMC8414 Cut Tape
Analog Devices RF Amplifier EA Optical Mod Driver SMT, DC - 20 GHz
100On Order
Min.: 1
Mult.: 1

0 Hz to 20 GHz 5 V to 8 V 75 mA 16 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 16.5 dBm - 40 C + 85 C HMC871 Cut Tape
Analog Devices RF Amplifier LNA, HIP3, 6-17GHz
4.000Expected 5/26/2027
Min.: 1
Mult.: 1
: 500

6 GHz to 17 GHz 3.5 V 80 mA 18.5 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14.5 dBm 25 dBm - 40 C + 85 C HMC903G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 7.5 - 26.5 GHz
351Expected 10/7/2026
Min.: 1
Mult.: 1

7.5 GHz to 26.5 GHz 3.5 V 70 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 23 dBm - 40 C + 85 C HMC962 Cut Tape
Qorvo RF Amplifier 5-20 GHz Low Phase Noise Amplifier
888On Order
Min.: 1
Mult.: 1
Max.: 100
: 250

6 GHz to 18 GHz 3 V to 7 V 76 mA 18 dB 4.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD245 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Power Amplifier
75Expected 9/17/2026
Min.: 1
Mult.: 1

0 Hz to 20 GHz 10 V 400 mA 12.5 dB 3 dB Power Amplifiers SMD/SMT GaAs 28 dBm 39 dBm - 40 C + 85 C CMD249 Reel
Qorvo RF Amplifier 4 - 10 GHz Driver Amplifier
1.379On Order
Min.: 1
Mult.: 1
: 100

4 GHz to 10 GHz 3 V to 5.5 V 143 mA 19.5 dB 5.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 33 dBm - 40 C + 85 C CMD315 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13.75-20GHz LNA
656Expected 9/11/2026
Min.: 1
Mult.: 1
: 750

13.75 GHz to 18 GHz 3.5 V 105 mA 26 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm - 40 C + 85 C QPA2735 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 100-1000MHz General Purpose/GSM Driver A
7.500On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

880 MHz to 915 MHz 2.8 V to 3.6 V 1.7 A 33.8 dB Power Amplifiers SMD/SMT QFN-16 GaAs 35 dBm - 40 C + 85 C QPA9510 Reel, Cut Tape
MACOM RF Amplifier 1550-1600MHz Gain 27dB
5.898Expected 9/11/2026
Min.: 1
Mult.: 1
: 3.000

1.575 GHz 5 V 20 mA 27 dB 1.15 dB Low Noise Amplifiers SMD/SMT SOIC-8 GaAs 1 dBm 13 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo CMD242K4
Qorvo RF Amplifier DC-40 GHz Distributed Amplifier
100Expected 11/12/2026
Min.: 1
Mult.: 1

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 10.5 dB 5 dB General Purpose Amplifiers SMD/SMT SMT-24 GaAs 17.5 dBm 26 dBm - 40 C + 85 C CMD242 Reel
Mini-Circuits RF Amplifier SMT Gain Block, 800 - 1200 MHz, 50?
388Expected 11/9/2026
Min.: 1
Mult.: 1
: 500

800 MHz to 1.2 GHz 5 V 118 mA 20.3 dB 3.4 dB Gain Block Amplifiers SMD/SMT MCLP-8 GaAs 20.4 dBm 36 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 900 - 3200 MHz, 50?
500Expected 8/24/2026
Min.: 1
Mult.: 1
: 500

900 MHz to 3.2 GHz 5 V 118 mA 16 dB 2.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 GaAs 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 10 MHz to 20 GHz High Gain LNA
50On Order
Min.: 1
Mult.: 1
Max.: 25

10 MHz to 6 GHz 3 V to 6 V 220 mA 20 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 38 dBm - 40 C + 85 C ADL8100
Analog Devices RF Amplifier LNA, 5 to 20 GHz
18On Order
Min.: 500
Mult.: 500
: 500

5 GHz to 20 GHz 5 V 90 mA 29 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 19 dBm 30.5 dBm - 40 C + 85 C ADL8105 Reel
Analog Devices RF Amplifier 2 Watt pow amp SMT, 6.0 - 9.5 GHz
29Expected 7/29/2027
Min.: 1
Mult.: 1

6 GHz to 9.5 GHz 7 V 1.34 A 18 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 41 dBm - 40 C + 85 C HMC591G Cut Tape