Gel Pack RF Amplifier

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices HMC-ALH476-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 14-27 GHz 8In Stock
Min.: 2
Mult.: 2

14 GHz to 27 GHz 4 V 90 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm - 55 C + 85 C HMC-ALH476G Gel Pack
Qorvo RF Amplifier 20W, 17.3-21.2 GHz PA-die
5In Stock
Min.: 1
Mult.: 1

17.3 GHz to 21.2 GHz 20 V 396 mA 25 dB Power Amplifiers SMD/SMT Die GaN - 22 dBm QPA1724D Gel Pack
Qorvo RF Amplifier 20-40GHz 2W MMIC PA
93In Stock
Min.: 1
Mult.: 1

20 GHz to 40 GHz 18 V 462 mA 12.5 dB Power Amplifiers SMD/SMT QPA2040D Gel Pack
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp 100In Stock
Min.: 100
Mult.: 100

6 Hz to 18 GHz 5 V 175 mA 24 dB 7 dB Driver Amplifiers SMD/SMT Die 25 dBm 35 dBm QPA0022 Gel Pack
Qorvo RF Amplifier 6-18GHz 1W driver Amp 10In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 6 V 400 mA 13.5 dB 5 dB Driver Amplifiers SMD/SMT Die 30 dBm QPA0023 Gel Pack
Qorvo RF Amplifier 17-20GHz 10W SSG 27dB GaN
100In Stock
Min.: 25
Mult.: 25

17 GHz to 20 GHz 28 V 300 mA 27 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C TGA4548 Gel Pack
Analog Devices RF Amplifier 50-95GHz 75 mW PA
4In Stock
Min.: 2
Mult.: 2

50 GHz to 95 GHz 1.5 V to 4 V 350 mA 14.5 dB Power Amplifiers SMD/SMT Die GaAs 17 dBm 25 dBm - 55 C + 85 C ADPA7001 Gel Pack
Analog Devices RF Amplifier I.C., 2-20 GHz WBand LNA Die 10In Stock
Min.: 2
Mult.: 2

2 GHz to 20 GHz 5 V 66 mA 15 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 14.5 dBm 25 dBm - 55 C + 85 C HMC462G Gel Pack
Qorvo RF Amplifier 25-31GHz NF 1.7dB P1dB 19dBm SSG 22dB 100In Stock
Min.: 50
Mult.: 50

31 GHz 3.5 V 90 mA 22 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm - 40 C + 85 C QPA2628D Gel Pack
Analog Devices HMC-ALH435-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 5 - 20 GHz 10In Stock
Min.: 2
Mult.: 2

5 GHz to 20 GHz 5 V 30 mA 13 dB 2.2 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 25 dBm - 55 C + 85 C HMC-ALH435G Gel Pack
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 2 - 22 GHz 4In Stock
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC-ALH482G Gel Pack
Analog Devices RF Amplifier I.C., 12-17GHz hi IP3 LNA Die 4In Stock
Min.: 2
Mult.: 2

12 GHz to 17 GHz 5 V 200 mA 27 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 26 dBm 35 dBm - 55 C + 85 C HMC490G Gel Pack
Analog Devices RF Amplifier GaAs PHEMT MMIC LNA, 7 - 12 GHz 2In Stock
Min.: 2
Mult.: 2

Low Noise Amplifiers Die GaAs HMC564 Gel Pack
Analog Devices HMC-ALH444-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 1 - 12 GHz 2In Stock
Min.: 2
Mult.: 2

1 GHz to 12 GHz 5 V 55 mA 17 dB 1.75 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm 28 dBm - 55 C + 85 C HMC-ALH444G Gel Pack
Analog Devices HMC448-SX
Analog Devices RF Amplifier I.C., Amp Doubler Amp Die, 20GHz Output 4In Stock
Min.: 2
Mult.: 2

Si HMC448G Gel Pack
Analog Devices HMC517-SX
Analog Devices RF Amplifier 17-24 GHz LNA 4In Stock
Min.: 2
Mult.: 2

Low Noise Amplifiers Si HMC517G Gel Pack
Analog Devices HMC519-SX
Analog Devices RF Amplifier 18-32 GHz LNA
4In Stock
Min.: 2
Mult.: 2

Low Noise Amplifiers Si HMC519G Gel Pack
Analog Devices HMC576-SX
Analog Devices RF Amplifier GaAs PHEMT MMIC ADA, 18 - 27 GHz Output 2In Stock
Min.: 2
Mult.: 2

GaAs HMC576G Gel Pack
Analog Devices HMC590-SX
Analog Devices RF Amplifier GaAs PHEMT MMIC 1 WATT PA, 7.0 - 9.0 GHz 4In Stock
Min.: 2
Mult.: 2

GaAs HMC590G Gel Pack
Analog Devices HMC594-SX
Analog Devices RF Amplifier SMT Phemt LNA, 2-4 GHz 4In Stock
Min.: 2
Mult.: 2

Low Noise Amplifiers Si HMC594G Gel Pack
Analog Devices HMC606-SX
Analog Devices RF Amplifier GaAs HBT MMIC Distributed amp, 2-17GHz 2In Stock
Min.: 2
Mult.: 2

GaAs HMC606G Gel Pack
Analog Devices HMC609-SX
Analog Devices RF Amplifier GaAs PHEMT LNA, 2 - 4 GHz 4In Stock
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC609G Gel Pack
Analog Devices HMC994A-SX
Analog Devices RF Amplifier 01-30GHz 0.5W DISTRIBUTED AMP Sample Pac 2In Stock
16On Order
Min.: 2
Mult.: 2

0 Hz to 30 GHz 10 V 250 mA 15.5 dB 3.5 dB Power Amplifiers SMD/SMT Die GaAs 27.5 dBm 36 dBm - 55 C + 85 C HMC994 Gel Pack
Qorvo RF Amplifier 27-31GHz 25W GaN POWER AMP
20Expected 9/24/2026
Min.: 10
Mult.: 10

27.5 GHz to 31 GHz 22 V 460 mA 21.7 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA2212D Gel Pack

Qorvo RF Amplifier 6-18 GHz Low Noise Amplifier DIE
50Expected 3/23/2027
Min.: 5
Mult.: 5

6 GHz to 18 GHz 3 V 52 mA 27 dB 1.25 dB SMD/SMT Die 12 dBm 24 dBm - 55 C + 85 C CMD328 Gel Pack