MAX2679ENS+T

Analog Devices / Maxim Integrated
700-MAX2679ENS+T
MAX2679ENS+T

Mfr.:

Description:
RF Amplifier Low NF (0.98dB) GPS LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1.5754 GHz
1.08 V to 1.98 V
1 mA
19 dB
0.95 dB
Low Noise Amplifiers
SMD/SMT
WLP-4
Si
- 25 dBm
- 17 dBm
- 40 C
+ 85 C
MAX2679
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Return Loss: 9 dB
Isolation dB: 26 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 776 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.57542 GHz
Unit Weight: 57,220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Wireless and RF ICs

Analog Devices Wireless and RF ICs are a portfolio of high-integrated, building block level high-performance wireless and RF ICs. Analog Devices' wireless and RF solutions address critical wireless and radio functions within the telecom, cable, and automotive markets.

MAX2679/MAX2679B GPS/GNSS Low-Noise Amplifiers

Analog Devices MAX2679/MAX2679B GPS/GNSS Ultra-Low Current Low-Noise Amplifiers provide high power gain and low noise figure while operating with excellent performance while consuming a low supply current. The devices maximize the input-referred 1dB compression point and the 3rd-order intercept point, permitting a high gain and low noise figure. Other features include a wide supply voltage range of 1.08V to 1.98V and a small, lead-free Wafer Level Package (WLP). The Analog Devices MAX2679/MAX2679B amplifiers are ideal for GPS L1, Galileo, and GLONASS applications.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
1,03 € 10,30 €
0,98 € 24,50 €
0,894 € 89,40 €
0,828 € 207,00 €
0,795 € 397,50 €
0,763 € 763,00 €
Full Reel (Order in multiples of 2500)
0,724 € 1.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.