Analog Devices Inc. RF Amplifier

Results: 617
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier x2 Active mult SMT, 6 - 9 GHz Fout 114In Stock
500Expected 10/23/2026
Min.: 1
Mult.: 1
: 500

6 GHz to 9 GHz 5 V 90 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs - 40 C + 85 C HMC575 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier MMIC AMPLIFIER, DC - 4 GHzFor 774In Stock
Min.: 1
Mult.: 1
Max.: 50

0 Hz to 4 GHz 5 V 82 mA 21 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 19 dBm 33 dBm - 40 C + 85 C HMC589A Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz 35In Stock
Min.: 1
Mult.: 1

9.5 GHz to 11.5 GHz 5 V 310 mA 29.5 dB 6 dB Power Amplifiers SMD/SMT QFN-24 GaAs 27 dBm 33 dBm - 40 C + 85 C HMC608 Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz 97In Stock
Min.: 1
Mult.: 1
: 100

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp 497In Stock
Min.: 1
Mult.: 1
: 500

200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier hi IP3, lo Noise amp, 0.2 - 4.0 GHz 674In Stock
500Expected 11/18/2026
Min.: 1
Mult.: 1
: 500

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier T/H amp 18GHz UWB 2In Stock
Min.: 1
Mult.: 1

0 Hz to 18 GHz 2 V 82 mA Track and Hold SMD/SMT QFN-24 SiGe 0 C + 85 C HMC661 Cut Tape
Analog Devices RF Amplifier 37-40GHz 1W PA
105In Stock
Min.: 1
Mult.: 1
: 100

37 GHz to 40 GHz 6 V 1.2 A 24 dB Power Amplifiers SMD/SMT GaAs 31.5 dBm 40 dBm - 40 C + 85 C HMC7229 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 2 - 12 GHz 20In Stock
Min.: 1
Mult.: 1
: 100

2 GHz to 12 GHz 4 V 45 mA 15 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC772 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier upscreen part for Space 111In Stock
950Expected 9/12/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 10 GHz 4.5 V to 5.5 V 87 mA 14 dB 6 dB Gain Block Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 33 dBm - 40 C + 85 C HMC788 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier DC - 8 GHz 15 dB Gain Ext Temp 16In Stock
Min.: 1
Mult.: 1

10 MHz to 10 GHz 5 V 55 mA 14 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm 33 dBm - 55 C + 125 C Cut Tape
Analog Devices RF Amplifier High Linearity DC - 8GHz LNA 30In Stock
3.000Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 300

10 MHz to 9 GHz 5 V 95 mA 19.5 dB 1.9 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21.5 dBm 35 dBm - 40 C + 85 C HMC8413 Cut Tape
Analog Devices RF Amplifier Amplifer 102In Stock
Min.: 1
Mult.: 1
: 100

24 GHz to 29.5 GHz 5.5 V 350 mA 24 dB 5 dB SMD/SMT LGA-24 GaAs 27 dBm 37.5 dBm - 40 C + 85 C HMC863 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier EA Optical Mod Driver SMT, DC - 20 GHz 17In Stock
83Expected 2/10/2027
Min.: 1
Mult.: 1

0 Hz to 20 GHz 5 V to 8 V 75 mA 16 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 16.5 dBm - 40 C + 85 C HMC871 Cut Tape
Analog Devices RF Amplifier Low Noise Amplifier SMT,5-10 GHz 46In Stock
1.500On Order
Min.: 1
Mult.: 1
: 500

5 GHz to 10 GHz 3.5 V 80 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 16 dBm 28 dBm - 40 C + 85 C HMC902G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 28-31.5GHz 2W POWER AMPLIFER
125In Stock
Min.: 1
Mult.: 1
: 100

24 GHz to 34 GHz 5.5 V 1.3 A 23 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 33 dBm 36 dBm - 40 C + 85 C HMC943A Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 26.5 GHz 208In Stock
Min.: 1
Mult.: 1

6 GHz to 26.5 GHz 3.5 V 45 mA 22 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 18 dBm - 40 C + 85 C HMC963 Cut Tape
Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz Analog VGA with Thresho 175In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 81 mA 26.1 dB 4 dB Variable Gain Amplifiers SMD/SMT TQFN-EP-20 Si 17.2 dBm 36.5 dBm - 40 C + 95 C MAX209 Tube

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 1.873In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 40.6 mA 17.5 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 13.6 dBm 30 dBm - 40 C + 85 C MAX2614 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1.761In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 80.6 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2616 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 2.4GHz SiGe, High IP3 Low-Noise Amplifie 2.092In Stock
Min.: 1
Mult.: 1
: 2.500

2.4 GHz to 2.5 GHz 2.7 V to 5.5 V 7 mA 16 dB 2 dB Low Noise Amplifiers SMD/SMT SOT-70-6 SiGe - 13 dBm - 4 dBm - 40 C + 85 C MAX2644 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, +5V Low-Noise Amplifier 2.079In Stock
Min.: 1
Mult.: 1
: 2.500

1 GHz 5 V 17.7 mA 18.3 dB 3.9 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si - 1 dBm 10 dBm - 40 C + 85 C MAX2650 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier Lowest power (0.6mA) GPS LNA 2.303In Stock
Min.: 1
Mult.: 1
: 2.500

1.5754 GHz 1.08 V to 1.98 V 650 uA 16.5 dB 1.03 dB Low Noise Amplifiers SMD/SMT WLP-4 Si - 26 dBm - 19 dBm - 40 C + 85 C MAX2679B Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifiers 1.900In Stock
Min.: 1
Mult.: 1
: 2.500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 15.4 dB 0.8 dB Low Noise Amplifiers SMD/SMT SiGe - 6 dBm 7 dBm - 40 C + 85 C MAX2688 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier WLAN/WiMAX Low-Noise Amplifiers 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

2.5 GHz 1.6 V to 3.6 V 4 mA 18.2 dB 1.1 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 16 dBm - 3 dBm - 40 C + 85 C MAX2692 Reel, Cut Tape, MouseReel