Analog Devices Inc. RF Amplifier

Results: 616
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier Dual 5531
1.500Expected 10/29/2026
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

20 MHz to 500 MHz 4.75 V to 5.25 V 98 mA 20 dB 2.5 dB General Purpose Amplifiers SMD/SMT LFCSP-16 Si 20.4 dBm 40 dBm - 40 C + 85 C ADL5534 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 10 MHz to 20 GHz High Gain LNA
50On Order
Min.: 1
Mult.: 1
Max.: 50

10 MHz to 6 GHz 3 V to 6 V 220 mA 20 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 38 dBm - 40 C + 85 C ADL8100
Analog Devices RF Amplifier 28-LGA-6X6_MM Module/SIP
47Expected 1/25/2027
Min.: 1
Mult.: 1
Max.: 47

10 MHz to 8 GHz 3.3 V, 5 V 70 mA 12.5 dB 2.8 dB General Purpose Amplifiers SMD/SMT LGA-28 Si 17 dBm 34 dBm - 40 C + 85 C ADL8111 Cut Tape
Analog Devices RF Amplifier Com Space Low, 30 kHz to 20 GHz LNA
7Expected 11/10/2026
Min.: 1
Mult.: 1
Max.: 7

30 kHz to 20 GHz 3.3 V 55 mA 15 dB 2.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 26.5 dBm - 55 C + 125 C ADL8120
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 182In Stock
Min.: 1
Mult.: 1
Max.: 182

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube
Analog Devices RF Amplifier 2 Watt pow amp SMT, 6.0 - 9.5 GHz
29Expected 7/29/2027
Min.: 1
Mult.: 1
Max.: 29

6 GHz to 9.5 GHz 7 V 1.34 A 18 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 41 dBm - 40 C + 85 C HMC591G Cut Tape
Analog Devices RF Amplifier Digital VGA
470Expected 10/27/2026
Min.: 1
Mult.: 1
Max.: 470
: 500

0 Hz to 5 GHz 5 V 2.5 mA 13 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 16 dBm 32 dBm - 40 C + 85 C HMC625 Reel, Cut Tape
Analog Devices RF Amplifier Analog Variable Gain amp SMT, 6 -17 GHz
49Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 49

6 GHz to 17 GHz 5 V 175 mA 22 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 30 dBm - 40 C + 85 C HMC694G Cut Tape
Analog Devices RF Amplifier 9-13.3GHz 2W POWER AMPLIFIER
270On Order
Min.: 1
Mult.: 1
Max.: 270

8 GHz to 14 GHz 6 V 1.4 A 30.5 dB Power Amplifiers SMD/SMT GaAs 34 dBm 43 dBm - 55 C + 85 C HMC952 Cut Tape
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne
2.495Expected 8/27/2026
Min.: 1
Mult.: 1
Max.: 2.495
: 2.500

76 MHz to 162.5 MHz 4.75 V to 5.25 V 56 mA 8.3 dB 2.5 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C MAX2181A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier for L2 Band
2.498Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 2.498
: 2.500

1.227 GHz 1.6 V to 3.6 V 4.3 mA 17.5 dB 0.93 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 8.5 dBm - 3 dBm - 40 C + 85 C MAX2691 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz
3Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 3
No
0 Hz to 20 GHz 8 V 160 mA 15 dB 3 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 23 dBm 28 dBm - 40 C + 85 C HMC465G Cut Tape
Analog Devices HMC1126-SX
Analog Devices RF Amplifier 6-50GHz LOW NOISE AMPLIFIER
12Expected 12/1/2026
Min.: 2
Mult.: 2
Max.: 12

2 GHz to 50 GHz 5 V 65 mA 11 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 55 C + 85 C HMC1126 Gel Pack
Analog Devices HMC930A-SX
Analog Devices RF Amplifier DC-45GHz 0.2W DISTRIBUTED AMPLIFIER
4Expected 11/26/2026
Min.: 2
Mult.: 2
Max.: 4

0 Hz to 40 GHz 10 V 175 mA 12 dB 7.5 dB General Purpose Amplifiers SMD/SMT Die GaAs 20 dBm 29 dBm - 55 C + 85 C HMC930 Waffle
Analog Devices RF Amplifier L Freq to 1.4GHz 50O Gain Block IF Amp
18Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 18

1.4 GHz 5 V 95 mA 15.9 dB 3.22 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 19.2 dBm 47 dBm - 40 C + 85 C LTC6433-15 Tube
Analog Devices RF Amplifier LNA, HIP3, 6-18GHz 6In Stock
6Expected 9/21/2026
Min.: 2
Mult.: 2
Max.: 12

6 GHz to 18 GHz 3.5 V 90 mA 19 dB 1.6 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 27 dBm - 55 C + 85 C HMC903G Gel Pack

Analog Devices / Maxim Integrated RF Amplifier +3.6V, 1W Autoramping Power Amplifier fo
220Expected 11/2/2026
Min.: 1
Mult.: 1
Max.: 220

800 MHz to 1 GHz 2.7 V to 5.5 V 610 mA 26 dB Power Amplifiers SMD/SMT TSSOP-20 Si - 40 C + 85 C MAX2235 Tube
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA
198Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 198

100 MHz to 1 GHz 2.775 V 3.5 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-EP-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2373 Tube
Analog Devices HMC561-SX
Analog Devices RF Amplifier GaAs x2 Active Mult, 8-20GHz Output
4Expected 10/22/2026
Min.: 2
Mult.: 2
Max.: 4

GaAs HMC561G Gel Pack

Analog Devices RF Amplifier amp, 4 - 10 GHz Gain Block Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Max.: 582
: 500

4 GHz to 10 GHz 5 V 43 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT QFN-12 Si 10.5 dBm 25 dBm - 40 C + 85 C HMC3587 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Low Distortion Differential RF/IF Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT LFCSP-16 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel
Analog Devices RF Amplifier Wideband VCO Non-Stocked Lead-Time 42 Weeks
Min.: 100
Mult.: 100
: 100

5 V 70 mA General Purpose Amplifiers SMD/SMT CLCC-24 Si - 40 C + 85 C Reel
Analog Devices RF Amplifier 1W 1-Stage PA Drive Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

700 MHz to 2.7 GHz 4.75 V to 5.25 V 318 mA 12.2 dB 4.6 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 29.1 dBm 42.2 dBm - 40 C + 85 C ADL5604 Reel
Analog Devices RF Amplifier 1W 2-Stage, PA Driver Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

700 MHz to 1 GHz 4.75 V to 5.25 V 307 mA 23 dB 4.8 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.9 dBm 44.2 dBm - 40 C + 85 C ADL5605 Reel
Analog Devices RF Amplifier Microwave HIR Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

10.1 GHz to 11.7 GHz 1.8 V, 3.3 V 85 mA 24.1 dB 2.3 dB SMD/SMT LFCSP-8 SiGe 3.5 dBm - 40 C + 85 C ADL5723 Reel