Analog Devices Inc. RF Amplifier

Results: 616
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier SOIC G=15dB LO DISTORT'N 1.2GHz Diff Amp 57In Stock
Min.: 1
Mult.: 1
Max.: 57
: 1.000

1 GHz 4 V to 11 V 28 mA 15 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 2 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Distributed Amplifier Sample Pack 2In Stock
Min.: 2
Mult.: 2
Max.: 2

0 Hz to 6 GHz 12 V 400 mA 14 dB 12 dB Power Amplifiers SMD/SMT Die GaAs 30.5 dBm 43 dBm - 55 C + 85 C HMC637 Waffle

Analog Devices / Maxim Integrated RF Amplifier 500MHz to 2500MHz, VCO Buffer Amplifiers 75In Stock
Min.: 1
Mult.: 1
Max.: 75
: 2.500

500 MHz to 2.5 GHz 2.7 V to 5.5 V 5.2 mA 9.2 dB 9.5 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 3.2 dBm - 40 C + 85 C MAX2472 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 900MHz SiGe, High-Variable IP3, Low-Nois 94In Stock
Min.: 1
Mult.: 1
Max.: 94
: 2.500

800 MHz to 1 GHz 2.7 V to 5.5 V 5.1 mA 16.7 dB 1.35 dB Low Noise Amplifiers SMD/SMT SC70-6 SiGe - 18 dBm 0 dBm - 40 C + 85 C MAX2643 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, High Input Power, 6 to 12 GHz
289Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 489

6 GHz to 8 GHz 3 V to 6 V 27 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 29.3 dBm - 55 C + 125 C ADL8103 Cut Tape
Analog Devices RF Amplifier 2-6 GHz,40W,GaN Radar PA
82On Order
Min.: 1
Mult.: 1
Max.: 85

2 GHz to 6 GHz 28 V 750 mA 39 dB, 40.5 dB Power Amplifiers SMD/SMT LDCC-8 GaN - 40 C + 85 C ADPA1113 Cut Tape
Analog Devices RF Amplifier GaN Wideband Power Amplifier ICs
240On Order
Min.: 1
Mult.: 1
Max.: 240

300 MHz to 6 GHz 28 V 32.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1116 Cut Tape
Analog Devices RF Amplifier Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios
1.211Expected 12/17/2026
Min.: 1
Mult.: 1
Max.: 1.211
: 1.500

2 GHz 3.15 V to 3.45 V 425 mA 53 dB 10.5 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 Si 14 dBm - 40 C + 85 C ADRF6520 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier GaN Driver Ampllifier
648On Order
Min.: 1
Mult.: 1
Max.: 648

2.7 GHz to 3.8 GHz 28 V 150 mA 35 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 41.5 dBm 44 dBm - 40 C + 85 C HMC1114 Cut Tape

Analog Devices RF Amplifier Linear Driver, Gain Block
1.200Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 1.200
: 500

7 GHz to 15 GHz 5 V 40 mA 15 dB 4 dB Gain Block Amplifiers SMD/SMT Si 15 dBm 28 dBm - 40 C + 85 C HMC3653 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 6.5 - 13.5 GHz
1.500On Order
Min.: 1
Mult.: 1
Max.: 1.500

6.5 GHz to 13.5 GHz 5 V 90 mA 14 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 GaAs 18 dBm 29 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 6.5 - 13.5 GHz
1.508On Order
Min.: 1
Mult.: 1
Max.: 1.508
: 500

6.5 GHz to 13.5 GHz 5 V 90 mA 14 dB 4.5 dB Power Amplifiers SMD/SMT QFN-EP-16 GaAs 18 dBm 29 dBm - 40 C + 85 C HMC441G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 5 - 20 GHz
1.368Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 1.368

5 GHz to 20 GHz 5 V 114 mA 19 dB 7 dB Power Amplifiers SMD/SMT SMT-16 GaAs 19.5 dBm 32 dBm - 40 C + 85 C HMC451G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 5 - 20 GHz
300Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 300
: 100

5 GHz to 20 GHz 5 V 114 mA 19 dB 7 dB Power Amplifiers SMD/SMT SMT-16 GaAs 19.5 dBm 32 dBm - 40 C + 85 C HMC451G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 5 - 20 GHz
499Expected 10/29/2026
Min.: 1
Mult.: 1
Max.: 499
: 500

SMD/SMT SMT-16 Si HMC451G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier GaAs PHEMT MMIC Med PA, 5 - 18 GHz
990On Order
Min.: 1
Mult.: 1
Max.: 1.018

5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Cut Tape
Analog Devices RF Amplifier GaAs PHEMT MMIC Med PA, 5 - 18 GHz
1.996Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 1.996
: 500

5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand lo Noise amp SMT, 2 - 20 GHz
451On Order
Min.: 1
Mult.: 1
Max.: 451

2 GHz to 20 GHz 5 V 66 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 14 dBm 26 dBm - 40 C + 85 C HMC462G Cut Tape
Analog Devices RF Amplifier WBand lo Noise amp SMT, 2 - 20 GHz
919On Order
Min.: 1
Mult.: 1
Max.: 919
: 500

2 GHz to 20 GHz 5 V 66 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC462G Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier 15-21GHz 2W PA
600On Order
Min.: 1
Mult.: 1
Max.: 600

15 GHz to 20 GHz 6 V 1.1 A 26 dB Power Amplifiers SMD/SMT LQFN-16 GaAs 32.5 dBm 43 dBm - 55 C + 85 C HMC6981 Cut Tape
Analog Devices RF Amplifier 0.3 GHz to 6 GHz, 35 W, GaN Power Amplif
1.087On Order
Min.: 1
Mult.: 1
Max.: 1.097

300 MHz to 6 GHz 50 V 1.3 A 28 dB Power Amplifiers SMD/SMT LDCC-10 GaN - 40 C + 85 C HMC8205 Tray
Analog Devices RF Amplifier DC-8GHz 20dBm LNA
992Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 992

100 MHz to 10 GHz 5 V 90 mA 16 dB, 16.5 dB 2 dB, 2.3 dB, 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 20.5 dBm 33.5 dBm, 36.5 dBm - 40 C + 85 C HMC8414 Cut Tape
Analog Devices RF Amplifier LNA, HIP3, 6-17GHz
4.000Expected 6/16/2027
Min.: 1
Mult.: 1
Max.: 4.000
: 500

6 GHz to 17 GHz 3.5 V 80 mA 18.5 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14.5 dBm 25 dBm - 40 C + 85 C HMC903G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 7.5 - 26.5 GHz
351Expected 5/12/2027
Min.: 1
Mult.: 1
Max.: 351

7.5 GHz to 26.5 GHz 3.5 V 70 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 23 dBm - 40 C + 85 C HMC962 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 26.5 GHz
500Expected 12/3/2026
Min.: 1
Mult.: 1
Max.: 500
: 100

6 GHz to 26.5 GHz 3.5 V 45 mA 22 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 18 dBm - 40 C + 85 C HMC963 Reel, Cut Tape, MouseReel