TS3DV621RUAR

Texas Instruments
595-TS3DV621RUAR
TS3DV621RUAR

Mfr.:

Description:
Video Switch ICs 12Ch 1:2 Mux/DeMux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Multiplexers/Demultiplexers
1 x 2:1
12 Ohms
2.2 MHz
7 ns
5 ns
3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
WQFN-42
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 12 Channel
Off Isolation - Typ: - 42 dB
Product Type: Video Switch ICs
Series: TS3DV621
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 3 V
Unit Weight: 54,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2.943

Stock:
2.943 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,91 € 1,91 €
1,44 € 14,40 €
1,32 € 33,00 €
1,17 € 117,00 €
1,15 € 287,50 €
1,12 € 560,00 €
1,09 € 1.090,00 €
Full Reel (Order in multiples of 3000)
1,06 € 3.180,00 €
0,989 € 5.934,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.