Power Switch ICs - Power Distribution

Results: 1.197
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution Precision Adjustable Current-Limited A 5 A 595-TPS2553DDBVR 1.030In Stock
Min.: 1
Mult.: 1
: 250

USB Switch 1 Output 1.5 A 75 mA to 1.7 A 95 mOhms 3 ms 3 ms 2.5 V to 6.5 V - 40 C + 125 C SMD/SMT SOT-23-6 TPS2553D Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr- Di st Sw A 595-TPS2553 A 595-TPS2553DRVR 5.120In Stock
29.500On Order
Min.: 1
Mult.: 1
: 250

USB Switch 1 Output 1.5 A 75 mA to 1.7 A 115 mOhms 3 ms 3 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT WSON-6 TPS2553 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Prec Adj Current-Ltd Pwr-Dist Sw A 595-T A 595-TPS2556DRBT 806In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

USB Switch 1 Output 5 A 500 mA to 5 A 25 mOhms 9 ms 6 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT SON-8 TPS2556 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution TPS2556QDRBRQ1 A 595 -TPS2556QDRBRQ1 A 5 A 595-TPS2556QDRBRQ1 321In Stock
Min.: 1
Mult.: 1
: 250

1 Output 5 A 5 A 2.5 V to 6.5 V - 40 C + 125 C SMD/SMT SON-8 TPS2556 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Prec Adj Current-Ltd Pwr-Dist Sw A 595-T A 595-TPS2557DRBR 1.167In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 250

USB Switch 1 Output 5 A 500 mA to 5 A 25 mOhms 9 ms 6 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT SON-8 TPS2557 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Prec Auto Adj Crnt- Ltd Pwr-Disty Switch A 595-TPS2557QDRBTQ1 94In Stock
6.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 3.000

USB Switch 1 Output 5 A 500 mA to 5 A 25 mOhms 9 ms 6 ms 2.5 V to 6.5 V - 40 C + 125 C SMD/SMT SON-8 TPS2557 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Prec Auto Adj Crnt- Ltd Pwr-Disty Switch A 595-TPS2557QDRBRQ1 763In Stock
7.500On Order
Min.: 1
Mult.: 1
: 250

USB Switch 1 Output 5 A 500 mA to 5 A 25 mOhms 9 ms 6 ms 2.5 V to 6.5 V - 40 C + 125 C SMD/SMT SON-8 TPS2557 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive 1.2-4.7A adjustable ILIMIT 2 A 595-TPS2559QWDRCRQ1 518In Stock
Min.: 1
Mult.: 1
: 250

USB Switch 1 Output 5.5 A 1.2 A to 4.7 A 16 mOhms 15 ms 8 ms 2.5 V to 6.5 V - 40 C + 125 C SMD/SMT VSON-10 TPS2559 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual Channel Prec Ad j Crnt-Ltd Pwr Sw A A 595-TPS2560ADRCR 618In Stock
Min.: 1
Mult.: 1
: 250

USB Switch 2 Output 2.5 A 250 mA to 2.8 A 50 mOhms 9 ms 6 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT VSON-10 TPS2560A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual Ch Prec Adj Cur rent-Ltd Pwr Sw A 5 A 595-TPS2560DRCT 20In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

USB Switch 2 Output 2.5 A 250 mA to 2.8 A 50 mOhms 9 ms 6 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT VSON-10 TPS2560 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual Ch Prec Adj Cur rent-Ltd Pwr Sw A 5 A 595-TPS2561DRCT 90In Stock
9.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 3.000

USB Switch 2 Output 2.5 A 250 mA to 2.8 A 50 mOhms 9 ms 6 ms 2.5 V to 6.5 V - 40 C + 85 C SMD/SMT VSON-10 TPS2561 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1.2-8V 3 PFT Hi Sd L d Swtch w/ Lvl Shft 367In Stock
207.000On Order
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 3 A 260 mOhms, 3 Ohms 1.2 V to 8 V - 40 C + 85 C SMD/SMT SOT-23-Thin-6 TPS27081A Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V 1-ohm 2-ch au t omotive smart high- 1.056In Stock
6.000Expected 1/4/2027
Min.: 1
Mult.: 1
: 2.000

High Side 2 Output 750 mA 1.6 A 2 Ohms 60 us 60 us 4 V to 40 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS2H000 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V 160-mohm 2-ch a utomotive smart hi 72In Stock
8.000On Order
Min.: 1
Mult.: 1
: 2.000

High Side 2 Output 2.5 A 15 A 280 mOhms 90 us 90 us 4 V to 40 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS2H160 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V 16-mohm 2-ch au tomotive smart hig 79In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

High Side 2 Output 7 A 4.1 A to 22 A 40 mOhms 145 us 147 us 6 V to 18 V - 40 C + 125 C SMD/SMT HTSSOP-16 TPS2HB16 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 40-V 1-ohm 4-ch au t omotive smart high- 1.260In Stock
2.000Expected 1/4/2027
Min.: 1
Mult.: 1
: 2.000

High Side 4 Output 750 mA 1.6 A 2 Ohms 60 us 60 us 3.4 V to 40 V - 40 C + 125 C SMD/SMT HTSSOP-20 TPS4H000 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low Side Smart Power Switch 74In Stock
Min.: 1
Mult.: 1

Low Side 1 Output 300 mA 13.5 ms 700 us 8 V to 65 V - 40 C + 85 C SMD/SMT SOIC-8 UC27131 Tube
Texas Instruments Power Switch ICs - Power Distribution Hi Side Smart Pwr Sw ALT 595-UC27133D AL ALT 595-UC27133D 42In Stock
Min.: 1
Mult.: 1

1 Output 300 mA 8 V to 65 V - 40 C + 85 C SMD/SMT SOIC-8 UC27133 Tube
Texas Instruments Power Switch ICs - Power Distribution SGL PORT USB PWR SWI TCH A 926-LM3525MX- A 926-LM3525MX-L/NOPB 1.357In Stock
2.945On Order
Min.: 1
Mult.: 1

USB Switch 1 Output 500 mA 1 A 120 mOhms 200 us 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 LM3525 Tube
Texas Instruments Power Switch ICs - Power Distribution DUAL PORT USB PWR SW ITCH A 926-LM3526MX A 926-LM3526MX-L/NOPB 997In Stock
Min.: 1
Mult.: 1

USB Switch 2 Output 500 mA 1.2 A 100 mOhms 150 us 5 us 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SOIC-8 LM3526 Tube
Texas Instruments Power Switch ICs - Power Distribution DUAL PORT USB PWR SW ITCH A 926-LM3526M- A 926-LM3526M-L/NOPB 466In Stock
10.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 2.500

USB Switch 2 Output 500 mA 1.2 A 100 mOhms 150 us 5 us 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SOIC-8 LM3526 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 4-ch 0.5A loading 2. 7-5.5V 90mohm USB A A 926-LM3544MX-L/NOPB 92In Stock
Min.: 1
Mult.: 1

USB Switch 4 Output 500 mA 800 mA 125 mOhms 2.9 ms 700 us 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SOIC-Narrow-16 LM3544 Tube
Microchip Technology Power Switch ICs - Power Distribution USB High-Side Power Switch 2.537In Stock
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 700 mA 140 mOhms 6 ms 100 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 MIC2025 Tube
Microchip Technology Power Switch ICs - Power Distribution USB High-Side Power Switch 2.088In Stock
12.500Expected 10/27/2026
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 500 mA 700 mA 140 mOhms 6 ms 100 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution USB High-Side Power Switch 329In Stock
2.850Expected 11/25/2026
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 700 mA 140 mOhms 6 ms 100 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 MIC2025 Tube