Power Switch ICs - Power Distribution

Results: 1.197
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging

Texas Instruments Power Switch ICs - Power Distribution 3.3V LDO + Dual Swit ch 94In Stock
Min.: 1
Mult.: 1

USB Switch 2 Output 200 mA 550 mA 680 mOhms 6 ms 10 ms 2.9 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-PowerPad-8 TPS2158 Tube
Texas Instruments Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DRVR 234In Stock
15.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 3 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT WSON-6 TPS22810 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2.7-V to 16-V 10-A 6 -mohm load switch 242In Stock
45.000On Order
Min.: 1
Mult.: 1
: 3.000

Highly-Integrated Power Distribution Load Switch 1 Output 10 A 8.4 mOhms 11.41 ms 18.8 us 2.7 V to 16 V - 40 C + 125 C SMD/SMT VQFN-HR 10 TPS22811 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Small Lo-Vltg Low rON Load Switch A 595-TPS22904YFPR 210In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 500 mA 90 mOhms 1.5 us 7 us 1.1 V to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22904 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low Input Vltg 2A Sg l Ch Load Switch A A 595-TPS22912CYZVT 837In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 80 mOhms 840 us 6.6 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22912C Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low Input Vltg 2A Sg l Ch Load Switch A A 595-TPS22912CYZVR 1.331In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 80 mOhms 840 us 6.6 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22912C Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution ULTRA-SM LOW RON 2A SGL CH LOAD SWITCH A A 595-TPS22913BYZVT 2.105In Stock
3.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 80 mOhms 76 us 6.6 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22913 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Sm Lo rON 2A S gl Ch Load Switch A A 595-TPS22913CYZVR 57In Stock
500Expected 1/11/2027
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 80 mOhms 770 us 6.6 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22913 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A 37mOhm 4-DSB GA -40 to 85 A 595- A 595-TPS22914CYFPT 6.098In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 40 mOhms 1.3 ps 2 us 1.05 V to 5.5 V - 40 C + 105 C SMD/SMT DSBGA-4 TPS22914 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A 38mA Load Sw itch A 595-TPS22915 A 595-TPS22915BYFPR 629In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 40 mOhms 104 us 2 us 1.05 V to 5.5 V - 40 C + 105 C SMD/SMT DSBGA-4 TPS22915 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916BYFPR 347In Stock
2.750Expected 8/26/2026
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916CYFPR 1.459In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 80-mohm 10 -nA leakage load A A 595-TPS22917DBVR 98In Stock
20.500On Order
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 100 mOhms 100 us 10 us 1 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-23-6 TPS22917 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Low rON 4A Sgl Channel Load Switch A 595-TPS22920YZPR 30In Stock
5.250On Order
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 4 A 8.8 mOhms 970 us 3 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-8 TPS22920 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra Small Lo-Inp V ltg Ultra-Lo rON A A 595-TPS22924CYZPT 3.452In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 19.7 mOhms 800 us 3 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22924C Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra Small Lo-Inp V ltg Ultra-Lo rON A A 595-TPS22924CYZPR 719In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 19.7 mOhms 800 us 3 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22924C Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Lo-Input-Vtg Resistn ce Load Swtch A 595 A 595-TPS22924DYZPR 455In Stock
Min.: 1
Mult.: 1
: 250

High Side 1 Output 2 A 18.3 mOhms 7.4 ps 2.5 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22924D Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6-V 3-A 9.2-mohm l oad switch with ou A 595-TPS22925BYPHT 388In Stock
6.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 3 A 13 mOhms 110 us 3 us 650 mV to 3.6 V - 40 C + 105 C SMD/SMT DSBGA-6 TPS22925 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6V 3A 9mA A 595-TP S22925CYPHR A 595-T A 595-TPS22925CYPHR 78In Stock
4.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 3 A 13 mOhms 900 us 3 us 650 mV to 3.6 V - 40 C + 105 C SMD/SMT DSBGA-6 TPS22925 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low In Vltg 1.8A Sgl Channel Load Sw A 5 A 595-TPS22929DDBVT 2.638In Stock
6.000Expected 8/26/2026
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 1.8 A 150 mOhms 3.315 ms 7.4 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 TPS22929D Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Lo-In Vltg Ultra Low On Res Load Sw A 59 A 595-TPS22932BYFPR 149In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 500 mA 70 mOhms 450 us 160 us 1.1 V to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22932B Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-SmallLo VIN Ul tra-Lo rON Load Sw A 595-TPS22934YZVR 420In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 1 A 77 mOhms 33 us 17 us 1.5 V to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22934 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.7-V 5-A 14-mohm lo ad switch with adj 199In Stock
3.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 5 A 20 mOhms 1.265 ms 6 us 700 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-10 TPS22954 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 15A 4.4mOhms Lo ad Switch A 595-TPS A 595-TPS22959DNYT 937In Stock
3.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 15 A 5 mOhms 2.397 ps 4 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT WSON-8 TPS22959 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low On-Resistance 3A Load Switch A 595-T A 595-TPS22964CYZPR 5In Stock
750Expected 5/10/2027
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 3 A 21 mOhms 928 us 2.5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22964C Reel, Cut Tape, MouseReel