Power Switch ICs - Power Distribution

Results: 3.275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Diodes Incorporated Power Switch ICs - Power Distribution 0.5A SINGLE CH USB 2.0 Switch 90mOhm 10.985In Stock
9.000Expected 10/19/2026
Min.: 1
Mult.: 1
Max.: 540
: 3.000

High Side 1 Output 500 mA 800 mA 115 mOhms 50 us 50 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-25-5 AP2151 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution INTRFCE EN ACTIVE HI 0.5A 2.7V-5.5V 11.958In Stock
Min.: 1
Mult.: 1
Max.: 620
: 3.000

High Side 1 Output 500 mA 800 mA 110 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT U-DFN2018-6 AP2151 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution DUAL SWITCH 125mOhms 0.5A 5.798In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3.000

High Side 2 Output 500 mA 700 mA 105 mOhms 500 us 300 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 AP2152 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution 0.5A 2.7V-5.5V 10.973In Stock
7.500Expected 6/2/2027
Min.: 1
Mult.: 1
Max.: 510
: 2.500

High Side 2 Output 500 mA 800 mA 160 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 AP2152 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution 1A 2.7V-5.5V 11.706In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

High Side 1 Output 1 A 1.5 A 115 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-25 AP2161 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution Sgl-Ch USB Switch 1.5A 95mOhm 0.6ms 17.886In Stock
Min.: 1
Mult.: 1
Max.: 610
: 3.000

High Side 1 Output 1 A 1.5 A 115 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT AP2171 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution INTRFCE EN ACTIVE HI 1A 2.7-5.5V 5.879In Stock
Min.: 1
Mult.: 1
Max.: 440
: 3.000

High Side 1 Output 1 A 1.5 A 110 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-6 AP2171 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution DUAL SWITCH 125mOhms 1A 6.164In Stock
6.000Expected 2/17/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

High Side 2 Output 1 A 1.4 A 105 mOhms 500 us 300 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 AP2172 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution DUAL SWITCH 130mOhms 1A 10.306In Stock
Min.: 1
Mult.: 1
Max.: 570
: 2.500

High Side 2 Output 1 A 1.4 A 110 mOhms 500 us 300 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 AP2172 Reel, Cut Tape, MouseReel

Diodes Incorporated Power Switch ICs - Power Distribution 1.5A 2.7V-5.5V 2.545In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 2.1 A 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 AP2182 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution LOAD SWITCH 2.7-5.5V 1.5A INTERFACE 2.724In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 1.5 A 2.1 A 135 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 AP2186 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution 1.5A Sgl-Ch Switch 2.1A 95mOhm 0.6ms 11.996In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

High Side 1 Output 1.5 A 2.1 A 115 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-25-5 AP2191 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution 1.5A Single Ch USB 2.0 Switch 2.7V-5.5V 17.162In Stock
Min.: 1
Mult.: 1
Max.: 540
: 3.000

High Side 1 Output 1.5 A 2.1 A 115 mOhms 50 us 50 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-25-5 AP2191 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution 1.5A 2.7V-5.5V 6.409In Stock
Min.: 1
Mult.: 1
Max.: 210
: 3.000

High Side 1 Output 1.5 A 2.1 A 115 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-25-5 AP2191 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution DUAL SWITCH 130mOhms 1.5A 4.653In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 1.5 A 2 A 110 mOhms 500 us 300 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 AP2192 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution 1-Ch Precision Curr-Limit Load SW 23.794In Stock
Min.: 1
Mult.: 1
Max.: 430
: 3.000

Precision 1 Output 2.1 A 700 mA 90 mOhms 4 ms 1 ms 3 V to 5.5 V - 40 C + 85 C SMD/SMT W-DFN2020-6 AP22652 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution USB Power Switch SOT26 T&R 3K 27.014In Stock
63.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Precision 1 Output 2.1 A 700 mA 90 mOhms 4 ms 1 ms 3 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution USB Power Switch SOT26 T&R 3K 20.440In Stock
27.000Expected 3/12/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Precision 1 Output 2.1 A 700 mA 90 mOhms 4 ms 1 ms 3 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-26-6 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution 1-Ch Precision Curr-Limit Load SW 27.961In Stock
51.000On Order
Min.: 1
Mult.: 1
Max.: 480
: 3.000

Precision 1 Output 2.1 A 700 mA 90 mOhms 4 ms 1 ms 3 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 AP22653 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution Programmable Load Switch 1.5V - 6V 14.641In Stock
132.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Load Switch 1 Output 2 A 105 mOhms 1 us 1 us 1.5 V to 6 V - 40 C + 85 C SMD/SMT SOT-23-5 AP2280 Reel, Cut Tape, MouseReel

Diodes Incorporated Power Switch ICs - Power Distribution Load Switch 90.334In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Load Switch 1 Output 4 A 21 mOhms 90 us 21 us 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 AP2280 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution Load Switch 13.796In Stock
Min.: 1
Mult.: 1
Max.: 590
: 3.000

High Side 1 Output 2.5 A 3 A 65 mOhms 1.7 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution Load Switch 31.253In Stock
24.000Expected 8/21/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

High Side 1 Output 2.5 A 3 A 65 mOhms 1.7 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution INTRFACE LOAD SWITCH 19.301In Stock
Min.: 1
Mult.: 1
Max.: 470
: 3.000

Load Switch 1 Output 2 A 280 mOhms 1 us 1 us 1.5 V to 6 V - 40 C + 85 C SMD/SMT SOT-26-6 AP2281 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution Load Switch 27.183In Stock
Min.: 1
Mult.: 1
Max.: 620
: 3.000

High Side 1 Output 3 A 3.45 A 65 mOhms 1.7 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-25-5 Reel, Cut Tape, MouseReel