Power Switch ICs - Power Distribution

Results: 3.275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution 2.7-V to 22-V 5 6-m? 4.5-A power A A 595-TPS2121RUXR 5.404In Stock
10.250Expected 9/8/2026
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 4.5 A 70 mOhms 2.8 V to 22 V - 40 C + 125 C SMD/SMT VQFN-12 TPS2121 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution Adj LDO + 3.3V Swtch w/Dual Current Limi A 595-TPS2150IPWPR 510In Stock
Min.: 1
Mult.: 1

USB Switch 1 Output 600 mA 325 mA 50 mOhms 1 ms 8 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT HTSSOP-14 TPS2150 Tube

Texas Instruments Power Switch ICs - Power Distribution Adj LDO + 5V Switch w/Dual Current Limit A 595-TPS2151IPWP 554In Stock
Min.: 1
Mult.: 1
: 2.000

USB Switch 1 Output 600 mA 325 mA 50 mOhms 1 ms 8 ms 4.1 V to 5.5 V - 40 C + 85 C SMD/SMT HTSSOP-14 TPS2151 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DBVR 15.558In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22810 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DRVT 21.226In Stock
39.000Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Load Switch 1 Output 3 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT WSON-6 TPS22810 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A 37mOhm 4-DSB GA -40 to 85 A 595- A 595-TPS22914CYFPR 3.258In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 40 mOhms 1.3 ps 2 us 1.05 V to 5.5 V - 40 C + 105 C SMD/SMT DSBGA-4 TPS22914 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A 38mA Load Sw itch A 595-TPS22915 A 595-TPS22915BYFPT 9.836In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 40 mOhms 104 us 2 us 1.05 V to 5.5 V - 40 C + 105 C SMD/SMT DSBGA-4 TPS22915 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916BYFPT 11.817In Stock
18.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916CNYFPT 30.928In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916CYFPT 24.231In Stock
30.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 80 mOhms 115 us 5 us 1 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22916 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 1.5-A 90-moh m load switch with a A 595-TPS22919DCKR 14.031In Stock
14.500Expected 9/1/2026
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 1.5 A 3 A 125 mOhms 1.95 ps 6 us 1.6 V to 5.5 V - 40 C + 105 C SMD/SMT SC70-6 TPS22919 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1-ch 5.5V 1.5A 90 m? self-protected AE 21.152In Stock
33.000Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Load Switch 1 Output 1.5 A 3 A 125 mOhms 1.95 ps 6 us 1.6 V to 5.5 V - 40 C + 125 C SMD/SMT SC70-6 TPS22919 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Low rON 4A SGL CH Load Switch 23.591In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 4 A 8.8 mOhms 970 us 3 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-8 TPS22920 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra Small Lo-Inp V ltg Ultra-Lo rON A A 595-TPS22924CYZPT 3.476In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 19.7 mOhms 800 us 3 us 750 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22924C Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6-V 3-A 9.2-mohm l oad switch with ou A 595-TPS22925BNYPHT 37.881In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 3 A 13 mOhms 110 us 3 us 650 mV to 3.6 V - 40 C + 105 C SMD/SMT DSBGA-6 TPS22925 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.7-V 5-A 14-mohm lo ad switch with adj 33.425In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 5 A 20 mOhms 1.265 ms 6 us 700 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-10 TPS22953 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 5.5-V 6-A 13-mohm lo ad switch with adj 3.859In Stock
Min.: 1
Mult.: 1
: 2.500

Load Switch 1 Output 6 A 18 mOhms 646 us 5 us 600 mV to 5.5 V - 40 C + 105 C SMD/SMT MSOP-PowerPad-8 TPS22958 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 15A 4.4mA Loa d Switch A 595-TPS229 A 595-TPS22959DNYR 3.652In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 15 A 5 mOhms 2.397 ps 4 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT WSON-8 TPS22959 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 10A 4.4mA Loa d Switch A 595-TPS229 A 595-TPS22962DNYT 3.061In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 10 A 5 mOhms 2.397 ps 4 us 800 mV to 5.5 V - 40 C + 105 C SMD/SMT WSON-8 TPS22962 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1-ch 5.7-V 4-A 16 -m Ω automotive A 595-TPS22965QWDSGRQ1 2.773In Stock
2.000Expected 1/11/2027
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 6 A 21 mOhms 1.6 ms 9 us 800 mV to 5.7 V - 40 C + 125 C SMD/SMT WSON-8 TPS22965 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive Catalog A 595-TPS22965TDSGTQ1 A 595-TPS22965TDSGTQ1 3.471In Stock
6.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 6 A 21 mOhms 1.6 ms 9 us 800 mV to 5.7 V - 40 C + 125 C SMD/SMT WSON-8 TPS22965 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual Ch Ultra-Low Re sistnce Load Swtch A 595-TPS22966TDPUTQ1 5.966In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 4 A 19 mOhms 1.31 ms 6 us 800 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-14 TPS22966 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Low Resistance SGL CH Load Switch A 595-TPS22967DSGT 5.793In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 4 A 33 mOhms 1.325 ms 10 us 800 mV to 5.7 V - 40 C + 85 C SMD/SMT WSON-8 TPS22967 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.3-18V Mux w/ Over Current Limit 1.545In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 500 mA 1.575 A 250 mOhms 6 ms 3 V to 19.8 V - 40 C + 85 C SMD/SMT QFN-20 TPS22980 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 10-A 3.9-moh m load switch with a A 595-TPS22990DMLT 27.629In Stock
18.000Expected 1/28/2027
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Load Switch 1 Output 10 A 4.8 mOhms 34 us 5.4 us 600 mV to 5.5 V - 40 C + 105 C SMD/SMT WSON-10 TPS22990 Reel, Cut Tape, MouseReel