Power Switch ICs - Power Distribution

Results: 3.275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2113APW A 595-TPS2113APW 1.283In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 1.25 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2113A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Pwr Mu x 2.257In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 1.25 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2115A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2115APW A 595-TPS2115APWR 975In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 1.25 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2115A Tube
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2115APW A 595-TPS2115APW 1.965In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 1.25 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2115A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2.8-V to 22-V priori ty power MUX with s 2.313In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 1 A to 2.5 A 75 mOhms 2.8 V to 22 V - 40 C + 125 C SMD/SMT WCSP-20 TPS2124 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive 1-channel 18-V 2-A 79-m? l 5.680In Stock
24.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22810 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low Inp Vltg Ultra- Low Load Sw 4.479In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 500 mA 95 mOhms 153 us 1.105 ms 1 V to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22901 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Small Low-Inp Vltg Low Load Sw 8.657In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 500 mA 95 mOhms 153 us 238 us 1 V to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22902 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Small Low rON 2A Sgl Ch Load Sw A A 595-TPS22910AYZVT 10.923In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 80 mOhms 2 us 5.5 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT DSBGA-4 TPS22910A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A Res Load Sw itch A 595-TPS22918T A 595-TPS22918TDBVRQ1 2.927In Stock
250Expected 8/28/2026
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 59 mOhms 1.95 ms 2 us 1 V to 5.5 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22918 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low Inp Vltg Load Sw 7.855In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 45 mOhms 188 us 975 us 900 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22921 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low Input Voltage Ul tra-Low Ron Switch 5.507In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 45 mOhms 799 us 807 us 900 mV to 3.6 V - 40 C + 85 C SMD/SMT DSBGA-6 TPS22922 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6V 3A 9mA A 595-TP S22925BNYPHR A 595- A 595-TPS22925BNYPHR 4.310In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 3 A 13 mOhms 110 us 3 us 650 mV to 3.6 V - 40 C + 105 C SMD/SMT DSBGA-6 TPS22925 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low In Vltg 1.8A Sgl Channel Load Sw A 5 A 595-TPS22929DDBVR 2.537In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 1.8 A 150 mOhms 3.315 ms 7.4 us 1.4 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 TPS22929D Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Small Triple-Input P WR Multiplexer A 59 A 595-TPS22933ARSET 2.746In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 50 mA 3.3 Ohms 65 us 32 us 2.5 V to 12 V - 40 C + 85 C SMD/SMT UQFN-8 TPS22933 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low-Inp Vltg 40mA Cu rrent Ltd Load Sw 4.672In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 20 mA 40 mA 500 mOhms 60 us 30 us 1.62 V to 5.5 V - 40 C + 85 C SMD/SMT SC70-5 TPS22941 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low-Inp Vltg Crnt Lt d load switch 4.002In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 20 mA 100 mA 500 mOhms 60 us 30 us 1.62 V to 5.5 V - 40 C + 85 C SMD/SMT SC70-5 TPS22942 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Lo-Inp Vltg 40mA Cur rent Ltd Load Sw 3.792In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 20 mA 40 mA 500 mOhms 60 us 30 us 1.62 V to 5.5 V - 40 C + 85 C SMD/SMT SC70-5 TPS22943 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Low-Inp Vltg 100mA C urrent Ltd Load Sw 4.957In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 20 mA 100 mA 500 mOhms 60 us 30 us 1.62 V to 5.5 V - 40 C + 85 C SMD/SMT SC70-5 TPS22944 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 40-mohm lo ad switch with adj 12.079In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 3.5 A 3.5 A 41 mOhms 800 us 20 us 1.8 V to 5.5 V - 40 C + 125 C SMD/SMT BGA-6 TPS22950 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ultra-Lo rON 6A Dual Load Switch A 595-T A 595-TPS22966DPUT 4.931In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 6 A 19 mOhms 1.31 ms 6 us 800 mV to 5.7 V - 40 C + 105 C SMD/SMT WSON-14 TPS22966 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Ult-Lo ON-Resistnce 4A Dual Ld Swtch A 5 A 595-TPS22968DPUT 3.368In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 4 A 36 mOhms 1.128 ms 5 us 800 mV to 5.5 V - 40 C + 105 C SMD/SMT WSON-14 TPS22968 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 2-ch 5.5-V 4-A 25 -m ohm load switch wi A 595-TPS22968NDPUT 3.731In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 4 A 36 mOhms 1.128 ms 5 us 800 mV to 5.5 V - 40 C + 105 C SMD/SMT WSON-14 TPS22968 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution 5.5-V 6-A 8.7-m&Om e ga; load switch wit 8.743In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output 6 A 11 A 14 mOhms 1.48 ms 14.8 us 100 mV to 5.5 V - 40 C + 125 C SMD/SMT WQFN-8 TPS22992 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 6-A 8.7-m&Om e ga; load switch wit 7.767In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output 6 A 11 A 14 mOhms 1.48 ms 14.8 us 1 V to 5.5 V - 40 C + 125 C SMD/SMT WQFN-8 TPS22992 Reel, Cut Tape, MouseReel