Power Switch ICs - Power Distribution

Results: 3.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging

onsemi Power Switch ICs - Power Distribution SOLITUDE 790 MCM 29.758In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

Load Switch 1 Output 8 A 9 mOhms 3.5 ms 10 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-14 NCP45790 Reel, Cut Tape, MouseReel

Infineon Technologies Power Switch ICs - Power Distribution Automotive High side 100mohm IPS 75V 34.302In Stock
47.500On Order
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 1.5 A 5 A 120 mOhms 35 us 45 us 6 V to 35 V - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Dual USB High-Side Power Switch 31.800In Stock
25.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 500 mA 900 mA 140 mOhms 5 ms 100 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution ADJ, High-Side, Power Distribution Switch 37.501In Stock
Min.: 1
Mult.: 1
: 5.000

High Side 1 Output 350 mA 200 mA to 2.5 A 125 mOhms 700 us 5 us 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Infineon Technologies ITS4200S-ME-N
Infineon Technologies Power Switch ICs - Power Distribution MINI-PROFET 24.470In Stock
Min.: 1
Mult.: 1
: 4.000

High Side 1 Output 700 mA 1.5 A 400 mOhms 100 us 150 us 5 V to 34 V - 40 C + 125 C SMD/SMT SOT-223-4 Industrial PROFET Reel, Cut Tape, MouseReel

Kinetic Technologies Power Switch ICs - Power Distribution Ideal Diode and Load Switch Controller with Reverse Input Protection 900In Stock
3.000Expected 9/17/2026
Min.: 1
Mult.: 1

Load Switch Controller 1 Output 100 us 4.2 V to 60 V - 40 C + 125 C SMD/SMT SOT23-6 Reel
Texas Instruments Power Switch ICs - Power Distribution 2-A loading 2.7-V t o 5.5-V 70-mohm USB 5.097In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output 2 A 3 ms 3 ms - 40 C + 125 C SMD/SMT SOT-23-5 TPS2000E Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2-A loading 2.7-V t o 5.5-V 70-mohm USB 3.765In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output 2 A 3 ms 3 ms - 40 C + 125 C SMD/SMT SOT-23-5 TPS2001E Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1.5-A loading 2.7-V to 5.5-V 70-mohm USB 4.949In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output 1.5 A 3 ms 3 ms - 40 C + 125 C SMD/SMT SOT-23-5 TPS2068E Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 1.5-A loading 2.7-V to 5.5-V 70-mohm USB 889In Stock
9.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 3.000

1 Output 1.5 A 3 ms 3 ms - 40 C + 125 C SMD/SMT SOT-23-5 TPS2069E Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5-V 2-A 40-mohm lo ad switch with adj 1.994In Stock
24.000On Order
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 3.5 A 2 A 116 mOhms 800 us 20 us - 40 C + 125 C SMD/SMT SOT-23-6 TPS22950 Reel, Cut Tape, MouseReel
Nexperia Power Switch ICs - Power Distribution NPS4053GH/SOT8044/HWSON6 1.067In Stock
15.000Expected 9/8/2026
Min.: 1
Mult.: 1
: 3.000

1 Output 2 A 110 mA to 2.5 A 88 mOhms 3 ms 3 ms 5.5 V - 40 C + 125 C SMD/SMT SON-6 NPS4053 Reel, Cut Tape, MouseReel
Nexperia Power Switch ICs - Power Distribution NPS4053GH-Q100/SOT8044/HWSON6 2.549In Stock
Min.: 1
Mult.: 1
: 3.000

Automotive Grade Load Switch 1 Output 2 A 110 mA to 2.5 A 88 mOhms 3 ms 3 ms 5.5 V - 40 C + 125 C SMD/SMT SON-6 NPS4053 AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Power Switch ICs - Power Distribution 4 Ch, Smart Switch, Sourcing, Parallel 143In Stock
Min.: 1
Mult.: 1

4 Output 700 mA 300 mOhms 3.4 us 4.5 us 9 V to 32 V - 40 C + 125 C SMD/SMT TSSOP-24 Si83004 Tube
Skyworks Solutions, Inc. Power Switch ICs - Power Distribution 4 Ch, Smart Switch, Sinking, Parallel 106In Stock
Min.: 1
Mult.: 1

4 Output 700 mA 300 mOhms 3.4 us 3.4 us 9 V to 32 V - 40 C + 125 C SMD/SMT TSSOP-24 Si83014 Tube
Allegro MicroSystems Power Switch ICs - Power Distribution 8 CHANNEL SOURCE DRIVER 30V, 350MA 10.407In Stock
12.000Expected 5/31/2027
Min.: 1
Mult.: 1
: 1.000

Over-Current Protection 8 Output 350 mA 4.75 V to 35 V - 20 C + 85 C SMD/SMT SOIC-Wide-20 UDN2987-6 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution PROFET 24V/48V 3.187In Stock
Min.: 1
Mult.: 1
: 5.000

High Side 2 Output 250 mA 400 mA 800 mOhms 100 us 140 us 4.9 V to 42 V - 40 C + 125 C SMD/SMT TSON-10 Industrial PROFET Reel, Cut Tape, MouseReel

Kinetic Technologies Power Switch ICs - Power Distribution Overvoltage Protected Load Switch with +100V Surge Protection 11.420In Stock
Min.: 1
Mult.: 1
: 3.000

Over-Voltage Protection 1 Output 4 A 30 mA 28 mOhms 2 ms 100 ns 2.3 V to 28 V - 40 C + 85 C SMD/SMT WLCSP-12 Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 4.8 mm sq. back/back rv. blocking switch 2.420In Stock
3.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 3.000

NMOS Power Switch 1 Output 3 A 3.2 A 68 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1005V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 2.160In Stock
Min.: 1
Mult.: 1
: 3.000

NMOS Power Switch 1 Output 5 A 3.19 A 18 mOhms 8.5 ms 10.8 V to 26.4 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1010V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 2.935In Stock
Min.: 1
Mult.: 1
: 3.000

NMOS Power Switch 4 Output 5 A 3.2 A 19 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1128V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Integrated Power Switch w/ Discharge 3.000In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 5.3 A 7 A 8.5 mOhms 1.96 ms 1 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M1496V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution Dual-Channel Power Switch w Charge Pump 5.730In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 1 A 100 mOhms 11.7 ms 70 us 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-8 SLG59M1512V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution Dual Load Switch 4.5A, 9A total 3.822In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 4.5 A 6 A 23 mOhms 2 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1527V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 1 mm2 Low V Power Switch w/ Discharge 13.900In Stock
Min.: 1
Mult.: 1
: 8.000

Load Switch 1 Output 2 A 19.4 mOhms 500 us 850 mV to 1.9 V - 40 C + 85 C SMD/SMT STDFN-4 SLG59M1551V Reel, Cut Tape, MouseReel