Power Switch ICs - Power Distribution

Results: 3.294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Infineon Technologies Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 2.4A 1.415In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 2.4 A 15 A 100 mOhms 100 us 100 us - 40 C + 150 C SMD/SMT TO-252-3 HITFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution HITFET SMART LOWSIDE PWR SW 5.865In Stock
Min.: 1
Mult.: 1
: 2.500

Low Side 1 Output 3.6 A 10 A 46 mOhms 100 us 120 us 2 V to 10 V - 40 C + 150 C SMD/SMT TO-252-3 HITFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution HITFET 6.026In Stock
Min.: 1
Mult.: 1
: 2.500

Low Side 1 Output 3 A 15 A 135 mOhms 76 us 130 us 4 V to 5.5 V - 40 C + 150 C SMD/SMT TO-252-3 HITFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution HITFET 3.736In Stock
Min.: 1
Mult.: 1
: 3.000

Low Side 1 Output 3 A 10 A 160 mOhms 115 us 210 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT AEC-Q100 Reel, Cut Tape
Infineon Technologies Power Switch ICs - Power Distribution HITFET SMART LOWSIDE PWR SW 9.896In Stock
Min.: 1
Mult.: 1
: 2.500
Low Side 1 Output 2 A 6 A 104 mOhms 120 us 200 us 2 V to 10 V - 40 C + 150 C SMD/SMT TO-252-3 HITFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 4.6A 5.029In Stock
Min.: 1
Mult.: 1
: 2.500

Low Side 1 Output 4.6 A 45 A 28 mOhms 120 us 120 us 1.3 V to 2.2 V - 40 C + 150 C SMD/SMT TO-252-3 HITFET AEC-Q100 Reel, Cut Tape, MouseReel


Infineon Technologies Power Switch ICs - Power Distribution CLASSIC PROFET 12V 458In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 1 Output 7 A 16 A 60 mOhms 400 us 450 us 5 V to 34 V - 40 C + 150 C SMD/SMT TO-263-5 Reel, Cut Tape

Infineon Technologies Power Switch ICs - Power Distribution PROFET 3.257In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 10 A 50 A 12 mOhms 250 us 250 us 5 V to 28 V - 40 C + 150 C SMD/SMT SOIC-14 PROFET 12V AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies Power Switch ICs - Power Distribution PROFET 1.399In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 6.5 A 50 A 20 mOhms 100 us 100 us 5 V to 28 V - 40 C + 150 C SMD/SMT SOIC-14 PROFET 12V AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies Power Switch ICs - Power Distribution PROFET 5.422In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 11 A 16 mOhms 210 us 220 us 4.1 V to 28 V - 40 C + 150 C SMD/SMT TSDSO-14 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution 2.4A 2.7-5.5V 2ch Crnt Limit H. Side 1.948In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 2 Output 1.5 A to 3 A 125 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution PMIC, Power Switch/Driver, 1:01 N-Channel, 9A,4.5V - 36V 2.797In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 1 Output 9 A 5.5 A 120 mOhms 90 us 60 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive High Side Switch; 2Ch 45mOhm 1.073In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 8 Output 21 A 60 mOhms 175 us 125 us 6 V to 19 V - 40 C + 150 C SMD/SMT HSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Power Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V 8.460In Stock
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 2 A 185 mOhms 2 ms 10 us 1.1 V to 5.5 V - 40 C + 85 C SMD/SMT WCSP-6 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 9.987In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 2.1 A 1 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED FET 6.500In Stock
Min.: 1
Mult.: 1
: 4.000

Low Side 1 Output 15 A 135 mOhms 44 us 116 us 10 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8403A AEC-Q100 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 3.878In Stock
Min.: 1
Mult.: 1
: 5.000

Smart High Side 1 Output 1 A 460 mOhms 1 s 3 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 3.808In Stock
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 1 A 460 mOhms 3 s 10 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution ADJ, High-Side, Power Distribution Switch 6.959In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 350 mA 200 mA to 2.5 A 125 mOhms 700 us 5 us 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution Dual USB High-Side Power Switch 4.789In Stock
Min.: 1
Mult.: 1

High Side 2 Output 500 mA 700 mA 140 mOhms 5 ms 100 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 MIC2076 Tube
Microchip Technology Power Switch ICs - Power Distribution Fully Integrated High-Side Switch (Single 2Amp) 3.285In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 2 A 50 mOhms 2 ms 20 us 3 V to 7.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Kinetic Technologies Power Switch ICs - Power Distribution Overvoltage Protected Load Switch with +100V Surge Protection 7.468In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 4.5 A 28 mOhms 2 ms 100 ns 2.3 V to 28 V - 40 C + 85 C SMD/SMT WLCSP-12 Reel, Cut Tape
Kinetic Technologies Power Switch ICs - Power Distribution Surge Protected Load Switch with OVP and OCP 10.557In Stock
Min.: 1
Mult.: 1
Load Switch 1 Output 3 mA 1 A 13 mOhms 2 ms 100 ns 2.7 V to 28 V - 40 C + 85 C SMD/SMT WLCSP-20
STMicroelectronics Power Switch ICs - Power Distribution High efficiency high-side switch extended diag smart driving capacitive loads 1.180In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 1 Output 2.4 A 3.5 A 15 mOhms 8.65 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-24 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch with extended diagnostics and smart driving fo 2.428In Stock
Min.: 1
Mult.: 1
: 1.000

High Side Switch ICs 2 Output 17.9 A 50 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-24 Reel, Cut Tape, MouseReel