Multiplexers Multiplexer Switch ICs

Results: 1.151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 133In Stock
Min.: 1
Mult.: 1

ADG508F Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Protection,+5V, 25V,8:1 Mux 728In Stock
Min.: 1
Mult.: 1
: 1.500

ADG5208F Multiplexers SMD/SMT LFCSP-16 1 Channel 1 x 8:1 9 V 40 V 9 V 22 V 480 Ohms 260 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 102In Stock
Min.: 1
Mult.: 1

ADG528A Multiplexers Through Hole PDIP-18 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 424In Stock
Min.: 1
Mult.: 1
: 1.000

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Pin-Sel, 4-Ch, 2-Wire Multxer w/ Bus Buf 178In Stock
Min.: 1
Mult.: 1

LTC4314 Multiplexers SMD/SMT SSOP-20 4 Channel 4 x 1:4 2.9 V 5.5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers 109In Stock
Min.: 1
Mult.: 1

DG506A Multiplexers SMD/SMT SO-Wide-28 16 Channel 1 x 16:1 4.5 V 18 V 450 Ohms 1 us 400 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig 87In Stock
Min.: 1
Mult.: 1

MAX309 Multiplexers Through Hole PDIP-16 2 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 214In Stock
Min.: 1
Mult.: 1

MAX4052 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 16 V 2.7 V 8 V 18 Ohms 225 ns 200 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 298In Stock
Min.: 1
Mult.: 1

MAX4581L Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 80 Ohms 200 ns 100 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 1.696In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4582 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 144In Stock
Min.: 1
Mult.: 1

MAX7357 Multiplexers SMD/SMT TQFN-EP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 897In Stock
Min.: 1
Mult.: 1

ISL84051 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC 2In Stock
Min.: 1
Mult.: 1
No
ADG506A Multiplexers CDIP-28 16 Channel 1 x 16:1 16.5 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Tube

Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 3In Stock
Min.: 1
Mult.: 1
No
AD7506 Multiplexers Through Hole 16 Channel 1 x 16:1 15 V 15 V 450 Ohms 1.5 us 1 us - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 19In Stock
Min.: 1
Mult.: 1
No
ADG509A Multiplexers Through Hole CDIP-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8-CHANNEL BIFET ANALOG MU 42In Stock
Min.: 1
Mult.: 1
No
MUX08 Multiplexers Through Hole CDIP-16 8 Channel 1 x 8:1 15 V 15 V 400 Ohms 2 us 400 ns - 25 C + 85 C Tube
Analog Devices Multiplexer Switch ICs +3/5V +/-5V 4/8 Chnl Analog Mux 237In Stock
Min.: 1
Mult.: 1
: 1.000

ADG659 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, High-Voltage, Fault-Protected 27In Stock
Min.: 1
Mult.: 1

MAX378 Multiplexers Through Hole PDIP-16 1 Channel 1 x 8:1 4.5 V 18 V 3.5 kOhms 1 us 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 601In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4581 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit 43In Stock
Min.: 1
Mult.: 1

MAX329 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 10 V 30 V 5 V 18 V 3.5 kOhms 1.5 us 1 us - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 8 CHANNEL MUX IC 130In Stock
Min.: 1
Mult.: 1
: 1.000

ADG509A Multiplexers SMD/SMT PLCC-20 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage, 72In Stock
Min.: 1
Mult.: 1

MAX337 Multiplexers SMD/SMT SSOP-28 8 Channel 2 x 8:1 4.5 V 30 V 4.5 V 20 V 500 Ohms 750 ns 750 ns 0 C + 70 C Tube
Texas Instruments Multiplexer Switch ICs 200In Stock
Min.: 1
Mult.: 1
Max.: 25
: 250

Multiplexers SMD/SMT TSSOP-20 8 Channel 8:1 5 V 44 V 5 V 22 V 390 Ohms 185 ns 420 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON dua l 4:1 multiplexers w 2.648In Stock
Min.: 1
Mult.: 1
: 3.000

TMUX8109 Multiplexers SMD/SMT WQFN-16 2 Channel 2 x 4:1 10 V 100 V 10 V 50 V 48 Ohms 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON 1:1 ( SPST) four-channe 2.753In Stock
Min.: 1
Mult.: 1
: 3.000

TMUX8213 Multiplexers SMD/SMT WQFN-16 4 Channel 10 V 100 V 10 V 50 V 4 us 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel