Multiplexers Multiplexer Switch ICs

Results: 1.151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 99In Stock
Min.: 1
Mult.: 1

MAX4535 Multiplexers SMD/SMT TSSOP-14 2 Channel 2 x 2:1 9 V 36 V 4.5 V 20 V 400 Ohms 275 ns 200 ns 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+1 Wideband Mux 123In Stock
Min.: 1
Mult.: 1

AD8183 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 5 V 5 V 1 kOhms 20 ns 45 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 198In Stock
Min.: 1
Mult.: 1

ADG659 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube

Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- 3.529In Stock
Min.: 1
Mult.: 1
: 2.500

HD3SS213 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, CMOS RF Video Multiplexer 60In Stock
Min.: 1
Mult.: 1

MAX310 Multiplexers SMD/SMT SOIC-Wide-16 1 Channel 1 x 8:1 9 V 33 V 4.5 V 16.5 V 250 Ohms 1 us 1 us - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 127In Stock
Min.: 1
Mult.: 1

MAX4051 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage Single 8-t 110In Stock
Min.: 1
Mult.: 1

MAX4508 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage Single 8-t 137In Stock
Min.: 1
Mult.: 1

MAX4509 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers Sw 290In Stock
Min.: 1
Mult.: 1

MAX4530 Multiplexers SMD/SMT SSOP-20 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 500 Ohms 350 ns 150 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 420In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4534 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Dual 3:1 Clickless Audio Multiplexers wi 1.384In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4908 Multiplexers WLP-12 Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+2 Single Supply Mux 40In Stock
Min.: 1
Mult.: 1

AD8187 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 3.5 V 5.5 V 150 Ohms 3.8 ns 5 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8:1Mux 6In Stock
1.500Expected 10/29/2026
Min.: 1
Mult.: 1
: 1.500

ADG5207 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 9 V 40 V 9 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 2-Ch, 2-Wire Bus Multxer w/ Capacitance 64In Stock
Min.: 1
Mult.: 1

LTC4305 Multiplexers SMD/SMT DFN-16 2 Channel 2 x 1:2 2.7 V 5.5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers Sw 141In Stock
Min.: 1
Mult.: 1

MAX4530 Multiplexers SMD/SMT SOIC-20 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 500 Ohms 350 ns 150 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers 31In Stock
Min.: 1
Mult.: 1

DG506A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 4.5 V 18 V 450 Ohms 1 us 400 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, CMOS RF Video Multiplexer 27In Stock
Min.: 1
Mult.: 1

MAX310 Multiplexers SMD/SMT SO-18 1 Channel 1 x 8:1 9 V 33 V 4.5 V 16.5 V 250 Ohms 300 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches 22In Stock
Min.: 1
Mult.: 1

MAX4558 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 400 Ohms 350 ns 250 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 5V CMOS 8:1 CH 41In Stock
Min.: 1
Mult.: 1

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 8In Stock
Min.: 1
Mult.: 1

MAX359 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 4.5 V 18 V 1.8 kOhms 300 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 158In Stock
Min.: 1
Mult.: 1

MAX4581 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 91In Stock
Min.: 1
Mult.: 1

MAX4581L Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 80 Ohms 200 ns 100 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 213In Stock
Min.: 1
Mult.: 1

MAX7358 Multiplexers SMD/SMT TQFN-EP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 4-Channel I C Switches/Multiplexer 180In Stock
Min.: 1
Mult.: 1

MAX7369 Multiplexers SMD/SMT TSSOP-20 4 Channel 1 x 4:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Nexperia Multiplexer Switch ICs CBT3253AD/SOT109/SO16 3.467In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 4.5 V 5.5 V 15 Ohms 6.3 ns 7.2 ns - 40 C + 85 C Reel, Cut Tape, MouseReel