SMD/SMT Multiplexer Switch ICs

Results: 1.527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC
43On Order
Min.: 1
Mult.: 1
Max.: 43

ADG506A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 16:1Mu
75Expected 9/29/2026
Min.: 1
Mult.: 1
Max.: 75

ADG5206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 9 V 40 V 9 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8-Ch Analog Multxer w/ Serial Int
100Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 100

LTC1390 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5 V 5 V 5 V 300 Ohms 700 ns 300 ns 0 C + 70 C Tube
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CPW
3.930On Order
Min.: 1
Mult.: 1
: 2.000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 9-18 Bit HSTL tLVTTL Memory Address Latc
5.950Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit
46On Order
Min.: 1
Mult.: 1
Max.: 46

MAX328 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 1 x 8:1 10 V 30 V 5 V 18 V 3.5 kOhms 1.5 us 1 us 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Serially Controlled, Low-Voltage, 8-Chan
132Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 132

MAX349 Multiplexers SMD/SMT SSOP-20 1 Channel 1 x 8:1 2.7 V 16 V 2.7 V 8 V 500 Ohms 600 ns 300 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Serially Controlled, Low-Voltage, 8-Chan
79Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 79

MAX349 Multiplexers SMD/SMT SOIC-Wide-18 1 Channel 1 x 8:1 2.7 V 16 V 2.7 V 8 V 500 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
184Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 184

MAX4052A Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
200Expected 11/2/2026
Min.: 1
Mult.: 1
Max.: 200

MAX4052 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 0.8Ohm, Low-Voltage, 4-Channel Analog Mu
368On Order
Min.: 1
Mult.: 1
Max.: 368

MAX4734 Multiplexers SMD/SMT USOP-10 4 Channel 1 x 4:1 1.6 V 3.6 V 2 Ohms 30 ns 25 ns - 40 C + 85 C Tube
Nexperia Multiplexer Switch ICs 74HC4051D-Q100/SOT109/SO16
2.373Expected 10/9/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SO-16 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4351PW/SOT360/TSSOP20
2.500Expected 9/11/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-20 8 Channel 1 x 8:1 2 V 10 V - 5 V 5 V 180 Ohms 60 ns 55 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052D-Q100/SOT109/SO16
2.500Expected 9/3/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 1:4 4.5 V 5.5 V 5 V 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053PW/SOT403/TSSOP16
6.715Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 4.5 V 5.5 V 5 V 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs CBT3253APW/SOT403/TSSOP16
5.000Expected 11/27/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 4.5 V 5.5 V 15 Ohms 6.3 ns 7.2 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BTT/SOT403/TSSOP16
2.475Expected 9/21/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX1308APW/SOT403/TSSOP16
250On Order
Min.: 1
Mult.: 1
: 2.500

Multiplexers SMD/SMT TSSOP-16 8 Channel 5.5 V 1.151 kOhms - 40 C + 125 C Reel, Cut Tape

onsemi Multiplexer Switch ICs LOG CMOS MLTIPLXR 8CHAN
2.500Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 250
: 2.500

MC74LVXT8051 Analog Mux/Demux SMD/SMT TSSOP-16 8 Channel 2 V 6 V 40 Ohms - 55 C + 85 C Reel, Cut Tape
onsemi Multiplexer Switch ICs Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
2.500Expected 12/18/2026
Min.: 1
Mult.: 1
Max.: 250
: 2.500

MC74HC4066A Bilateral Switches SMD/SMT SOIC-14 4 Channel 2 V 12 V 120 Ohms 1 us 1 us - 55 C + 125 C Reel, Cut Tape
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C
4.833Expected 8/28/2026
Min.: 1
Mult.: 1
: 2.500

MC74VHC4051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 200 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs 3.3V 2:1 Demux Mux Bus Switch 10.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
: 2.500

PI3B3257 Multiplexers/Demultiplexers SMD/SMT SOIC-16 2.97 V 3.63 V - 40 C + 85 C Reel
Diodes Incorporated Multiplexer Switch ICs Bus Switch 3V U-QFN3030-16 T&R 3.5K 7.000Factory Stock Available
Min.: 1
Mult.: 1
: 3.500

PI3B3253 Multiplexers/Demultiplexers SMD/SMT UQFN-16 8 Channel 2 x 4:1 2.97 V 3.63 V 8 Ohms 3.8 ns 5.2 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Bus Switch 3V QSOP-16 TUBE 97PCS 388Factory Stock Available
Min.: 1
Mult.: 1
PI3B3257 Multiplexers SMD/SMT QSOP-16 - 40 C + 85 C Tube

Diodes Incorporated Multiplexer Switch ICs Quad SPDT LanSwitch 50.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 2.97 V/4.5 V 3.63 V/5.5 V 12 Ohms 20 ns 10 ns - 40 C + 85 C Reel