SMD/SMT Multiplexer Switch ICs

Results: 1.527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V +/-2
31.500Expected 12/24/2026
Min.: 1
Mult.: 1
: 3.000

TMUX1108 Multiplexers SMD/SMT UQFN-16 8 Channel 1 x 8:1 1.08 V 5.5 V 2.25 V 2.75 V 4 Ohms 20 ns 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs Interface I3C Mux U-QFN2015-10 T&R 3K
106.031On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Multiplexers/Demultiplexers SMD/SMT UQFN-10 2 Channel 2 x 2:1 2.3 V 3.6 V 4 Ohms 125 ns 12 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Multiplexer Switch ICs CMOS Analog Multiplexers
23.000On Order
Min.: 1
Mult.: 1
: 3.000

DG50xB Multiplexers SMD/SMT QFN-16 4 Channel 5 V 20 V 600 Ohms 340 ns 300 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs RECOMMENDED ALT DG40
15.527On Order
Min.: 1
Mult.: 1
: 3.000

DG4xx Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 36 V 5 V 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs Single 8:1, 3-bit 20/25V
46.461On Order
Min.: 1
Mult.: 1
: 2.500

DG4xx Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 5 V 36 V 5 V 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs MUX DIFF 4:1 16NSOIC IND
6.976On Order
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Dual 4-Ch Analog Mlt plxr/Demltplxr A 59 A 595-SN74LV4052AD
19.939On Order
Min.: 1
Mult.: 1
: 2.500

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212IRKSR
3.008Expected 9/3/2026
Min.: 1
Mult.: 1
: 250

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs Dual 4 Ch Multiplxr Pd 600mW TSSOP-16
3.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 3.000

DG Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 3 V 16 V 3 V 8 V 27 Ohms 82 ns 50 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux
1.000Expected 3/5/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

ADG1206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer
1.986Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 1.986
: 1.000

ADG1209 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 15 V/+12 V/ 5 V, Single 8 to 1 Multiplexer, Serially Controlled Matrix Switch
1.497Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 1.497

ADG1438 Multiplexers SMD/SMT TSSOP-20 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers
1.879Expected 9/1/2026
Min.: 1
Mult.: 1
Max.: 1.879
: 1.500

ADG1606 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX.
998Expected 1/29/2027
Min.: 1
Mult.: 1
Max.: 998
: 1.000

ADG408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX.
230Expected 12/1/2026
Min.: 1
Mult.: 1
Max.: 230

ADG428 Multiplexers SMD/SMT SOIC-18 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 225 ns 300 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX.
1.000Expected 8/27/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

ADG428 Multiplexers SMD/SMT SOIC-18 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 300 ns 300 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C.
282Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 282

ADG439F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 16:1Mu
895Expected 9/18/2026
Min.: 1
Mult.: 1
Max.: 895
: 1.500

ADG5206 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 9 V 40 V 9 V 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX
1.564Expected 5/6/2027
Min.: 1
Mult.: 1
Max.: 1.564

ADG5208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX
1.498Expected 12/14/2026
Min.: 1
Mult.: 1
Max.: 1.498
: 1.500

ADG5209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX
384On Order
Min.: 1
Mult.: 1
Max.: 384

ADG5209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX
1.500Expected 3/18/2027
Min.: 1
Mult.: 1
Max.: 1.500
: 1.000

ADG5209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LATCHED 16 CHANNEL MUX IC
115On Order
Min.: 1
Mult.: 1
Max.: 115

ADG526A Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 20V Latchup Proof 4:1 and dual 2:1 muxe
454Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 454

ADG5404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 22 Ohms 250 ns 173 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 20V Latchup Proof 4:1 and dual 2:1 muxe
1.422Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 1.422
: 1.000

ADG5404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 22 Ohms 250 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel