SMD/SMT Reel Multiplexer Switch ICs

Results: 1.039
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs Auto Cat 8Ch Ana Mux Demux 1.807In Stock
Min.: 1
Mult.: 1
: 2.000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel/Dual 4-Channel 72V Analog Mux 1In Stock
Min.: 1
Mult.: 1
Max.: 1
: 2.500

MAX14752 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 20 V 72 V 10 V 36 V 130 Ohms 25 us 2 us - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo 10In Stock
Min.: 1
Mult.: 1
Max.: 10
: 1.000

MAX396 Multiplexers SMD/SMT SOIC-Wide-28 1 Channel 1 x 16:1 2.7 V 16 V 2.7 V 8 V 550 Ohms 500 ns 400 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 4-Channel/Dual 2-Channel, Low 130In Stock
Min.: 1
Mult.: 1
Max.: 130
: 2.500

MAX4518 Multiplexers SMD/SMT QSOP-16 4 Channel 1 x 4:1 2.7 V 15 V 8 V 375 Ohms 500 ns 400 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 91In Stock
Min.: 1
Mult.: 1
Max.: 236
: 2.500

MAX4582 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Bus Switch 3V TSSOP-16 T&R 2.5K 2.490In Stock
Min.: 1
Mult.: 1
: 2.500
PI3B3257 Multiplexers SMD/SMT TSSOP-16 - 40 C + 85 C Reel, Cut Tape
Diodes Incorporated Multiplexer Switch ICs Bus Switch 5V 1.860In Stock
Min.: 1
Mult.: 1
: 3.500

PI5C3257 Multiplexers/Demultiplexers SMD/SMT UQFN-16 4 Channel 4 x 2:1 4.75 V 5.25 V 15 Ohms 4.8 ns 5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs 3.3V Quad 2:1 Mux Demux Lan 604In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT QSOP-16 4 Channel 4 x 2:1 3 V 3.6 V 8 Ohms 15 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs 3.3v 8-Channel 2:1 Mux/Demux 907In Stock
Min.: 1
Mult.: 1
: 2.000

Multiplexers/Demultiplexers SMD/SMT TQFN-56 8 Channel 8 x 2:1 3 V 3.6 V 6.5 Ohms 15 ns 9 ns - 40 C + 85 C Reel, Cut Tape

onsemi Multiplexer Switch ICs 2-6V Analog Mux/DeMux 52In Stock
Min.: 1
Mult.: 1
: 2.500

MC74VHC4052 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 4:1 2 V 6 V 200 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2-12V ANLG Mux/Demux -55 to 85deg C 532In Stock
Min.: 1
Mult.: 1
: 2.500

MC74VHC4066 Multiplexers/Demultiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 2 V 12 V 120 Ohms 80 ns 80 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog A 595-SN74LV4052APW A A 595-SN74LV4052APW 3In Stock
40.000On Order
Min.: 1
Mult.: 1
: 2.000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4051PW/SOT403/TSSOP16
107.476On Order
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4053BT/SOT109/SO16 2In Stock
37.500Expected 12/4/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 6 Channel 3 x 2:1 3 V 15 V 2.5 kOhms 565 ns 400 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas Electronics Multiplexer Switch ICs Multi/Demultiplexer Low Voltage Dual 1In Stock
5.000Expected 10/1/2026
Min.: 1
Mult.: 1
: 2.500

74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 15 Ohms 4.8 ns 5.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer
7.003On Order
Min.: 1
Mult.: 1
Max.: 7.003
: 1.500

ADG1208 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer
2.971Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 2.971
: 1.500

ADG1209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V Diff 4:1 Mux with Ron max = 5Ohm
3.277On Order
Min.: 1
Mult.: 1
Max.: 3.277
: 1.000

ADG1409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers
2.355Expected 12/17/2026
Min.: 1
Mult.: 1
Max.: 2.355
: 1.000

ADG1607 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 8-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer
17.870On Order
Min.: 1
Mult.: 1
Max.: 17.870
: 1.500

ADG1608 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 3.3 V 16 V 3.3 V 8 V 4.5 Ohms 94 ns 93 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C.
2.299Expected 12/14/2026
Min.: 1
Mult.: 1
Max.: 2.299
: 2.500

ADG438F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C.
11.146On Order
Min.: 1
Mult.: 1
Max.: 11.146
: 3.000

ADG704 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 10 ld 1.3 x 1.6mm mini LFCSP, 3v dual SP
11.494Expected 1/13/2027
Min.: 1
Mult.: 1
Max.: 11.494
: 3.000

ADG772 Multiplexers/Demultiplexers SMD/SMT LFCSP-10 2 Channel 2 x 2:1 2.7 V 3.6 V 6.7 Ohms 12.5 ns 9.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V +/-2
31.500Expected 12/24/2026
Min.: 1
Mult.: 1
: 3.000

TMUX1108 Multiplexers SMD/SMT UQFN-16 8 Channel 1 x 8:1 1.08 V 5.5 V 2.25 V 2.75 V 4 Ohms 20 ns 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs Interface I3C Mux U-QFN2015-10 T&R 3K
106.031On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Multiplexers/Demultiplexers SMD/SMT UQFN-10 2 Channel 2 x 2:1 2.3 V 3.6 V 4 Ohms 125 ns 12 ns - 40 C + 85 C Reel, Cut Tape, MouseReel