Multiplexer Switch ICs

Results: 1.528
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Diodes Incorporated Multiplexer Switch ICs 3.3V 2:1 Demux Mux Bus Switch 5In Stock
Min.: 1
Mult.: 1

PI3B3257 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 4 x 2:1 2.97 V 3.63 V 8 Ohms 4.5 ns 4.8 ns - 40 C + 85 C Tube

Diodes Incorporated Multiplexer Switch ICs Lo Vltg Hi Bandwidth
4.130On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

PI3CH480 Multiplexers SMD/SMT TSSOP-16 4 Channel 4 x 2:1 2.25 V 3.63 V 8 Ohms 9 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Lo Vltg Hi Bandwidth
19.967On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

PI3CH480 Multiplexers SMD/SMT QSOP-16 4 Channel 4 x 2:1 2.25 V 3.63 V 8 Ohms 9 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4051D/SOT109/SO16 1.542In Stock
67.634On Order
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051PW/SOT403/TSSOP16
11.658On Order
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4.5 V 5.5 V 5 V 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053D/SOT109/SO16
16.400Expected 9/25/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 4.5 V 5.5 V 5 V 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4067BQ-Q100/SOT815/DHVQFN
2.999Expected 7/19/2027
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BT/SOT109/SO16
47.484On Order
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 15 V 2.5 kOhms 280 ns 290 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BT/SOT109/SO16
21.524Expected 11/27/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4053BTT/SOT403/TSSOP16
8.896Expected 10/2/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 6 Channel 3 x 2:1 3 V 15 V 2.5 kOhms 565 ns 400 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs 8 CH MULTIPLEXER
3.639On Order
Min.: 1
Mult.: 1

Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 36 V 5 V 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube
Vishay / Siliconix Multiplexer Switch ICs SPDT 1.8-5.5V 2:1 Multiplexer
14.995Expected 2/26/2027
Min.: 1
Mult.: 1
: 3.000

Multiplexers SMD/SMT SC-70-6 1 Channel 1 x 2:1 1.8 V 5.5 V 60 Ohms 30 ns 25 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs SOIC-16 MULTIPLX SW 8CH DUAL
4.051On Order
Min.: 1
Mult.: 1

DG4xx Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 5 V 36 V 5 V 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube

Vishay / Siliconix Multiplexer Switch ICs SINGLE 16:1 DUAL 8:1 MUX
3.738Expected 4/9/2027
Min.: 1
Mult.: 1
: 1.500

DG506B, DG507B Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 0 V 12 V 5 V 20 V 300 Ohms 250 ns 200 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs Dual 4:1 CMOS 2-bit Multiplexer/MUX
5.972Expected 1/11/2027
Min.: 1
Mult.: 1
: 3.000

DG508B, DG509B Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 20 V 5 V 20 V 380 Ohms 250 ns 240 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Multiplexer Switch ICs Dual 4:1 CMOS 2-bit Multiplexer/MUX
1.880Expected 1/1/2027
Min.: 1
Mult.: 1
: 2.500

DG508B, DG509B Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 0 V 12 V 5 V 20 V 380 Ohms 250 ns 240 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V Quad 2 CHNL Mux/Demux -55 to 125
4.868Expected 9/1/2026
Min.: 1
Mult.: 1
: 2.500

MC14551B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 3 V 18 V 1.05 kOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16N IND
480Expected 12/29/2026
Min.: 1
Mult.: 1

HI-508 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 15 V 15 V 400 Ohms 250 ns 250 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 OVP 16N IND
240Expected 1/25/2027
Min.: 1
Mult.: 1

HI-549 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 300 ns 300 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs SUBOHM DL 4:1 MUX 2 6X1 8X 5MM IND
2.997Expected 3/8/2027
Min.: 1
Mult.: 1
: 3.000

ISL54058 Multiplexers SMD/SMT UTQFN-16 2 Channel 1.6 V 3.6 V 850 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs DIFF 4:1 MUX 16LD N IND
2.499Expected 2/12/2027
Min.: 1
Mult.: 1
: 2.500

ISL84052 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas Electronics Multiplexer Switch ICs Multi/Demultiplexer Low Voltage Quad
5.000On Order
Min.: 1
Mult.: 1
: 2.500

74CBTLV3257 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 4 x 2:1 2.3 V 3.6 V 40 Ohms 6.1 ns 4.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas Electronics Multiplexer Switch ICs Multi/Demultiplexer Low Voltage Quad
6.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 3.000

74CBTLV3257 Multiplexers/Demultiplexers SMD/SMT QSOP-16 4 Channel 4 x 2:1 2.3 V 3.6 V 40 Ohms 6.1 ns 4.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GM/SOT886/XSON6
8.900Expected 9/17/2026
Min.: 1
Mult.: 1
: 5.000

Multiplexers/Demultiplexers SMD/SMT XSON-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C
576Expected 9/22/2026
Min.: 1
Mult.: 1

MC74LVXT8051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 40 Ohms 20 ns 30 ns - 55 C + 85 C Tube