Multiplexer Switch ICs

Results: 1.324
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 158In Stock
Min.: 1
Mult.: 1

MAX359 Multiplexers SMD/SMT SOIC-Wide-16 4 Channel 2 x 4:1 4.5 V 18 V 1.8 kOhms 300 ns 300 ns 0 C + 75 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 5.354In Stock
Min.: 1
Mult.: 1

MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs Side by Side, 16:01 883In Stock
Min.: 1
Mult.: 1
: 1.500

ADG1206L Multiplexers SMD/SMT LFCSP-32 1 Channel 1.1 V 1.95 V 5 V 16.5 V 475 Ohms 161 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 24-Lead LFCSP (4 mm x 4 mm w/ EP) 1.323In Stock
Min.: 1
Mult.: 1
: 1.500

ADG1408L Multiplexers SMD/SMT LFCSP-24 8 Channel 5 V 16.5 V 4.5 V 16.5 V 6.7 Ohms 184 ns 207 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs .SSOP Triple 2:1 G=+2 Wideband Mux 794In Stock
Min.: 1
Mult.: 1
: 1.000

AD8185 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 5 V 5 V 1 kOhms 20 ns 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C. 999In Stock
Min.: 1
Mult.: 1
: 1.000

ADG658 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 3.315In Stock
Min.: 1
Mult.: 1
: 2.500

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL SPI, 8-ch MUX 1.607In Stock
Min.: 1
Mult.: 1
: 2.500

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, 8:1 Mux 235In Stock
Min.: 1
Mult.: 1

ADGS1208 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs Pin-Sel, 2-Ch, 2-Wire Multxer w/ Bus Buf 2.251In Stock
2.634On Order
Min.: 1
Mult.: 1

LTC4312 Multiplexers SMD/SMT MSOP-16 2 Channel 2 x 1:2 2.9 V 5.5 V - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Pin-Sel, 4-Ch, 2-Wire Multxer w/ Bus Buf 304In Stock
Min.: 1
Mult.: 1

LTC4314 Multiplexers SMD/SMT QFN-20 4 Channel 4 x 1:4 2.9 V 5.5 V 0 C + 70 C Tube
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr A 595 A 595-SN74CB3T3253D 2.271In Stock
Min.: 1
Mult.: 1
: 2.500

SN74CB3T3253 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 2.3 V 3.6 V 8 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi 194In Stock
Min.: 1
Mult.: 1

MAX307 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi 417In Stock
Min.: 1
Mult.: 1
: 500

MAX307 Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 557In Stock
Min.: 1
Mult.: 1

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL MUX IC 128In Stock
Min.: 1
Mult.: 1

ADG526A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 888In Stock
Min.: 1
Mult.: 1

ADG659 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 3.173In Stock
Min.: 1
Mult.: 1
: 2.500

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Pin-Sel, 2-Ch, 2-Wire Multxer w/ Bus Buf 957In Stock
Min.: 1
Mult.: 1

LTC4312 Multiplexers SMD/SMT MSOP-16 2 Channel 2 x 1:2 2.9 V 5.5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO 1.351In Stock
Min.: 1
Mult.: 1
: 2.500

DG406 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi 493In Stock
Min.: 1
Mult.: 1
: 1.000

MAX306 Multiplexers SMD/SMT SOIC-Wide-16 16 Channel 1 x 16:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi 127In Stock
Min.: 1
Mult.: 1

MAX307 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 125 Ohms 400 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig 175In Stock
Min.: 1
Mult.: 1

MAX308 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 1.008In Stock
Min.: 1
Mult.: 1

MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS 2.900In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4634 Multiplexers SMD/SMT TDFN-EP-10 1 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 18 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel