Multiplexer Switch ICs

Results: 1.018
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated DG1208ETE+
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low leakage, High voltage 8:1 Multiplexe 140In Stock
Min.: 1
Mult.: 1
Max.: 140

Tube
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog A 595-SN74LV4052APW A A 595-SN74LV4052APW 3In Stock
40.000On Order
Min.: 1
Mult.: 1
: 2.000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3-pA on-state leakag e current 5-V +/-2
31.500Expected 12/24/2026
Min.: 1
Mult.: 1
: 3.000

TMUX1108 Multiplexers SMD/SMT UQFN-16 8 Channel 1 x 8:1 1.08 V 5.5 V 2.25 V 2.75 V 4 Ohms 20 ns 9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch Analog Mlt plxr/Demltplxr A 59 A 595-SN74LV4052AD
12.500Expected 9/14/2026
Min.: 1
Mult.: 1
: 2.500

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212IRKSR
3.008Expected 9/3/2026
Min.: 1
Mult.: 1
: 250

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A 595-CD74HC4053PW A A 595-CD74HC4053PW
47.998On Order
Min.: 1
Mult.: 1
: 2.000

CD74HC4053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 2 V 6 V 2.5 V 5 V 130 Ohms 220 ns 210 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Analog M ltplxr/Demltplxr AL ALT 595-CD74HCT4053M96 2In Stock
Min.: 1
Mult.: 1
: 2.500

CD74HCT4053 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 48 ns 44 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs AC 8Ch Ana Mux/Demux
15.505On Order
Min.: 1
Mult.: 1
: 2.000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET
7.500Expected 12/4/2026
Min.: 1
Mult.: 1
: 2.500

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5V bidir ectional 8:1 1-chan
32.980Expected 9/14/2026
Min.: 1
Mult.: 1
: 3.000

TMUX1308A-Q1 Multiplexers SMD/SMT WQFN-16 2 Channel 1 x 8:1, 2 x 4:1 1.62 V 5.5 V 1.5 kOhms 68 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5-V 8:1 1 -channel multiplex
14.999Expected 10/15/2026
Min.: 1
Mult.: 1
: 3.000

TMUX1308 Multiplexers SMD/SMT WQFN-16 1 Channel 1 x 8:1 1.62 V 5.5 V 1.5 kOhms 64 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Low capacitance 3.6 -V 3:1 2-channel
11.835Expected 2/4/2027
Min.: 1
Mult.: 1
: 3.000

TMUX131 Multiplexers SMD/SMT WQFN-12 2 Channel 2 x 3:1 2.5 V 4.3 V 7 Ohms 100 us 100 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-12-V 2:1 3-chan n el multiplexer with
5.994On Order
Min.: 1
Mult.: 1
: 3.000

TMUX4053 Multiplexers SMD/SMT WQFN-16 1 Channel 5 V 24 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 16B to 8B Mux/Demux
8.503On Order
Min.: 1
Mult.: 1
: 3.000

TS3L501E Multiplexers/Demultiplexers SMD/SMT WQFN-42 8 Channel 8 x 2:1 3 V 3.6 V 8 Ohms 250 ns 900 ps - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CBT3251D
2.685Expected 8/26/2026
Min.: 1
Mult.: 1
: 2.500

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4 V 5.5 V 14 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CPW
3.930On Order
Min.: 1
Mult.: 1
: 2.000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 9-18 Bit HSTL tLVTTL Memory Address Latc
5.950Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer ALT 5 ALT 595-CD4097BPWR Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

CD4097B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C Reel
Texas Instruments Multiplexer Switch ICs 4Ch Diff-Input Ana M ultiplexer ALT 595- ALT 595-MPC509AU/1K Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

MPC509 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MUX36D04 Multiplexers SMD/SMT WQFN-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 250 Ohms 149 ns 102 ns - 55 C + 150 C Reel
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 A A 595-MUX36D08IPW Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

MUX36D08 Multiplexers SMD/SMT TSSOP-28 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 250 Ohms 151 ns 97 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1pA on-state leakage current 36V 8:1 2 Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MUX36D08 Multiplexers SMD/SMT WQFN-32 2 Channel 2 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MUX36S16 Multiplexers SMD/SMT WQFN-32 1 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel
Texas Instruments Multiplexer Switch ICs 9.4-pF on-state capa citance 36-V 8:1 A A 595-MUX508IDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

MUX508 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Mil Enhance Tr 2Ch A na Multipl/Demult Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 105 C Reel