Multiplexer Switch ICs

Results: 1.018
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, Combination Single-Ended 8- 108In Stock
Min.: 1
Mult.: 1
Max.: 108

MAX4598 Multiplexers SMD/SMT SOIC-20 1 Channel 1 x 8:1 2.7 V 12 V 6 V 6 V 500 Ohms 250 ns 180 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, Combination Single-Ended 8- 7In Stock
Min.: 1
Mult.: 1
Max.: 7

MAX4598 Multiplexers SMD/SMT SSOP-20 1 Channel 1 x 8:1 2.7 V 12 V 6 V 6 V 500 Ohms 250 ns 180 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 142In Stock
Min.: 1
Mult.: 1
Max.: 142

MAX4617 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 124In Stock
Min.: 1
Mult.: 1
Max.: 124

MAX4617 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 134In Stock
Min.: 1
Mult.: 1
Max.: 134

MAX4617 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 56In Stock
Min.: 1
Mult.: 1
Max.: 56

MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 46In Stock
Min.: 1
Mult.: 1
Max.: 46

MAX4618 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 350In Stock
Min.: 1
Mult.: 1
Max.: 350

MAX4618 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 20In Stock
Min.: 1
Mult.: 1
Max.: 20

MAX4638 Multiplexers SMD/SMT TQFN-EP-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 240In Stock
Min.: 1
Mult.: 1
Max.: 240

MAX4638 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 49In Stock
Min.: 1
Mult.: 1
Max.: 49

MAX4639 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 42In Stock
Min.: 1
Mult.: 1
Max.: 42

MAX4639 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, 60Ohm, 4:1 Analog Multiplex 208In Stock
Min.: 1
Mult.: 1
Max.: 208

MAX4704 Multiplexers SMD/SMT QFN-12 1 Channel 1 x 4:1 1.8 V 5.5 V 60 Ohms 60 ns 20 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, Single 8-to-1/Dual 4-to 67In Stock
Min.: 1
Mult.: 1
Max.: 67

MAX4709 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 2 x 4:1 9 V 36 V 4.5 V 20 V 500 Ohms 400 ns 250 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 0.8Ohm, Low-Voltage, 4-Channel Analog Mu 188In Stock
Min.: 1
Mult.: 1
Max.: 188

MAX4734 Multiplexers SMD/SMT TQFN-12 4 Channel 1 x 4:1 1.6 V 3.6 V 2 Ohms 30 ns 25 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 0.8Ohm, Low-Voltage, 4-Channel Analog Mu 413In Stock
Min.: 1
Mult.: 1
Max.: 2.913

MAX4734 Multiplexers SMD/SMT USOP-10 4 Channel 1 x 4:1 1.6 V 3.6 V 2 Ohms 30 ns 25 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 0.7-Ohm , Low-Voltage, Quad 2:1 Analog M 62In Stock
Min.: 1
Mult.: 1
Max.: 62

MAX4780 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 4 x 2:1 1.6 V 3.6 V 3 Ohms 30 ns 15 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 27In Stock
Min.: 1
Mult.: 1
Max.: 27

MAX7356 Multiplexers SMD/SMT TQFN-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 130In Stock
Min.: 1
Mult.: 1
Max.: 130

MAX7356 Multiplexers SMD/SMT TSSOP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 28In Stock
Min.: 1
Mult.: 1
Max.: 28

MAX7358 Multiplexers SMD/SMT TSSOP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 4-Channel I C Switches/Multiplexer 170In Stock
Min.: 1
Mult.: 1
Max.: 170

MAX7367 Multiplexers SMD/SMT TSSOP-20 4 Channel 1 x 4:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 4-Channel I C Switches/Multiplexer 186In Stock
192Expected 9/9/2026
Min.: 1
Mult.: 1
Max.: 378

MAX7368 Multiplexers SMD/SMT TSSOP-16 4 Channel 1 x 4:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Auto Cat 8Ch Ana Mux Demux 1.807In Stock
Min.: 1
Mult.: 1
: 2.000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs D707E001 PA ROM1 PG1 .2 250MHz 59In Stock
Min.: 1
Mult.: 1

HTQFP-144 Tray
Analog Devices ADG506ATE/883B
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC 3In Stock
Min.: 1
Mult.: 1
Max.: 3
No
ADG506A Multiplexers SMD/SMT 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Tube