Multiplexer Switch ICs

Results: 1.018
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 4-Channel/Dual 2-Channel, Low 59In Stock
Min.: 1
Mult.: 1
Max.: 59

MAX4519 Multiplexers SMD/SMT SOIC-14 2 Channel 2 x 2:1 2.7 V 15 V 2.7 V 8 V 100 Ohms 150 ns 150 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 4-Channel/Dual 2-Channel, Low 4In Stock
200Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 204

MAX4519 Multiplexers SMD/SMT QSOP-16 2 Channel 2 x 2:1 2.7 V 15 V 2.7 V 8 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 4-Channel/Dual 2-Channel, Low 189In Stock
Min.: 1
Mult.: 1
Max.: 189

MAX4519 Multiplexers SMD/SMT SOIC-14 2 Channel 2 x 2:1 2.7 V 15 V 2.7 V 8 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, Single-Supply Multiplexer a 162In Stock
Min.: 1
Mult.: 1
Max.: 162

MAX4524 Multiplexers/Demultiplexers SMD/SMT UMAX-10 1 Channel 1 x 4:1 2 V 12 V 400 Ohms 300 ns 200 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, Single-Supply Multiplexer a 50In Stock
Min.: 1
Mult.: 1
Max.: 50

MAX4524 Multiplexers/Demultiplexers SMD/SMT USOP-10 1 Channel 1 x 4:1 2 V 12 V 400 Ohms 300 ns 200 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, Single-Supply Analog Multip 315In Stock
Min.: 1
Mult.: 1
Max.: 315

MAX4524L Multiplexers/Demultiplexers SMD/SMT UMAX-10 4 Channel 1 x 4:1 2 V 12 V 100 Ohms 200 ns 180 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 72In Stock
Min.: 1
Mult.: 1
Max.: 72

MAX4534 Multiplexers SMD/SMT SOIC-14 4 Channel 1 x 4:1 9 V 36 V 4.5 V 20 V 400 Ohms 500 ns 250 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 10In Stock
Min.: 1
Mult.: 1
Max.: 10

MAX4534 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 47In Stock
200Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 247

MAX4534 Multiplexers SMD/SMT SOIC-14 4 Channel 1 x 4:1 9 V 36 V 4.5 V 20 V 1.1 kOhms 700 ns 350 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 88In Stock
Min.: 1
Mult.: 1
Max.: 88

MAX4534 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 88In Stock
Min.: 1
Mult.: 1
Max.: 88

MAX4535 Multiplexers SMD/SMT SOIC-14 2 Channel 2 x 2:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches 99In Stock
Min.: 1
Mult.: 1
Max.: 99

MAX4558 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 400 Ohms 350 ns 250 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches 70In Stock
Min.: 1
Mult.: 1
Max.: 70

MAX4558 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 400 Ohms 350 ns 250 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches 35In Stock
Min.: 1
Mult.: 1
Max.: 35

MAX4559 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 220 Ohms 250 ns 150 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 466In Stock
Min.: 1
Mult.: 1
Max.: 466

MAX4581 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 150 Ohms 200 ns 100 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 245In Stock
Min.: 1
Mult.: 1
Max.: 245

MAX4581 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 27In Stock
Min.: 1
Mult.: 1
Max.: 27

MAX4581 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 50In Stock
Min.: 1
Mult.: 1
Max.: 50

MAX4581 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 245In Stock
Min.: 1
Mult.: 1
Max.: 245

MAX4581 Multiplexers SMD/SMT TQFN-EP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 200 Ohms 250 ns 150 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 265In Stock
Min.: 1
Mult.: 1
Max.: 265

MAX4582 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 45In Stock
Min.: 1
Mult.: 1
Max.: 45

MAX4582 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 91In Stock
Min.: 1
Mult.: 1
Max.: 91

MAX4582 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 150 Ohms 200 ns 100 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 35In Stock
Min.: 1
Mult.: 1
Max.: 35

MAX4582 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 186In Stock
Min.: 1
Mult.: 1
Max.: 186

MAX4582 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 64In Stock
Min.: 1
Mult.: 1
Max.: 64

MAX4582 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Tube