Nexperia Multiplexer Switch ICs

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs 74HC4852BQ/SOT763/DHVQFN16 2.404In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4852D/SOT109/SO16 2.445In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BTT/SOT403/TSSOP16 104In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 15 V 2.5 kOhms 280 ns 290 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BTT-Q100/SOT403/TSSOP16 1.200In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 15 V 365 Ohms 280 ns 290 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BT-Q100/SOT109/SO16 1.859In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BTT-Q100/SOT403/TSSOP16 420In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4052D/SOT109/SO16 2.282In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 1:4 1 V 6 V 375 Ohms 56 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G53DP/SOT505/TSSOP8 3.774In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT TSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC2G53DC/SOT765/VSSOP8 93In Stock
3.000Expected 2/11/2027
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT VSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC2G53DP/SOT505/TSSOP8 528In Stock
6.000Expected 8/18/2026
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT TSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX1308ABQ-Q100/SOT403/TSSOP1 204In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexer Switches SMD/SMT DHVQFN-16 8 Channel 5.5 V 1.151 kOhms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1308ABQ/SOT403/TSSOP16 109In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers SMD/SMT DHVQFN-16 8 Channel 5.5 V 1.151 kOhms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1308APW-Q100/SOT403/TSSOP1 250In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switches SMD/SMT TSSOP-16 8 Channel 5.5 V 1.151 kOhms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1308BQ-Q100/SOT763/DHVQFN1 21In Stock
3.000Expected 8/18/2026
Min.: 1
Mult.: 1
: 3.000

NMUX1308 Multiplexers 8 Channel 1.5 V 5.5 V Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1309ABQ-Q100/SOT403/TSSOP1 250In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexer Switches SMD/SMT DHVQFN-16 4 Channel 5.5 V - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1309ABQ/SOT403/TSSOP16 240In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexer Switches SMD/SMT DHVQFN-16 4 Channel 5.5 V 1.151 kOhms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1309APW/SOT403/TSSOP16 209In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switches SMD/SMT TSSOP-16 4 Channel 5.5 V 1.151 kOhms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1309APW-Q100/SOT403/TSSOP1 250In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switches SMD/SMT TSSOP-16 4 Channel 5.5 V - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1309BQ-Q100/SOT763/DHVQFN1 230In Stock
Min.: 1
Mult.: 1
: 3.000

NMUX1309 Multiplexers 4 Channel 1.5 V 5.5 V Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1309BQ/SOT763/DHVQFN16 228In Stock
Min.: 1
Mult.: 1
: 3.000

NMUX1309 Multiplexers 4 Channel 1.5 V 5.5 V Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1309PW-Q100/SOT403/TSSOP16 227In Stock
Min.: 1
Mult.: 1
: 2.500

NMUX1309 Multiplexers 4 Channel 1.5 V 5.5 V Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1309PW/SOT403/TSSOP16 65In Stock
Min.: 1
Mult.: 1
: 2.500

NMUX1309 Multiplexers 4 Channel 1.5 V 5.5 V Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518BY-Q100/SOT8041/HWQFN 25In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs HEF4053BT/SOT109/SO16 5In Stock
37.500Expected 12/28/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 6 Channel 3 x 2:1 3 V 15 V 2.5 kOhms 565 ns 400 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053PW/SOT403/TSSOP16
126.132Expected 8/28/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 2 V 10 V 5 V 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C Reel, Cut Tape, MouseReel