Multiplexer Switch ICs

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 19In Stock
Min.: 1
Mult.: 1
Max.: 19

MAX354 Multiplexers Through Hole PDIP-16 1 Channel 1 x 8:1 4.5 V 36 V 4.5 V 18 V 350 Ohms 250 ns 200 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 42In Stock
Min.: 1
Mult.: 1
Max.: 42

MAX354 Multiplexers SMD/SMT SOIC-Wide-16 1 Channel 1 x 8:1 4.5 V 36 V 4.5 V 18 V 350 Ohms 250 ns 200 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 9In Stock
Min.: 1
Mult.: 1
Max.: 9

MAX355 Multiplexers Through Hole PDIP-16 2 Channel 2 x 4:1 4.5 V 36 V 4.5 V 18 V 350 Ohms 250 ns 200 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 4In Stock
Min.: 1
Mult.: 1
Max.: 4

MAX355 Multiplexers SMD/SMT SOIC-Wide-16 2 Channel 2 x 4:1 4.5 V 36 V 4.5 V 18 V 350 Ohms 250 ns 200 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 22In Stock
Min.: 1
Mult.: 1
Max.: 22

MAX358 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 1 x 8:1 4.5 V 18 V 1.8 kOhms 300 ns 300 ns 0 C + 75 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 67In Stock
Min.: 1
Mult.: 1
Max.: 67

MAX358 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 1 x 8:1 4.5 V 18 V 1.8 kOhms 300 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 45In Stock
Min.: 1
Mult.: 1
Max.: 45

MAX358 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 1 x 8:1 4.5 V 18 V 1.8 kOhms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 49In Stock
Min.: 1
Mult.: 1
Max.: 49

MAX359 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 4.5 V 18 V 1.8 kOhms 300 ns 300 ns 0 C + 75 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 26In Stock
Min.: 1
Mult.: 1
Max.: 26

MAX359 Multiplexers SMD/SMT SOIC-Wide-16 4 Channel 2 x 4:1 4.5 V 18 V 1.8 kOhms 300 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, High-Voltage, Fault-Protected 22In Stock
Min.: 1
Mult.: 1
Max.: 22

MAX378 Multiplexers Through Hole PDIP-16 1 Channel 1 x 8:1 4.5 V 18 V 3.5 kOhms 1 us 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, High-Voltage, Fault-Protected 30In Stock
Min.: 1
Mult.: 1
Max.: 30

MAX378 Multiplexers SMD/SMT SOIC-24 1 Channel 1 x 8:1 4.5 V 18 V 3.5 kOhms 1 us 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, High-Voltage, Fault-Protected 12In Stock
Min.: 1
Mult.: 1
Max.: 12

MAX379 Multiplexers Through Hole PDIP-16 2 Channel 2 x 4:1 4.5 V 18 V 3.5 kOhms 1 us 300 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, 8-Channel/Dual 4-Channel Mu 14In Stock
Min.: 1
Mult.: 1
Max.: 14

MAX382 Multiplexers SMD/SMT SOIC-Wide-18 1 Channel 1 x 8:1 2.4 V 15 V 3 V 8 V 375 Ohms 500 ns 400 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo 19In Stock
Min.: 1
Mult.: 1
Max.: 19

MAX396 Multiplexers Through Hole PDIP-28 1 Channel 1 x 16:1 2.7 V 16 V 2.7 V 8 V 550 Ohms 500 ns 400 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo 55In Stock
Min.: 1
Mult.: 1
Max.: 55

MAX396 Multiplexers SMD/SMT SOIC-28 1 Channel 1 x 16:1 2.7 V 16 V 2.7 V 8 V 550 Ohms 500 ns 400 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo 35In Stock
Min.: 1
Mult.: 1
Max.: 35

MAX396 Multiplexers SMD/SMT SOIC-Wide-28 16 Channel 1 x 16:1 2.7 V 16 V 2.7 V 8 V 550 Ohms 500 ns 400 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo 72In Stock
Min.: 1
Mult.: 1
Max.: 72

MAX397 Multiplexers SMD/SMT SSOP-28 2 Channel 2 x 8:1 2.7 V 16 V 2.7 V 8 V 550 Ohms 500 ns 400 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo 15In Stock
Min.: 1
Mult.: 1
Max.: 15

MAX397 Multiplexers SMD/SMT SOIC-Wide-28 2 Channel 2 x 8:1 2.7 V 16 V 2.7 V 8 V 550 Ohms 500 ns 400 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Low 101In Stock
Min.: 1
Mult.: 1
Max.: 101

MAX398 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 3 V 15 V 3 V 8 V 375 Ohms 500 ns 400 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Low 6In Stock
Min.: 1
Mult.: 1
Max.: 6

MAX398 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 3 V 15 V 3 V 8 V 375 Ohms 500 ns 400 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Low 83In Stock
Min.: 1
Mult.: 1
Max.: 83

MAX399 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 3 V 15 V 3 V 8 V 375 Ohms 500 ns 400 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Low 93In Stock
100Expected 10/6/2026
Min.: 1
Mult.: 1
Max.: 193

MAX399 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 3 V 15 V 3 V 8 V 375 Ohms 500 ns 400 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 215In Stock
Min.: 1
Mult.: 1
Max.: 215

MAX4051A Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 16 V 8 V 525 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 35In Stock
300Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 335

MAX4051A Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 263In Stock
Min.: 1
Mult.: 1
Max.: 263

MAX4051A Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel