Multiplexer Switch ICs

Results: 471
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 2.412In Stock
Min.: 1
Mult.: 1
Max.: 2.412
: 2.500

MAX4051 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 16 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 1.188In Stock
Min.: 1
Mult.: 1
Max.: 1.188
: 2.500

MAX4052A Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 1.497In Stock
Min.: 1
Mult.: 1
Max.: 1.497
: 2.500

MAX4582 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 856In Stock
Min.: 1
Mult.: 1
Max.: 856
: 2.500

MAX4617 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 349In Stock
Min.: 1
Mult.: 1
Max.: 349

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M 196In Stock
Min.: 1
Mult.: 1
Max.: 196

MAX4674 Multiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Dual 3:1 Clickless Audio Multiplexers wi 2.420In Stock
Min.: 1
Mult.: 1
Max.: 2.420
: 2.500

MAX4908 Multiplexers SMD/SMT TDFN-14 3 Channel 2 x 3:1 1.8 V 5.5 V 750 mOhms 1 us 1 us - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit 43In Stock
Min.: 1
Mult.: 1
Max.: 43

MAX329 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 10 V 30 V 5 V 18 V 3.5 kOhms 1.5 us 1 us - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 190In Stock
Min.: 1
Mult.: 1
Max.: 190

MAX4051 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, High-Voltage, Fault-Protected 27In Stock
Min.: 1
Mult.: 1
Max.: 27

MAX378 Multiplexers Through Hole PDIP-16 1 Channel 1 x 8:1 4.5 V 18 V 3.5 kOhms 1 us 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 599In Stock
Min.: 1
Mult.: 1
Max.: 599
: 2.500

MAX4581 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 2.230In Stock
Min.: 1
Mult.: 1
Max.: 2.230
: 2.500

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs +/-5.5V Beyond-the-Rails 16:2 Multiplexo 2.435In Stock
Min.: 1
Mult.: 1
Max.: 2.435
: 2.500

MAX14661 Multiplexers SMD/SMT 2 Channel 1 x 16:2 1.6 V 5.5 V 8 Ohms 25 us 5 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Dual 25V Above- and Below-the-Rails 4:1 Analog Multiplexer 2.587In Stock
Min.: 1
Mult.: 1
Max.: 2.587
: 2.500

MAX14778 Multiplexers SMD/SMT TQFN-EP-20 4 Channel 2 x 4:1 3 V 5.5 V 1.7 Ohms 2 ms 1.5 ms - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi 1.267In Stock
Min.: 1
Mult.: 1
Max.: 1.268
: 1.000

MAX307 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage, 2.710In Stock
Min.: 1
Mult.: 1
Max.: 2.551
: 2.000

MAX336 Multiplexers SMD/SMT SSOP-28 16 Channel 1 x 16:1 4.5 V 30 V 4.5 V 20 V 700 Ohms 600 ns 500 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS 14.986In Stock
Min.: 1
Mult.: 1
Max.: 14.986
: 2.500

MAX4634 Multiplexers SMD/SMT USOP-10 1 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 18 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 6.402In Stock
Min.: 1
Mult.: 1
Max.: 7.102
: 2.500

MAX4781 Multiplexers SMD/SMT TQFN-EP-16 8 Channel 1 x 8:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 6.014In Stock
Min.: 1
Mult.: 1
Max.: 6.014
: 2.500

MAX4781 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 3.644In Stock
Min.: 1
Mult.: 1
Max.: 3.644
: 2.500

MAX4782 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 2 x 4:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Dual 3:1 Clickless Audio Multiplexers wi 4.996In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

MAX4932 Multiplexers SMD/SMT TDFN-EP-14 3 Channel 2 x 3:1 1.8 V 5.5 V 750 mOhms 1 us 1 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO 1.391In Stock
Min.: 1
Mult.: 1
Max.: 1.391
: 1.000

DG406 Multiplexers SMD/SMT SOIC-Wide-16 16 Channel 1 x 16:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO 292In Stock
Min.: 1
Mult.: 1
Max.: 292

DG406 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 16-Channel/Dual 8-Channel, CMO 516In Stock
Min.: 1
Mult.: 1
Max.: 516
: 1.000

DG406 Multiplexers SOIC-Wide-28 5 V 30 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 1.731In Stock
Min.: 1
Mult.: 1
Max.: 1.731

DG408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube