Multiplexer Switch ICs

Results: 471
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 2.412In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4051 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 16 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 1.188In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4052A Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 1.497In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4582 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 856In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4617 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 349In Stock
Min.: 1
Mult.: 1

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M 196In Stock
Min.: 1
Mult.: 1

MAX4674 Multiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Dual 3:1 Clickless Audio Multiplexers wi 2.420In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4908 Multiplexers SMD/SMT TDFN-14 3 Channel 2 x 3:1 1.8 V 5.5 V 750 mOhms 1 us 1 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers 109In Stock
Min.: 1
Mult.: 1

DG506A Multiplexers SMD/SMT SO-Wide-28 16 Channel 1 x 16:1 4.5 V 18 V 450 Ohms 1 us 400 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig 87In Stock
Min.: 1
Mult.: 1

MAX309 Multiplexers Through Hole PDIP-16 2 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit 397In Stock
Min.: 1
Mult.: 1
: 1.000

MAX329 Multiplexers SMD/SMT SOIC-Wide-16 4 Channel 2 x 4:1 10 V 30 V 5 V 18 V 3.5 kOhms 1.5 us 1 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage, 72In Stock
Min.: 1
Mult.: 1

MAX337 Multiplexers SMD/SMT SSOP-28 8 Channel 2 x 8:1 4.5 V 30 V 4.5 V 20 V 500 Ohms 750 ns 750 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 214In Stock
Min.: 1
Mult.: 1

MAX4052 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 16 V 2.7 V 8 V 18 Ohms 225 ns 200 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 298In Stock
Min.: 1
Mult.: 1

MAX4581L Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 80 Ohms 200 ns 100 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 1-to-8 I C Bus Switches/Multiplexers with Bus Lock-up Detection, Isolation, and Notification 144In Stock
Min.: 1
Mult.: 1

MAX7357 Multiplexers SMD/SMT TQFN-EP-24 8 Channel 1 x 8:1 2.3 V 5.5 V 24 Ohms - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 113In Stock
Min.: 1
Mult.: 1

DG409 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers Sw 1.423In Stock
Min.: 1
Mult.: 1
: 2.000

MAX4530 Multiplexers SMD/SMT SSOP-20 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 500 Ohms 350 ns 150 ns 0 C + 70 C Reel, Cut Tape

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 177In Stock
Min.: 1
Mult.: 1

MAX4581 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 12 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M 165In Stock
Min.: 1
Mult.: 1

MAX4674 Multiplexers SMD/SMT TSSOP-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, CMOS RF Video Multiplexer 60In Stock
Min.: 1
Mult.: 1

MAX310 Multiplexers SMD/SMT SOIC-Wide-16 1 Channel 1 x 8:1 9 V 33 V 4.5 V 16.5 V 250 Ohms 1 us 1 us - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 127In Stock
Min.: 1
Mult.: 1

MAX4051 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage Single 8-t 109In Stock
Min.: 1
Mult.: 1

MAX4508 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage Single 8-t 137In Stock
Min.: 1
Mult.: 1

MAX4509 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers Sw 290In Stock
Min.: 1
Mult.: 1

MAX4530 Multiplexers SMD/SMT SSOP-20 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 500 Ohms 350 ns 150 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 420In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4534 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Dual 3:1 Clickless Audio Multiplexers wi 1.384In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4908 Multiplexers WLP-12 Reel, Cut Tape, MouseReel