Analog Devices Inc. Analogue Switch ICs

Results: 1.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs 0.5 OHM DUAL DPDT 1.8V-5.5V 10In Stock
1.490Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

SMD/SMT LFCSP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SPI Interface, 1.5 ? RON, 15 V/+12 V, Quad SPST Switch, Mux Configurable 12In Stock
Min.: 1
Mult.: 1
Max.: 6

SMD/SMT LFCSP-24 4 Channel 4 x SPST 4.8 Ohms 5 V 16.5 V 4.5 V 16.5 V 300 ns 265 ns - 40 C + 125 C ADGS1412 Tray
Analog Devices Analogue Switch ICs SPI Interface, Octal SPST Switches, 13.5 ? RON, 20 V/+36 V, Mux 37In Stock
490Expected 9/9/2027
Min.: 1
Mult.: 1
Max.: 505

SMD/SMT LFCSP-24 8 Channel 8 x SPST 23 Ohms 9 V 40 V 9 V 22 V 515 ns 195 ns - 40 C + 125 C ADGS5414 Tray
Analog Devices Analogue Switch ICs uP, L Ch Injection, 4x CMOS Analog Switc 131In Stock
Min.: 1
Mult.: 1
Max.: 133

Through Hole PDIP-16 4 Channel 4 x SPST 125 Ohms 5 V 44 V 15 V 15 V 400 ns 300 ns 0 C + 70 C LTC201A Tube
Analog Devices Analogue Switch ICs uP, L Ch Injection, 4x CMOS Analog Switc 112In Stock
Min.: 1
Mult.: 1
Max.: 112

SMD/SMT SOIC-16 4 Channel 4 x SPST 125 Ohms 5 V 44 V 15 V 15 V 400 ns 300 ns 0 C + 70 C LTC201A Tube
Analog Devices Analogue Switch ICs uP, L Ch Injection, 4x CMOS Analog Switc 41In Stock
Min.: 1
Mult.: 1
Max.: 41

SMD/SMT SOIC-16 4 Channel 4 x SPST 125 Ohms 5 V 44 V 15 V 15 V 400 ns 300 ns 0 C + 70 C LTC203 Tube
Analog Devices Analogue Switch ICs SOL-16 MARKED "SW06G" IC 8In Stock
Min.: 1
Mult.: 1
Max.: 8

SMD/SMT SOIC-16 4 Channel 4 x SPST 150 Ohms 0 V 36 V 12 V 18 V 700 ns 500 ns - 40 C + 85 C SW06 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Dual Monolithic SPST, CMOS Analog Switch 71In Stock
100On Order
Min.: 1
Mult.: 1
Max.: 171

Through Hole PDIP-14 2 Channel 2 x SPST 70 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns 0 C + 70 C DG200A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Dual Monolithic SPST, CMOS Analog Switch 38In Stock
Min.: 1
Mult.: 1
Max.: 38

SMD/SMT SOIC-14 2 Channel 2 x SPST 70 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns 0 C + 70 C DG200A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 245In Stock
Min.: 1
Mult.: 1
Max.: 245

Through Hole PDIP-16 4 Channel 4 x SPST 200 Ohms 9 V 36 V 4.5 V 18 V 600 ns 450 ns 0 C + 70 C DG201A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 51In Stock
Min.: 1
Mult.: 1
Max.: 51

Through Hole PDIP-16 4 Channel 4 x SPST 200 Ohms 9 V 36 V 4.5 V 18 V 600 ns 450 ns 0 C + 70 C DG202 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 61In Stock
Min.: 1
Mult.: 1
Max.: 61

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 9 V 36 V 4.5 V 18 V 600 ns 450 ns 0 C + 70 C DG202 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 75In Stock
Min.: 1
Mult.: 1
Max.: 75

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 9 V 36 V 4.5 V 18 V 600 ns 450 ns - 40 C + 85 C DG202 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 160In Stock
Min.: 1
Mult.: 1
Max.: 160

SMD/SMT SOIC-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns 0 C + 70 C DG211 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 56In Stock
Min.: 1
Mult.: 1
Max.: 56

SMD/SMT SOIC-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns 0 C + 70 C DG211 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 38In Stock
Min.: 1
Mult.: 1
Max.: 38

Through Hole PDIP-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns - 40 C + 85 C DG211 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 189In Stock
Min.: 1
Mult.: 1
Max.: 189

SMD/SMT SOIC-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns - 40 C + 85 C DG211 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 74In Stock
Min.: 1
Mult.: 1
Max.: 74

SMD/SMT SOIC-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns 0 C + 70 C DG212 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 42In Stock
Min.: 1
Mult.: 1
Max.: 42

SMD/SMT SOIC-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns 0 C + 70 C DG212 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 79In Stock
Min.: 1
Mult.: 1
Max.: 79

SMD/SMT TSSOP-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns - 40 C + 85 C DG212 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs TTL Compatible CMOS Analog Switches 80In Stock
Min.: 1
Mult.: 1
Max.: 80

Through Hole PDIP-14 2 Channel 2 x SPST 50 Ohms 10 V 30 V 5 V 18 V 300 ns 250 ns 0 C + 70 C DG300A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs TTL Compatible CMOS Analog Switches 94In Stock
Min.: 1
Mult.: 1
Max.: 94

Through Hole PDIP-14 1 Channel 1 x SPDT 50 Ohms 10 V 30 V 5 V 18 V 300 ns 250 ns 0 C + 70 C DG301A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs TTL Compatible CMOS Analog Switches 2In Stock
Min.: 1
Mult.: 1
Max.: 2

Through Hole PDIP-14 2 Channel 2 x DPST 63 Ohms 10 V 30 V 5 V 18 V 300 ns 250 ns 0 C + 70 C DG302A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs CMOS Analog Switches 36In Stock
Min.: 1
Mult.: 1
Max.: 36

Through Hole PDIP-14 2 Channel 2 x SPST 50 Ohms 5 V 18 V 5 V 18 V 250 ns 150 ns 0 C + 70 C DG304A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs CMOS Analog Switches 22In Stock
Min.: 1
Mult.: 1
Max.: 22

Through Hole PDIP-14 1 Channel 1 x SPDT 50 Ohms 5 V 18 V 5 V 18 V 250 ns 150 ns 0 C + 70 C DG305A Tube