Analog Devices Inc. Analogue Switch ICs

Results: 1.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs QUAD 5V CMOS ANALOG SW IC 95In Stock
Min.: 1
Mult.: 1
Max.: 95

Through Hole PDIP-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG512 Tube
Analog Devices Analogue Switch ICs QUAD 5V CMOS SWITCH IC 79In Stock
Min.: 1
Mult.: 1
Max.: 78

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG512 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 35In Stock
Min.: 1
Mult.: 1
Max.: 35

Through Hole PDIP-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG513 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 60In Stock
48Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 108

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG513 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPST 42In Stock
Min.: 1
Mult.: 1
Max.: 13
: 1.500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5212 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPST 60In Stock
384Expected 6/30/2027
Min.: 1
Mult.: 1
Max.: 388

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5212 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPST 8In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5213 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPDT 123In Stock
750Expected 3/3/2027
Min.: 1
Mult.: 1
Max.: 775

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPDT 416In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 4.025
: 1.000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPDT 6In Stock
3.000Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 3.005
: 1.500

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 215 ns 185 ns - 40 C + 125 C ADG5236 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 55V OV Detect,+5V, 25V,Tripple 2:1Mux 15In Stock
75On Order
Min.: 1
Mult.: 1
Max.: 90

SMD/SMT TSSOP-20 3 Channel 3 x SPDT 480 Ohms 8 V 44 V 5 V 22 V 230 ns 110 ns - 40 C + 125 C ADG5243F Tube
Analog Devices Analogue Switch ICs 60V OV Protected, HV SPSTx1 Switch 265In Stock
Min.: 1
Mult.: 1
Max.: 265
: 3.000

SMD/SMT LFCSP-10 4 Channel 4 x SPST 8.5 Ohms 8 V 44 V 5 V 22 V 19.1 us 360 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs -55V Fault Protected, bi-directional Fa Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Max.: 177

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5412BF Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, bi-directional Fa 878In Stock
Min.: 1
Mult.: 1
Max.: 878
: 1.500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 16.5 Ohms 9 V 40 V 5 V 22 V 545 ns 510 ns - 40 C + 125 C ADG5413BF Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs -55V Fault Protected, bi-directional Fa 42In Stock
Min.: 1
Mult.: 1
Max.: 42

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5413BF Tube
Analog Devices Analogue Switch ICs 20V Latchup Proof quad SPST 87In Stock
Min.: 1
Mult.: 1
Max.: 84

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5413 Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V, 15In Stock
Min.: 1
Mult.: 1
Max.: 9

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 8 V 44 V 5 V 22 V 495 ns 510 ns - 40 C + 125 C ADG5413F Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 335In Stock
2.050Expected 10/2/2026
Min.: 1
Mult.: 1
Max.: 2.094

SMD/SMT MSOP-8 1 Channel 1 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 260 ns 260 ns - 40 C + 125 C ADG5419 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT 158In Stock
Min.: 1
Mult.: 1
Max.: 158

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V 9 V 22 V 220 ns 196 ns - 40 C + 125 C ADG5421 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPST 177In Stock
Min.: 1
Mult.: 1
Max.: 177

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V 9 V 22 V 220 ns 196 ns - 40 C + 125 C ADG5423 Tube
Analog Devices Analogue Switch ICs Triple SPDT & Quad SPDT Latch up proof M 5In Stock
1.056On Order
Min.: 1
Mult.: 1
Max.: 1.061

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 196 ns 106 ns - 40 C + 125 C ADG5433 Tube
Analog Devices Analogue Switch ICs High V Latchup Proof Triple SPDT Switch 37In Stock
Min.: 1
Mult.: 1
Max.: 37

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 196 ns 106 ns - 40 C + 125 C ADG5433 AEC-Q100 Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V, 43In Stock
96Expected 2/24/2027
Min.: 1
Mult.: 1
Max.: 181

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 11.5 Ohms 8 V 44 V 5 V 22 V 535 ns 205 ns - 40 C + 125 C ADG5436F Tube
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 271In Stock
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT MSOP-8 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Tube
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch 15In Stock
Min.: 1
Mult.: 1
Max.: 15

SMD/SMT MSOP-8 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG602 Tube