Analog Devices Inc. Analogue Switch ICs

Results: 1.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs 4.5 Ohm Quad SPST Analog Switches in UCS 1.466In Stock
Min.: 1
Mult.: 1
Max.: 1.466
: 2.500

SMD/SMT UCSP-16 4 Channel 4 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4737 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual SPDT, Audio Clickless 2.301In Stock
Min.: 1
Mult.: 1
Max.: 2.301
: 2.500

SMD/SMT UCSP-12 2 Channel 2 x SPDT 850 mOhms 1.8 V 5.5 V 80 ns 70 ns - 40 C + 85 C MAX4762 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Hex SPDT Data Switch 1.341In Stock
Min.: 1
Mult.: 1
Max.: 1.341
: 2.500

SMD/SMT TQFN-24 6 Channel 6 x SPDT 5.5 Ohms 1.8 V 5.5 V 800 ns 800 ns - 40 C + 85 C MAX4948 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low RON, Dual-SPDT/Single-DPDT Analog Sw 2.566In Stock
Min.: 1
Mult.: 1
Max.: 2.591
: 2.500

SMD/SMT UTQFN-10 2 Channel 2 x SPDT 600 mOhms 1.8 V 5.5 V 150 us 2 us - 40 C + 85 C MAX4992 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Triple DPDT, Low-Capacitance Data Switch 291In Stock
Min.: 1
Mult.: 1
Max.: 291

SMD/SMT TQFN-EP-24 6 Channel 3 x DPDT 4 Ohms 2.5 V 5.5 V 100 us 6 us - 40 C + 85 C MAX4996 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs High-Bandwidth, 15kV ESD Protection LVDS Switch 1.167In Stock
Min.: 1
Mult.: 1
Max.: 1.167
: 2.500

SMD/SMT TQFN-36 4 Channel 4 x DPDT 5.5 Ohms 3 V 3.6 V 50 ns 50 ns - 40 C + 85 C MAX14979E Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs CMOS SWITCH IC 25In Stock
Min.: 1
Mult.: 1
Max.: 25

Through Hole PDIP-16 4 Channel 4 x SPST 175 Ohms 10 V 30 V 15 V 15 V 350 ns 180 ns 0 C + 70 C AD7511 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. 212In Stock
1.500Expected 12/3/2026
Min.: 1
Mult.: 1
Max.: 1.609
: 1.500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1212 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. 15In Stock
Min.: 1
Mult.: 1
Max.: 15
: 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1212 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. 30In Stock
480Expected 3/25/2027
Min.: 1
Mult.: 1
Max.: 504

SMD/SMT TSSOP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1212 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. 19In Stock
500Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 519
: 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1213 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. 77In Stock
96Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 158

SMD/SMT TSSOP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1213 Tube
Analog Devices Analogue Switch ICs Low C,Low Qinj, 15 V/+12 SPDT NO iCMOS 555In Stock
600Expected 3/31/2027
Min.: 1
Mult.: 1
Max.: 1.155

SMD/SMT MSOP-10 2 Channel 2 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1221 Tube
Analog Devices Analogue Switch ICs Low C,Low Qinj, 15 V/+12V SPDT NO iCMOS 207In Stock
Min.: 1
Mult.: 1
Max.: 207

SMD/SMT MSOP-10 2 Channel 2 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1222 Tube
Analog Devices Analogue Switch ICs Low C, Low Charge Injection, 15V/+12V2x 380In Stock
Min.: 1
Mult.: 1
Max.: 380

SMD/SMT MSOP-10 2 Channel 2 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1223 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SWITCH, INDW ENABLE 358In Stock
Min.: 1
Mult.: 1
Max.: 358
: 1.000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1234 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/- 15V DUAL SPDT LOW CAP I.C. 278In Stock
4.000Expected 3/10/2027
Min.: 1
Mult.: 1
Max.: 4.003
: 500

SMD/SMT LFCSP-12 2 Channel 2 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 90 ns - 40 C + 125 C ADG1236 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/- 15V DUAL SPDT LOW CAP I.C. 261In Stock
192Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 384

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 90 ns - 40 C + 125 C ADG1236 Tube
Analog Devices Analogue Switch ICs +/- 15V DUAL SPDT LOW CAP I.C. 105In Stock
2.000Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 2.038
: 1.000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 90 ns - 40 C + 125 C ADG1236 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 284In Stock
Min.: 1
Mult.: 1
Max.: 284

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1311 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 129In Stock
1.000Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 1.129
: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1311 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 331In Stock
Min.: 1
Mult.: 1
Max.: 331

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1311 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 341In Stock
Min.: 1
Mult.: 1
Max.: 258
: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1312 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX, STD PERFORMANCE 658In Stock
Min.: 1
Mult.: 1
Max.: 608
: 1.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1312 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 3+/-15V QUAD SWITCH/MUX, STD PERFORMANCE 48In Stock
Min.: 1
Mult.: 1
Max.: 24

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1313 Tube