Analog Devices Inc. Analogue Switch ICs

Results: 1.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Ohm, Quad, SPST, CMOS Analog Switches 141In Stock
Min.: 1
Mult.: 1
Max.: 141

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 250 ns 350 ns - 40 C + 85 C MAX4602 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Dual, 5Ohm Analog Switches 1.755In Stock
Min.: 1
Mult.: 1
Max.: 1.755
: 2.500

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 5 Ohms 4.5 V 36 V 4.5 V 20 V 250 ns 200 us - 40 C + 85 C MAX4622 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 1Ohm, Low-Voltage, Single-Supply, SPDT A 4.469In Stock
Min.: 1
Mult.: 1
Max.: 4.469
: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1 Ohms 1.8 V 5.5 V 50 ns 50 ns - 40 C + 85 C MAX4624 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 1Ohm, Low-Voltage, Single-Supply, SPDT A 2.739In Stock
Min.: 1
Mult.: 1
Max.: 2.739
: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1 Ohms 1.8 V 5.5 V 50 ns 50 ns - 40 C + 85 C MAX4625 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm, Low-Voltage, Single-Supply SPST 969In Stock
Min.: 1
Mult.: 1
Max.: 969
: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4626 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, Dual 4OHM SPDT CMOS A 615In Stock
Min.: 1
Mult.: 1
Max.: 620
: 2.500

SMD/SMT UMAX-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4636 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual SPS 2.341In Stock
Min.: 1
Mult.: 1
Max.: 2.341
: 2.500

SMD/SMT UMAX-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 15 ns 8 ns - 40 C + 85 C MAX4642 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A 1.621In Stock
Min.: 1
Mult.: 1
Max.: 1.621
: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4645 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A 1.155In Stock
Min.: 1
Mult.: 1
Max.: 1.155
: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4646 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 25 Ohm SPST Analog Switches in SOT23-6 492In Stock
5.000Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 5.492
: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 25 Ohms 9 V 36 V 4.5 V 20 V 100 ns 100 ns - 40 C + 85 C MAX4648 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana 378In Stock
Min.: 1
Mult.: 1
Max.: 378
: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4652 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana 469In Stock
Min.: 1
Mult.: 1
Max.: 469
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4652 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 580In Stock
750Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 1.330

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 25Ohm, SPDT, CMOS Analog S 1.900In Stock
5.000Expected 2/1/2027
Min.: 1
Mult.: 1
Max.: 6.900
: 2.500

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches 237In Stock
Min.: 1
Mult.: 1
Max.: 237

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns 0 C + 70 C MAX4662 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 5 Ohm, Quad, SPST, CMOS Analog Switches 467In Stock
Min.: 1
Mult.: 1
Max.: 467
: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns 0 C + 70 C MAX4665 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 1.25Ohm, Dual, SPST, CMOS Analog Switch 160In Stock
Min.: 1
Mult.: 1
Max.: 160

SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4680 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana 1.937In Stock
Min.: 1
Mult.: 1
Max.: 1.937
: 2.500

SMD/SMT TDFN-10 2 Channel 2 x SPDT 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4684 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 1.25Ohm, Dual, SPST, CMOS Analog Switch 127In Stock
Min.: 1
Mult.: 1
Max.: 127

SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4690 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 2Ohm, SPST, CMOS Analog Swi 1.645In Stock
Min.: 1
Mult.: 1
Max.: 1.755
: 2.500

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 20 ns 15 ns - 40 C + 85 C MAX4707 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 0.8-Ohm, Low-Voltage, Single-Supply SPDT 3.387In Stock
Min.: 1
Mult.: 1
Max.: 3.437
: 2.500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 800 mOhms 1.6 V 3.6 V 18 ns 12 ns - 40 C + 85 C MAX4714 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 4.5Ohm Dual SPST Analog Switches in UCSP 2.761In Stock
Min.: 1
Mult.: 1
Max.: 2.761
: 2.500

SMD/SMT UCSP-9 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 1.364In Stock
Min.: 1
Mult.: 1
Max.: 1.364
: 2.500

SMD/SMT UDFN-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 1.217In Stock
Min.: 1
Mult.: 1
Max.: 1.217
: 2.500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4730 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 50 Ohm, Dual SPST Analog Switches in UCS 2.488In Stock
Min.: 1
Mult.: 1
Max.: 2.488
: 2.500

SMD/SMT UMAX-8 2 Channel 2 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4731 Reel, Cut Tape, MouseReel