Analog Devices Inc. Analogue Switch ICs

Results: 1.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Cost, Low-Voltage, Quad, SPST, CMOS 1.138In Stock
Min.: 1
Mult.: 1
Max.: 1.138
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Rail-to-Rail, Fault-Protected, SPST Anal 949In Stock
Min.: 1
Mult.: 1
Max.: 949
: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 160 Ohms 9 V 36 V 4.5 V 20 V 500 ns 175 ns - 40 C + 85 C MAX4510 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Low-On-Resistance, SPST, CM 1.064In Stock
Min.: 1
Mult.: 1
Max.: 1.064
: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 150 ns 100 ns 0 C + 70 C MAX4514 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Low-On-Resistance, SPST, CM 1.423In Stock
Min.: 1
Mult.: 1
Max.: 1.453
: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 150 ns 100 ns - 40 C + 85 C MAX4514 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Low-On-Resistance, SPST, CM 2.673In Stock
Min.: 1
Mult.: 1
Max.: 2.673
: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 150 ns 100 ns - 40 C + 85 C MAX4515 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Dual-Supply, Low On-Resistance, SPST, CM 6.319In Stock
Min.: 1
Mult.: 1
Max.: 6.319
: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 100 ns 75 ns 0 C + 70 C MAX4516 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Dual-Supply, Low On-Resistance, SPST, CM 4.999In Stock
Min.: 1
Mult.: 1
Max.: 4.999
: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 100 ns 75 ns - 40 C + 85 C MAX4516 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Dual-Supply, Low On-Resistance, SPST, CM 1.284In Stock
Min.: 1
Mult.: 1
Max.: 1.284
: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 100 ns 75 ns 0 C + 70 C MAX4517 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Dual-Supply, Low On-Resistance, SPST, CM 2.534In Stock
Min.: 1
Mult.: 1
Max.: 2.534
: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 100 ns 75 ns - 40 C + 85 C MAX4517 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Rail-to-Rail, Fault-Protected, SPST Anal 394In Stock
Min.: 1
Mult.: 1
Max.: 394
: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 160 Ohms 9 V 36 V 4.5 V 20 V 500 ns 175 ns - 40 C + 85 C MAX4520 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Low-Voltage SPST Analog Switches 2.589In Stock
Min.: 1
Mult.: 1
Max.: 2.589

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 100 Ohms 2 V 12 V 2 V 6 V 80 ns 30 ns - 40 C + 85 C MAX4522 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Phase-Reversal Analog Switches 295In Stock
Min.: 1
Mult.: 1
Max.: 295

SMD/SMT SOIC-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V 4.5 V 18 V 100 ns 100 ns - 40 C + 85 C MAX4526 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Phase-Reversal Analog Switc 580In Stock
Min.: 1
Mult.: 1
Max.: 580

SMD/SMT SOIC-8 2 Channel 2 x SPDT 110 Ohms 2.7 V 12 V 2.7 V 6 V 100 ns 100 ns 0 C + 70 C MAX4528 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPD 389In Stock
918On Order
Min.: 1
Mult.: 1
Max.: 1.307

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns - 40 C + 85 C MAX4533 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 7.550In Stock
Min.: 1
Mult.: 1
Max.: 7.550
: 2.500

SMD/SMT SOT-23-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4541 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 1.787In Stock
Min.: 1
Mult.: 1
Max.: 1.787
: 2.500

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4541 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 2.950In Stock
Min.: 1
Mult.: 1
Max.: 2.950
: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4544 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 15kV ESD-Protected, Low-Voltage, SPDT/SPST, CMOS Analog Switches 1.354In Stock
Min.: 1
Mult.: 1
Max.: 1.354
: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 70 Ohms 1.8 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4561 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual-Supply, SPDT Analog Sw 1.162In Stock
5.000Expected 12/28/2026
Min.: 1
Mult.: 1
Max.: 6.162
: 2.500

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 60 Ohms 1.8 V 12 V 1.8 V 6 V 60 ns 40 ns - 40 C + 85 C MAX4564 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual-Supply, SPDT Analog Sw 3.604In Stock
Min.: 1
Mult.: 1
Max.: 3.604
: 2.500

SMD/SMT UMAX-8 1 Channel 1 x SPDT 60 Ohms 1.8 V 12 V 1.8 V 6 V 60 ns 40 ns - 40 C + 85 C MAX4564 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 2.773In Stock
Min.: 1
Mult.: 1
Max.: 2.773
: 2.500

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 80 Ohms 2 V 12 V 2 V 6 V 200 ns 100 ns - 40 C + 85 C MAX4583 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply, 10Ohm SPST C 1.117In Stock
Min.: 1
Mult.: 1
Max.: 1.117
: 2.500

SMD/SMT SC-70-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4595 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply, SPDT Analog 1.088In Stock
Min.: 1
Mult.: 1
Max.: 1.088
: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 60 Ohms 2 V 5.5 V 30 ns 25 ns - 40 C + 85 C MAX4599 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Ohm, Quad, SPST, CMOS Analog Switches 668In Stock
Min.: 1
Mult.: 1
Max.: 668

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 250 ns 350 ns 0 C + 70 C MAX4602 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Ohm, Quad, SPST, CMOS Analog Switches 581In Stock
Min.: 1
Mult.: 1
Max.: 581
: 2.000

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 250 ns 350 ns 0 C + 70 C MAX4602 Reel, Cut Tape, MouseReel