Analog Devices Inc. Analogue Switch ICs

Results: 1.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails D 1.644In Stock
Min.: 1
Mult.: 1
Max.: 1.644
: 2.500

SMD/SMT FC2QFN-6 1 Channel 1 x SPDT 400 mOhms 1.6 V 5.5 V 32.5 ms 8.8 ms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual, High-Speed Analog Switc 733In Stock
Min.: 1
Mult.: 1
Max.: 733

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns 0 C + 70 C MAX303 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual, High-Speed Analog Switc 776In Stock
Min.: 1
Mult.: 1
Max.: 776

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C MAX303 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 2.435In Stock
Min.: 1
Mult.: 1
Max.: 2.435
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX312 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 86In Stock
Min.: 1
Mult.: 1
Max.: 86

Through Hole PDIP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX313 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 661In Stock
Min.: 1
Mult.: 1
Max.: 661
: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX313 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 1.972In Stock
Min.: 1
Mult.: 1
Max.: 1.972
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX313L Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 348In Stock
Min.: 1
Mult.: 1
Max.: 348
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX313L Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 781In Stock
Min.: 1
Mult.: 1
Max.: 781

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX314 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 1.000In Stock
Min.: 1
Mult.: 1
Max.: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX314L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, SPST, CMOS Analog Switches 499In Stock
Min.: 1
Mult.: 1
Max.: 499

Through Hole PDIP-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C MAX319 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, SPST, CMOS Analog Switches 320In Stock
Min.: 1
Mult.: 1
Max.: 320

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C MAX319 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 1.572In Stock
Min.: 1
Mult.: 1
Max.: 1.572
: 2.500

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX325 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 562In Stock
Min.: 1
Mult.: 1
Max.: 562

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 406In Stock
Min.: 1
Mult.: 1
Max.: 406

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns 0 C + 70 C MAX333A Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 1.178In Stock
Min.: 1
Mult.: 1
Max.: 1.178
: 2.500

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 206In Stock
Min.: 1
Mult.: 1
Max.: 206

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Serial Controlled, 8-Channel SPST Switch 149In Stock
Min.: 1
Mult.: 1
Max.: 149

Through Hole PDIP-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V 4.5 V 20 V 400 ns 400 ns 0 C + 70 C MAX335 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Serial Controlled, 8-Channel SPST Switch 280In Stock
Min.: 1
Mult.: 1
Max.: 280

SMD/SMT SOIC-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V 4.5 V 20 V 400 ns 400 ns 0 C + 70 C MAX335 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Serial Controlled, 8-Channel SPST Switch 527In Stock
Min.: 1
Mult.: 1
Max.: 527
: 1.000

SMD/SMT SOIC-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V 4.5 V 20 V 400 ns 400 ns 0 C + 70 C MAX335 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 379In Stock
Min.: 1
Mult.: 1
Max.: 379

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 170 ns 0 C + 70 C MAX365 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Low-Voltage, SPST CMOS Analog 169In Stock
Min.: 1
Mult.: 1
Max.: 169

SMD/SMT SOIC-16 2 Channel 2 x SPDT 35 Ohms 3 V 15 V 3 V 8 V 175 ns 100 ns 0 C + 70 C MAX383 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 391In Stock
Min.: 1
Mult.: 1
Max.: 391

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V 3 V 8 V 130 ns 75 ns 0 C + 70 C MAX393 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPST Analog Switches 2.731In Stock
Min.: 1
Mult.: 1
Max.: 2.731
: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 35 Ohms 3 V 15 V 3 V 8 V 130 ns 75 ns 0 C + 70 C MAX393 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 2.185In Stock
Min.: 1
Mult.: 1
Max.: 2.185
: 2.500

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V 2.7 V 8 V 175 ns 150 ns 0 C + 70 C MAX4053A Reel, Cut Tape, MouseReel