Analog Devices Inc. Analogue Switch ICs

Results: 1.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs quad SpSt I.C. 1.111In Stock
Min.: 1
Mult.: 1
Max.: 1.167
: 1.500

SMD/SMT LFCSP-20 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG782 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Dual 2:1 Mux IC 1.380In Stock
Min.: 1
Mult.: 1
Max.: 1.380

SMD/SMT MSOP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Tube
Analog Devices Analogue Switch ICs Dual 2:1 Mux IC 3.178In Stock
4.900On Order
Min.: 1
Mult.: 1
Max.: 8.078
: 3.000

SMD/SMT MSOP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Quad SPDT I.C. 1.568In Stock
Min.: 1
Mult.: 1
Max.: 1.568
: 5.000

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG788 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Quad SPDT I.C. 2.801In Stock
Min.: 1
Mult.: 1
Max.: 2.801
: 1.500

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG788 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Single SPST, NO 1.209In Stock
Min.: 1
Mult.: 1
Max.: 1.459
: 1.000

SMD/SMT MSOP-8 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG801 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Single SPST, NO 843In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 15.072
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG801 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Single SPST, NC 2.015In Stock
Min.: 1
Mult.: 1
Max.: 2.016
: 500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG802 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Single SPST, NC 609In Stock
3.000Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 3.609
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG802 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low Voltage Quad SPST Switch IC. 455In Stock
960Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 1.415

SMD/SMT TSSOP-16 4 Channel 4 x SPST 650 mOhms 1.65 V 3.6 V 25 ns 5 ns - 40 C + 125 C ADG811 Tube
Analog Devices Analogue Switch ICs Low Voltage Quad SPST Switch IC. 3.249In Stock
Min.: 1
Mult.: 1
Max.: 3.249
: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 650 mOhms 1.65 V 3.6 V 25 ns 5 ns - 40 C + 125 C ADG812 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SPDT (BBM) 834In Stock
Min.: 1
Mult.: 1
Max.: 834

SMD/SMT MSOP-8 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG819 Tube
Analog Devices Analogue Switch ICs 210-27D-05 NO I.C. 1.848In Stock
3.150Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 5.998

SMD/SMT MSOP-8 2 Channel 2 x SPST 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG821 Tube
Analog Devices Analogue Switch ICs Low Voltage Dual SPDT Switch IC. 898In Stock
Min.: 1
Mult.: 1
Max.: 898
: 1.500

SMD/SMT LFCSP-12 2 Channel 2 x SPDT 650 mOhms 1.65 V 3.6 V 26 ns 7 ns - 40 C + 125 C ADG836 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 966In Stock
Min.: 1
Mult.: 1
Max.: 966
: 500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C. 1.331In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 10.331
: 500

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C. 3.522In Stock
30.000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 34.097
: 10.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel

Analog Devices Analogue Switch ICs Dual SPDT in Mini LFCSP, 0.5 Ohm, 5V 5.876In Stock
Min.: 1
Mult.: 1
Max.: 5.876
: 3.000

SMD/SMT 2 Channel 2 x SPDT 1.5 Ohms 1.8 V 5.5 V 37 ns 8.5 ns - 40 C + 85 C ADG854 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs DUAL 2:1 MUX. IC. 4.959In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 19.191
: 1.500

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 0.5 OHM DUAL DPDT 1.8V-5.5V 603In Stock
1.248On Order
Min.: 1
Mult.: 1
Max.: 1.851

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Tube
Analog Devices Analogue Switch ICs 0.5 OHM DUAL DPDT 1.8V-5.5V 2.703In Stock
2.000On Order
Min.: 1
Mult.: 1
Max.: 4.703
: 2.500

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SPI Interface, 1 ? RON, 5 V, 12 V, 5 V, 3.3 V, Mux Configurable, Quad SPST Switch 572In Stock
Min.: 1
Mult.: 1
Max.: 572

SMD/SMT LFCSP-24 4 Channel 4 x SPST 3.6 Ohms 3.3 V 16 V 3.3 V 8 V 470 ns 280 ns - 40 C + 125 C ADGS1612 Tray
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPDT I.C. 1.098In Stock
Min.: 1
Mult.: 1
Max.: 1.098
: 3.000

SMD/SMT MSOP-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 16 ns 8 ns - 40 C + 125 C ADG736 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 706In Stock
Min.: 1
Mult.: 1
Max.: 706
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 9 V 36 V 4.5 V 18 V 600 ns 450 ns 0 C + 70 C DG201A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 389In Stock
Min.: 1
Mult.: 1
Max.: 389

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 9 V 36 V 4.5 V 18 V 600 ns 450 ns - 40 C + 85 C DG201A Tube