Analog Devices Inc. Analogue Switch ICs

Results: 1.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches 2.422In Stock
Min.: 1
Mult.: 1
Max.: 2.902
: 1.500

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 148 ns 228 ns - 40 C + 125 C ADG1636 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V low Ron 2xSPDT 448In Stock
Min.: 1
Mult.: 1
Max.: 448

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 148 ns 228 ns - 40 C + 125 C ADG1636 Tube
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches 1.154In Stock
Min.: 1
Mult.: 1
Max.: 1.154
: 2.500

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 148 ns 228 ns - 40 C + 125 C ADG1636 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches 625In Stock
1.000Expected 6/3/2027
Min.: 1
Mult.: 1
Max.: 1.625
: 1.000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 148 ns 228 ns - 40 C + 125 C ADG1636 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SWITCH IC 567In Stock
Min.: 1
Mult.: 1
Max.: 633

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 85 C ADG201A Tube
Analog Devices Analogue Switch ICs FAST QUAD SPST SWITCH IC 166In Stock
Min.: 1
Mult.: 1
Max.: 166

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 10.8 V 16.5 V 13.5 V 16.5 V 50 ns 50 ns - 55 C + 125 C ADG201HS Tube
Analog Devices Analogue Switch ICs CMOS SWITCH IC 868In Stock
Min.: 1
Mult.: 1
Max.: 866

Through Hole PDIP-16 4 Channel 4 x SPST 90 Ohms 0 V 15 V 300 ns 250 ns - 40 C + 85 C ADG202A Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH IC 332In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 3.332
: 1.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 0 V 15 V 300 ns 250 ns - 40 C + 85 C ADG202A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST SWITCH IC 1.190In Stock
Min.: 1
Mult.: 1
Max.: 1.386

SMD/SMT SOIC-16 4 Channel 4 x SPST 115 Ohms 0 V 15 V 600 ns 450 ns - 40 C + 85 C ADG212A Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH IC 2.402In Stock
Min.: 1
Mult.: 1
Max.: 2.402
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 115 Ohms 0 V 15 V 600 ns 450 ns - 40 C + 85 C ADG212A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 1.417In Stock
Min.: 1
Mult.: 1
Max.: 1.417
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 430In Stock
1.000Expected 11/16/2026
Min.: 1
Mult.: 1
Max.: 1.430
: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 345In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 4.345
: 1.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SINGLE SPST SWITCH I.C. 498In Stock
Min.: 1
Mult.: 1
Max.: 498

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 100 ns - 40 C + 85 C ADG417 Tube
Analog Devices Analogue Switch ICs SINGLE SPST SWITCH I.C. 1.053In Stock
Min.: 1
Mult.: 1
Max.: 1.053
: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 100 ns - 40 C + 85 C ADG417 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 818In Stock
Min.: 1
Mult.: 1
Max.: 818

Through Hole PDIP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 671In Stock
1.100Expected 9/12/2026
Min.: 1
Mult.: 1
Max.: 1.785

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 2.568In Stock
Min.: 1
Mult.: 1
Max.: 2.926
: 3.000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 1.128In Stock
11.000On Order
Min.: 1
Mult.: 1
Max.: 12.417
: 1.000

SMD/SMT MSOP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 2.786In Stock
Min.: 1
Mult.: 1
Max.: 3.678

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube
Analog Devices Analogue Switch ICs PRECISION SINGLE SPDT SW 2.952In Stock
Min.: 1
Mult.: 1
Max.: 3.915
: 1.000

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs H1 PERF.QUAD SPST SWITCH 419In Stock
Min.: 1
Mult.: 1
Max.: 419

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V 13.5 V 16.5 V 165 ns 130 ns - 40 C + 85 C ADG431 Tube
Analog Devices Analogue Switch ICs DUAL SPDT SWITCH I.C. 962In Stock
Min.: 1
Mult.: 1
Max.: 1.045

SMD/SMT SOIC-16 2 Channel 2 x SPDT 25 Ohms 3 V 30 V 3 V 20 V 125 ns 120 ns - 40 C + 85 C ADG436 Tube
Analog Devices Analogue Switch ICs DUAL SPDT SWITCH I.C. 2.090In Stock
Min.: 1
Mult.: 1
Max.: 2.090
: 2.500

SMD/SMT SOIC-16 2 Channel 2 x SPDT 25 Ohms 3 V 30 V 3 V 20 V 125 ns 120 ns - 40 C + 85 C ADG436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 1.912In Stock
9.312On Order
Min.: 1
Mult.: 1
Max.: 13.799

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Tube