4 x SPST Analogue Switch ICs

Results: 755
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nisshinbo Analogue Switch ICs Quad CMOS Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT DMP-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 30 ns 15 ns - 40 C + 85 C NJU4066 Reel
Nisshinbo Analogue Switch ICs CMOS Quad Analog Switch Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SSOP-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 30 ns 15 ns - 40 C + 85 C NJU4066 Reel
Nisshinbo Analogue Switch ICs Quad CMOS Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SSOP-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 30 ns 15 ns - 40 C + 85 C NJU4066 Reel
Nisshinbo Analogue Switch ICs CMOS Quad SPST Analog Switch Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT DMP-16 4 Channel 4 x SPST 200 Ohms 15 V 15 V 600 ns 450 ns 0 C + 70 C NJU7301 Reel
Texas Instruments Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch A A 595-CD74HC4016M96 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

SMD/SMT SOIC-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066PW-Q100/SOT402/TSSOP1 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066BQ/SOT762/DHVQFN14 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4316D/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V 4.5 V 4.5 V 42 ns 46 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 200 ohm Switch NC Quad SPST Analog Non-Stocked
Min.: 60.000
Mult.: 3.000
: 3.000

SMD/SMT WCSP-16 4 Channel 4 x SPST 150 Ohms 1.8 V 5.5 V 100 ns 60 ns - 40 C + 85 C DG Reel
Vishay / Siliconix Analogue Switch ICs 200 ohm Switch NO Quad SPST Analog Non-Stocked
Min.: 60.000
Mult.: 3.000
: 3.000

SMD/SMT WCSP-16 4 Channel 4 x SPST 150 Ohms 1.8 V 5.5 V 100 ns 60 ns - 40 C + 85 C DG Reel

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 140 Ohms 3 V 16 V 3 V 8 V 110 ns 85 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs Quad SPST 1.4pC 16-pin narrow SOIC Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 160 Ohms 3 V 16 V 3 V 8 V 75 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs SOIC-16 ANALOG SW HI SP DG411 Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 15 V 15 V 105 ns 105 ns - 40 C + 85 C DG Reel
Vishay / Siliconix Analogue Switch ICs HIGH SPEED DG412 IN SOIC-16 Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 15 V 15 V 105 ns 105 ns - 40 C + 85 C DG Reel
Vishay / Siliconix Analogue Switch ICs HIGH SPEED DG413 IN SOIC-16 Non-Stocked
Min.: 500
Mult.: 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 15 V 15 V 105 ns 105 ns - 40 C + 85 C DG Tube

Vishay Semiconductors Analogue Switch ICs Hi-Speed Quad SPST Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT QFN-16 4 Channel 4 x SPST 80 Ohms 13 V 36 V 15 V 15 V 220 ns 120 ns - 40 C + 85 C DG Reel
Vishay / Siliconix Analogue Switch ICs SPST Analog Switch Non-Stocked
Min.: 25
Mult.: 25

Through Hole CDIP-16 4 Channel 4 x SPST 85 Ohms 15 V 15 V 250 ns 210 ns - 55 C + 125 C DG Tube

Vishay / Siliconix Analogue Switch ICs IMPROVED QUAD SPST CMOS ANALOG SWITC Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 80 Ohms 15 V 15 V 220 ns 120 ns - 40 C + 85 C DG Tube

Vishay / Siliconix Analogue Switch ICs IMPROVED QUAD SPST CMOS ANALOG SWITC Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 80 Ohms 12 V 15 V 15 V 300 ns 200 ns - 40 C + 85 C DG Tube

Vishay / Siliconix Analogue Switch ICs Hi-Speed Quad SPST Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT QFN-16 4 Channel 4 x SPST 80 Ohms 12 V 15 V 15 V 300 ns 200 ns - 40 C + 85 C DG Reel

Vishay / Siliconix Analogue Switch ICs Hi-Volt Quad SPST Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5.3 Ohms 0 V 12 V 5 V 15 V 118 ns 97 ns - 40 C + 125 C DG Reel

IXYS Integrated Circuits Analogue Switch ICs QUAD 600V HV ISOLATED ANALOG ARRAY REEL Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOIC-28 4 Channel 4 x SPST 50 Ohms 3 V 3.6 V 2 ms 1 ms - 40 C + 85 C CPC7524 Reel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST MIX IND Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG413 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 120 ns - 40 C + 85 C DG441 Reel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O INDEL Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 210 ns - 40 C + 85 C DG442 Reel