4 x SPST Analogue Switch ICs

Results: 755
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs 2Ohm, Quad, SPST, CMOS Analog Switches 38In Stock
Min.: 1
Mult.: 1
Max.: 38

Through Hole PDIP-16 4 Channel 4 x SPST 1.6 Ohms 2.7 V 11 V 2.7 V 5.5 V 350 ns 150 ns - 40 C + 85 C MAX4679 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Fault-Protected, Low-Voltage, Quad SPST 54In Stock
Min.: 1
Mult.: 1
Max.: 54

SMD/SMT TSSOP-16 4 Channel 4 x SPST 75 Ohms 2.7 V 11 V 2.7 V 5.5 V 500 ns 175 ns - 40 C + 85 C MAX4711 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Fault-Protected, Low-Voltage, Quad SPST 56In Stock
Min.: 1
Mult.: 1
Max.: 56

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 75 Ohms 2.7 V 11 V 2.7 V 5.5 V 500 ns 175 ns - 40 C + 85 C MAX4712 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 4.5 Ohm Quad SPST Analog Switches in UCS 397In Stock
Min.: 1
Mult.: 1
Max.: 397

SMD/SMT TSSOP-14 4 Channel 4 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4737 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 50Ohm Low-Voltage, Quad SPST/Dual SPDT A 180In Stock
Min.: 1
Mult.: 1
Max.: 180

SMD/SMT TSSOP-14 4 Channel 4 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4747 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST, High-Bandwidth, Signal Line P 39In Stock
Min.: 1
Mult.: 1
Max.: 39

SMD/SMT TQFN-EP-16 4 Channel 4 x SPST 9 Ohms 2 V 5.5 V 60 ns 40 ns - 40 C + 85 C MAX4854H Tube
onsemi NLV14066BDTR2G
onsemi Analogue Switch ICs QUAD ANALOG SWITCH/QUAD M 4.941In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSOP-14 4 Channel 4 x SPST 280 Ohms 3 V 18 V 30 ns 60 ns - 55 C + 125 C MC14066B AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Hi-Speed Quad SPST 68In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-16 4 Channel 4 x SPST 80 Ohms 13 V 36 V 15 V 15 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs P M QUAD SPST CMOS ANALOG SWITCH
14.580Expected 10/14/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 13 V 44 V 7 V 22 V 240 ns 160 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs P M Quad SPST CMOS Analog Switch
22.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 13 V 44 V 7 V 22 V 240 ns 160 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs SOIC-16 ANALOG SWITCH QUAD
24.776On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Tube

Vishay / Siliconix Analogue Switch ICs SOIC-16 SWITCH QUAD SPST
21.823On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 13 V 36 V 15 V 15 V 250 ns 120 ns - 40 C + 85 C DG Tube

Vishay / Siliconix Analogue Switch ICs SOIC-16 SWITCH QUAD SPST
17.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 13 V 36 V 15 V 15 V 250 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N INDEL
10.993Expected 11/20/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 140 ns - 40 C + 85 C DG444 Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Hi-Volt Quad SPST
2.798On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5.3 Ohms 0 V 12 V 5 V 15 V 118 ns 97 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad A 595-CD4066BM A 595-CD4066BM A 595 A 595-CD4066BM
34.636On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066D-Q100/SOT108/SO14
40.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066D/SOT108/SO14
108.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 85 Ohms 2 V 10 V 30 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs HEF4066BT/SOT108/SO14
54.045Expected 9/1/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 155 Ohms 3 V 15 V 30 ns 140 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST 22/25V
16.788On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs RECOMMENDED ALT DG20
6.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST
1.900Expected 12/18/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Tube
Vishay / Siliconix Analogue Switch ICs Quad SPST 22/25V
4.879Expected 12/11/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Dual SPDT 22/25V
5.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 2 Channel 4 x SPST 45 Ohms 13 V 36 V 15 V 15 V 150 ns 100 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Quad SPST 22/25V
7.321Expected 11/13/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V 15 V 15 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel