+ 125 C Switch ICs

Results: 1.865
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Product Mounting Style Package/Case Configuration On Resistance - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Analogue Switch ICs Quad A 595-CD74HC401 6MT A 595-CD74HC401 A 595-CD74HC4016MT 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

Analog Switch ICs SMD/SMT SOIC-14 4 x SPST 135 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2 Ch Anlg Mlt plxr Demltplxr 2.067In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switch ICs Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 x 2:1 75 Ohms 2 V to 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Switch ICs - Various Multi-Inpt Swtch LSI HTQFP64BV 471In Stock
Min.: 1
Mult.: 1
: 1.000

Switch ICs - Various Switch ICs - Various SMD/SMT HTQFPBV-64 33 x SPST 6 V to 28 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053BQ-Q100/SOT763/DHVQFN1 6.081In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexer Switch ICs Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 3 x 2:1 160 Ohms - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs HEF4066BT-Q100/SOT108/SO14 7.313In Stock
Min.: 1
Mult.: 1
: 2.500

Analog Switch ICs SMD/SMT SOIC-14 4 x SPST 365 Ohms - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - POE/LAN Class 3 PoE PD with flyback DC-DC contro 893In Stock
Min.: 1
Mult.: 1
: 1.000

Power Switch ICs - POE / LAN SMD/SMT WSON-16 2.2 Ohms 1.8 V to 75 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Multiplexer Switch ICs DUAL 4 Ch Analog Mux/Demux 2.576In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switch ICs Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 x 4:1 195 Ohms 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Switch ICs USB Charge Port Cntl r & Pwr Switch A 59 A 595-TPS2544RTER 1.500In Stock
Min.: 1
Mult.: 1
: 250

USB Switch ICs USB Power Switches SMD/SMT WQFN-16 120 mOhms 4.5 V to 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066D-Q100/SOT108/SO14 4.172In Stock
Min.: 1
Mult.: 1
: 2.500

Analog Switch ICs SMD/SMT SOIC-14 4 x SPST 128 Ohms - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DP-Q100/SOT505/TSSOP8 4.657In Stock
Min.: 1
Mult.: 1
: 3.000

Analog Switch ICs SMD/SMT TSSOP-8 2 x SPST 195 Ohms - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) Analogue Switch ICs 32-Channel, High-Voltage Analog Switch 223In Stock
Min.: 1
Mult.: 1

Analog Switch ICs SMD/SMT BGA-80 32 x SPST 24 Ohms 2.7 V to 5.5 V - 25 C + 125 C
NXP Semiconductors NX3DV3899HRZ
NXP Semiconductors Analogue Switch ICs Dual double-pole double-throw analog switch 1.467In Stock
Min.: 1
Mult.: 1
: 1.500

Analog Switch ICs SMD/SMT HXQFN-16 2 x DPDT 4.2 Ohms 1.65 V, 2.5 V, 3 V, 3.6 V - 40 C + 125 C Reel, Cut Tape
Analog Devices ADGS1414DBCCZ
Analog Devices Analogue Switch ICs SPI, 1.5 ? RON, 15 V/ 5 V/+12 V, High Density Octal SPST Switch 478In Stock
518Expected 11/1/2027
Min.: 1
Mult.: 1
Max.: 525

Analog Switch ICs SMD/SMT 8 x SPST 4.8 Ohms - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8:1Mux 12In Stock
1.500Expected 10/29/2026
Min.: 1
Mult.: 1
Max.: 1.506

Multiplexer Switch ICs Multiplexers SMD/SMT LFCSP-32 2 x 8:1 285 Ohms 9 V to 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC 2In Stock
Min.: 1
Mult.: 1
Max.: 2
No
Multiplexer Switch ICs Multiplexers CDIP-28 1 x 16:1 700 Ohms 12 V, 15 V - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V CMOS 8:1 CH 41In Stock
Min.: 1
Mult.: 1
Max.: 41

Multiplexer Switch ICs Multiplexers SMD/SMT TSSOP-16 1 x 8:1 75 Ohms 5 V - 40 C + 125 C Tube

Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 3In Stock
Min.: 1
Mult.: 1
Max.: 3
No
Multiplexer Switch ICs Multiplexers Through Hole 1 x 16:1 450 Ohms - 55 C + 125 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 158In Stock
Min.: 1
Mult.: 1
Max.: 158

Multiplexer Switch ICs Multiplexers SMD/SMT SOIC-Narrow-16 1 x 8:1 450 Ohms 3 V, 5 V, 9 V - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX 114In Stock
1.500Expected 4/22/2027
Min.: 1
Mult.: 1
Max.: 1.574

Multiplexer Switch ICs Multiplexers SMD/SMT LFCSP-16 1 x 8:1 160 Ohms 36 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer 151In Stock
Min.: 1
Mult.: 1
Max.: 150

Multiplexer Switch ICs Multiplexers SMD/SMT TSSOP-16 2 x 4:1 200 Ohms 12 V - 40 C + 125 C Tube
Analog Devices Analogue Switch ICs Dual SPST, NO/NC I.C. 393In Stock
Min.: 1
Mult.: 1
Max.: 393

Analog Switch ICs SMD/SMT MSOP-8 2 x SPST 600 mOhms - 40 C + 125 C Tube
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 378In Stock
Min.: 1
Mult.: 1
Max.: 378

Analog Switch ICs SMD/SMT LFCSP-10 2 x SPST 2.4 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 945In Stock
Min.: 1
Mult.: 1
Max.: 945
: 500

Analog Switch ICs SMD/SMT SC-70-6 1 x SPST 370 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 19In Stock
Min.: 1
Mult.: 1
Max.: 19
No
Multiplexer Switch ICs Multiplexers Through Hole CDIP-16 2 x 4:1 600 Ohms 10.8 V to 16.5 V - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 198In Stock
Min.: 1
Mult.: 1
Max.: 198

Multiplexer Switch ICs Multiplexers SMD/SMT QSOP-16 2 x 4:1 75 Ohms 5 V - 40 C + 125 C Tube